Siemens LOGO! 8.4 Logic Modules

Siemens LOGO! 8.4 Logic Modules are space-saving basic interfaces for connecting expansion modules. The modules connect up to 24 digital inputs, 20 digital outputs, 8 analog inputs, and 8 analog outputs. The LOGO! 8.4 series features an integrated display field with a parameterizable backlight, operator control panel, and EEPROM memory for control programming and setpoint values. The logic modules utilize an Ethernet interface for communication with LOGO! 8, LOGO! TDE, SIMATIC controllers, and SIMATIC panels and PCs. The basic logic modules provide an integrated web server for TD-based web pages or user-defined web pages. The Siemens LOGO! 8.4 Logic Modules perform various basic logic and special functions, including pulse edge evaluation, timer, counter, and analog function blocks.

The LOGO! 8.4 is offered with preconfigured cloud connectivity and open MQTT communication. Users can activate and configure a cloud connection with LOGO!. Through live access, the cloud provides access to the collected data during ongoing operations. LOGO! 8.4 can also be used as a cloud gateway for existing systems. This means you can, for example, export data to the cloud for which the memory in the controller is limited. The dashboard for the cloud data is created with LOGO! Web Editor and can be hosted directly in the cloud. The web app created can be opened with a smartphone, tablet or PC. The encrypted connection from the cloud to LOGO! 8.4 via TLS protocol ensures secure transfer of data in both directions.

The cloud connectivity of LOGO! Soft Comfort engineering software opens up the world of IoT in a simple way. The LOGO! Soft Comfort engineering software offers not only familiar operation in single mode but also easy operation in network mode. Automatic communication configuration is displayed in the network view, the ability to open as many as three programs at once, and the use of drag and drop to transfer signals from one program to another. A wizard helps to set up a cloud connection in LOGO! Soft Comfort in just a few steps. 

Features

  • Integrated basic and special functions
    • Basic logic functions
      • AND, OR, NOT, NAND, NOR, XOR, positive/negative pulse edge evaluation
    • Special functions
      • Timer (ON/OFF delay, interval relay/pulse output, incremental encoder, random generator, comfort switch, weekly/annual timer, astronomical clock, stopwatch)
      • Counter (up/down counter, operating hours counter, threshold switch)
      • Analog function blocks (arithmetic instruction, comparator, threshold switch, amplifier, value monitoring, MUX, ramp, PI controller, PWM, filter)
      • Other (latching relay, current impulse relay, message text, software switch, sliding/full converter, datalog
  • Interface module for expansion module connections
  • Connects up to 24 digital inputs, 20 digital outputs, and 8 analog inputs and outputs
  • Integrated web server for TD-based web pages
  • Ethernet communication interface with LOGO! 8, LOGO! TDE, SIMATIC controllers, SIMATIC panels and PCs
  • Integrated display field with parameterizable backlight (6 x 16 characters, 3 background colors)
  • Integrated operator control panels
  • Integrated EEPROM memory for control program and setpoint values
  • 35mm DIN rail mounting
  • -20°C to +55°C operating ambient temperature range
  • -40°C to +70°C storage ambient temperature range
  • 71.5mm x 90mm x 60mm dimensions

Applications

  • Industrial automation
  • Smart homes and buildings
  • Predictive maintenance
  • Smart agriculture
  • Security
  • IoT and IIot

Specifications

  • 12VDC to 230VDC rated supply voltage range
  • 24VAC to 230VAC rated supply voltage range
  • 47Hz to 63Hz line frequency range
  • 0.3A to 10A output current
  • 3A maximum contact switching capacity with inductive load
  • 10A maximum contact switching capacity with resistive load

Videos

Published: 2024-05-21 | Updated: 2026-02-09