New PLC Controllers

Siemens LOGO! 9 Logic Controllers meet the demanding requirements for compact controllers in building and industrial automation. The Siemens LOGO! 9 provides up to 800 block function count and more input/output (I/O) capacity for complex and versatile logic applications. The extended expansion level, with up to 64 digital inputs, 60 digital outputs, and 16 analog inputs and outputs, creates scope for larger and more demanding projects.
-
Siemens LOGO! 9 Logic ControllersUp to 800 block function count and more (I/O) capacity for complex and versatile logic applications.22/06/2026 -
Phoenix Contact PLCnext AXC F 1252 ControllerDesigned for the Axioline I/O system, offering high performance, robustness, and ease of use.15/06/2026 -
Digi Z45 Industrial ControllersComplete automation control system in a single, compact, rugged device.31/03/2026 -
Digi Z45 Remote Management System Industrial ControllerA complete automation and communications solution in a single, rugged platform.31/03/2026 -
Carlo Gavazzi EMS Energy Management SystemIntegrated solution for comprehensive energy monitoring and control.30/03/2026 -
MEAN WELL PLC-DPLC-32MT/ET Programmable Logic ControllersFeatures a modular design and supports 16 input and output points and extensive I/O port expansion.26/02/2026 -
Phoenix Contact PLCnext AXC F 2000 EA ControllerSpecifically developed for harsh environments in power generation and distribution.26/02/2026 -
Phoenix Contact ILC 2x50 ControllersFor central building automation, where reliability is a high priority, and offers complete security.13/02/2026 -
Phoenix Contact AXL F PSRTD8 1F Axioline F Safety ModuleOffers 8 safe inputs for 1-channel assignment and 4 safe inputs for 2-channel assignment.06/02/2026 -
Phoenix Contact PLC Logic Basic ModuleThis device features an RS-485 connection for Modbus/RTU communication.13/01/2026 -
Phoenix Contact AXL F CNT2 1H Function ModuleThis counter module acquires and processes fast pulse sequences from sensors.13/01/2026 -
Phoenix Contact Axioline F Analog I/O ModulesDesigned for connecting to four-conductor HART devices with a separate power supply.12/01/2026 -
Crouzet Millenium Logic ControllersCompact, versatile, and communication-ready, designed for small automation projects.05/11/2025 -
Industrial Shields GateBerry Raspberry Pi 4B GatewaysBased on the Raspberry Pi, acting as a bridge between sensors, local equipment, and the cloud.14/10/2025 -
Schneider Electric Modicon M173 Logic ControllersProvides flexible scheduling, occupancy sensing, and analog controls for HVAC and refrigeration.23/06/2025 -
MEAN WELL PV-ML Series MPPT Solar ControllersUses maximum power point tracking technology to optimize power output of solar panels in real-time.18/04/2025 -
Phoenix Contact Catan C1 EN Building Automation ControllersSimplifies room automation projects in hospitals, data centers, and commercial buildings.14/03/2025 -
Weidmuller u-control M3000 & M4000 PAC ControllersProvides a control and edge system in one device and realizes the convergence of IT and OT.07/01/2025 -
DFRobot DFR0944 ESP32-S3-Based DMX512 Lighting ControllerDesigned to manage stage, theater, and venue lighting via the DMX512 protocol.24/12/2024 -
Industrial Shields Controllino MICRO Programmable Logic ControllersPowered by a 32-bit Raspberry Pi MCU chip and packed with 18 I/Os in a minimal form factor.26/11/2024 -
Arduino Pro Opta® Analog Expansion Kit A0602Boost Opta's real-time control, monitoring, and predictive maintenance capabilities.02/07/2024 -
Siemens LOGO! 8.4 Logic ModulesSpace-saving basic interfaces for connecting expansion modules.03/06/2024 -
DISPLAY VISIONS EA PLC Series Control Unit with Touch DisplayA modern and compact solution that enables visualisation on up to 50 satellite displays.25/04/2024 -
Banner Engineering DXM1200-Bx & DXM1200-X2 ControllersWireless controllers and logic controllers for facilitating IIOT applications.22/04/2024 -
Arduino D1608x Pro Opta® Digital ExpansionsEnhances Arduino Opta’s real-time control, monitoring, and predictive maintenance applications.25/03/2024 -