New LED Lighting Electronics

Mikroe Light 6 Click is a compact add-on board suitable for real-time light level detection, illumination monitoring, and brightness adaptation. The board features Vishay Semiconductor's VEML6031X01 high-accuracy ambient light sensor, which integrates a highly sensitive photodiode, a low-noise amplifier, and a 16-bit A/D converter. The device offers digital light measurements over a wide dynamic range, from 0lx to approximately 172klx with resolution down to 0.0026lx/ct. Mikroe Light 6 Click uses Vishay's Filtron™ technology to deliver a human-eye-like spectral response. Additional features include interrupt functionality, excellent temperature compensation, I2C communication, and Mikroe's Click Snap for flexible implementation. The Light 6 board is designed for automotive and embedded applications.
-
Mikroe Light 6 ClickAdd-on board for real-time light level detection, illumination monitoring and brightness adaptation.01/06/2026 -
iC-Haus IC-NE Pulse ReceiverLight-grid receiver IC contains a bandpass amplifier with a center frequency of typically 300kHz.17/04/2026 -
onsemi NCV78964 2-Phase Boosters/Buck LED DriversHigh‑efficiency, single‑chip 2‑phase boosters and synchronous dual‑buck LED drivers.10/04/2026 -
Diodes Incorporated AL8859Q FlexPhase SPI Boost ControllersTwo-phase SPI-controlled boost controllers designed for high‑power, high‑efficiency applications.03/03/2026 -
Monolithic Power Systems (MPS) EV3314A-C-00A Converter Evaluation BoardDesigned to demonstrate the capabilities of the MP3314A, a boost converter.20/02/2026 -
MEAN WELL SPWM-75/150/240 Dimming/Color Tuning LED DriversFlexible configuration of dimming, color temperature adjustment, & color tuning in a single device.12/02/2026 -
Monolithic Power Systems (MPS) MP3314A 80mA 50V Boost ConverterDesigned to drive WLED arrays for LCD panels in virtual reality (VR) backlighting applications.06/02/2026 -
ams OSRAM AS1181 DemoboardIncludes a simple PC GUI software to allow configuration of the AS1181 and test different modes.19/12/2025 -
ams OSRAM AS1181 Eight-Channel LED/VCSEL DriverHighly integrated, self-contained driver for near-to-eye applications, such as AR and VR glasses.18/12/2025 -
onsemi NUD4700 LED ShuntsProvide a current bypass in the case of a single LED going into an open circuit.21/11/2025 -
Diodes Incorporated AL58812 12-Channel Linear LED Drivers12 programmable LED channels, each with an internal 12-bit PWM for color and brightness control.05/11/2025 -
Texas Instruments LP8870Q1EVM Evaluation ModuleEvaluates the performance of the LP8870-Q1 high-efficiency LED driver with boost controller.03/11/2025 -
Analog Devices Inc. MAX25560 LED Drivers6-channel LED backlight drivers with an integrated current-mode boost controller.13/10/2025 -
Diodes Incorporated AL5958Q 48-Channel Matrix LED DriverSupports any dynamic applications from no scan to 32 scans when two or more devices are connected.09/10/2025 -
Infineon Technologies TLD4020-3ET Daughter BoardDaughter board from the TLD4020-3STD_KIT evaluation platform.09/10/2025 -
Texas Instruments TLC69629-Q1 48-Channel LED DriversThis device can provide up to 16-bit individual pixel-level LED PWM control.06/10/2025 -
Texas Instruments LP8872-Q1 LED-Backlight DriverAutomotive high-efficiency, low-EMI & easy-to-use LED driver with an integrated DC-DC power switch.29/09/2025 -
Texas Instruments LP8873-Q1 LED-Backlight DriverAutomotive high-efficiency, low-EMI & easy-to-use LED driver with an integrated DC-DC power switch.29/09/2025 -
Diodes Incorporated AL58818Q 18-Channel Linear LED DriverComprises 18 programmable LED current channels with internal 12-bit PWM and 6-bit current dimming.23/09/2025 -
Nexperia NEX13120xPC Evaluation BoardAllow users to assess the functionality and performance of NEX13120FPC-Q100 12-channel LED driver.05/09/2025 -
Texas Instruments LP8865C-Q1 Multi-Topology LED DriversLow-cost, non-synchronous multi-topology solutions with a wide input range of 4.5V to 65V.21/08/2025 -
Delta Electronics LNA Arena Sport LED DriversDesigned for worldwide use in outdoor stadiums and high-mast lighting.21/07/2025 -
onsemi NCV78703 LED Driver ICsMultiphase booster LED drivers are designed for automotive front lighting applications.16/07/2025 -
onsemi NCV78902 2-Phase Booster LED DriverSingle-chip, high-efficiency LED driver tailored for automotive front lighting applications.02/06/2025 -
Texas Instruments TLC69638-Q1 48-Channel LED DriverThese devices can provide up to 16-bit individual pixel-level LED PWM control.23/05/2025 -