New Sensor ICs

Analog Devices ADT7604 Data Center Thermal Measurement and Leak Sensing System measures a wide variety of temperature sensors and digitally outputs the result, in °C, °F, or Ω, with 0.1°C accuracy and 0.001°C resolution. The device measures temperature with standard 2-, 3-, or 4-wire RTDs and thermistors. It has 20 reconfigurable analog inputs enabling many sensor connections and configuration options. The ADT7604 includes excitation current sources and fault-detection circuitry appropriate for each temperature-sensor type, as well as an EEPROM for storing custom coefficients and channel configuration data.
-
Analog Devices Inc. ADT7604 Thermal Measurement & Leak Sensing SystemThe device measures temperature with standard 2-, 3-, or 4-wire RTDs and thermistors.10/07/2026 -
Melexis MLX92344 2-Wire 2-Bit SwitchesProgrammable magnetic latch and switch IC for contactless multi-position detection.29/06/2026 -
YAGEO Nexensos MB Pt Temperature SensorsFor applications where competitive costs, long-term stability, and interchangeability are vital.26/05/2026 -
Littelfuse TMR Omnipolar Push Pull Switch SensorProvide a magnetically triggered digital switch with high sensitivity and low powerconsumption.14/05/2026 -
iC-Haus iC-SM2L AMR Linear Position SensorDesigned for use with magnetic scales featuring a 2mm N/S pole pitch.23/04/2026 -
iC-Haus iC-TW39 24-Bit Magnetic On-Axis Angle SensorTMR-based system-on-chip solution for 360° absolute angle sensing in the end-of-shaft position.23/04/2026 -
Infineon Technologies AS5173 Magnetic Position SensorThis device measures the flux density Bz orthogonal to the die surface over a full-turn rotation.21/04/2026 -
Infineon Technologies TLI55950 XENSIV™ Amplified Linear Position SensorThis position sensor is a TMR-based magnetic linear sensor with an integrated operational amplifier.16/04/2026 -
STMicroelectronics ASM330LHHG1 6-Axis Inertial Measurement UnitFeatures a 3-axis digital gyroscope & accelerometer with an extended temperature range up to +125°C.14/04/2026 -
ABLIC S-5791/92 B 2D Dual Hall Effect Latch ICsDeveloped by CMOS technology, which operates at high temperatures and withstands high voltage.06/04/2026 -
Diodes Incorporated AH3711Q Automotive Hall-Effect LatchesFor brushless DC-motor commutation, encoders, & position sensors in automotive applications.31/03/2026 -
PANJIT PJ85718 Digital Temperature SensorTemperature data can be read directly via the SMBus interface by the MCU or SoC.27/03/2026 -
Diodes Incorporated AH4931Q Automotive 3D Magnetic Linear Hall SensorThree orthogonal components of the flux density are applied to the IC.24/03/2026 -
Allegro MicroSystems A33022 Hall-Effect Angle Sensor ICsProvides contactless, high-resolution angular position information via magnetic sensing technology.23/03/2026 -
ABLIC S-57W1/W2 S 2D Dual Hall Effect Latch ICsAutomotive-grade ICs with high‑temperature up to 150°C, high-withstand voltage, and high speed.16/03/2026 -
Infineon Technologies XENSIV™ KP497 Smart Barometric Pressure SensorMeasures the pressure of air and gases across various industries andapplications.10/03/2026 -
Renesas Electronics RAA2P452x Automotive Inductive Position SensorsMagnet-free sensors that can be used for absolute rotary, linear, or arc position sensing.09/03/2026 -
onsemi ARX383 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (VGA, 1/8” format).26/02/2026 -
onsemi AR0235 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (2.3MP, 1/2.8” format).26/02/2026 -
onsemi AR0145 Hyperlux Image Sensor Power TreeHyperlux SG family, which includes world-class global shutter devices (1MP, 1/4.3” format).26/02/2026 -
Melexis MLX90296 Micropower Linear Hall Sensor ICsFor ultra‑low‑power magnetic sensing in portable, battery‑operated, and power‑constrained apps.12/02/2026 -
STMicroelectronics MIS2DU12 Ultra-Low-Power AccelerometerHigh-performance, linear 3-axis accelerometer featuring advanced digital capabilities.02/02/2026 -
DFRobot AI Binocular 3D Vision Recognition SensorMulti-modal recognition module engineered for high-security and versatile identity authentication.02/02/2026 -
DFRobot SEN0644 RS485 Waterproof Ambient Light SensorMeasures the intensity of light in different environments with a detection range of 0Lux to 200KLux.29/01/2026 -
Texas Instruments TMP461-EP Remote Temperature SensorHigh-accuracy, low-power remote temperature sensor monitor with a built-in local temperature sensor.23/01/2026 -