New Temperature Sensors

YAGEO Nexensos MB Pt Temperature Sensors are designed for large-volume applications, where competitive costs, long-term stability, and interchangeability are vital. The YAGEO Nexensos MB combines high performance and high-volume availability, making it a good choice for pyrolytic ovens, HVAC, and other applications.
-
YAGEO Nexensos MB Pt Temperature SensorsFor applications where competitive costs, long-term stability, and interchangeability are vital.26/05/2026 -
PANJIT PJ85718 Digital Temperature SensorTemperature data can be read directly via the SMBus interface by the MCU or SoC.27/03/2026 -
DFRobot Gravity CT1780 K-Type Thermocouple AmplifierMakes monitoring an extreme temperature range from -270°C to 1372°C straightforward and scalable.23/01/2026 -
Texas Instruments TMP461-EP Remote Temperature SensorHigh-accuracy, low-power remote temperature sensor monitor with a built-in local temperature sensor.23/01/2026 -
ams OSRAM AS6223 Digital Temperature SensorsA high-accuracy sensor system that communicates through a two-wire digital bus with other devices.19/12/2025 -
Melexis MLX90637 Mini Automotive Infrared Thermometer ICEngineered for critical temperature monitoring in EV systems, including inverters, motors, and HVAC.19/12/2025 -
TE Connectivity Surface Mount Temperature SensorsThese temperature sensors offer proven performance and outstanding reliability for Space apps.30/10/2025 -
Sensirion STS41A AEC-Q100 Digital Temperature SensorsDigital sensor platform for measuring temperature with different accuracy gradings.14/10/2025 -
Banner Engineering S15S Temperature & Humidity SensorsProvides compact and cost-efficient ambient air monitoring with IO-link communication.23/06/2025 -
Melexis MLX90642 Thermal IR SensorsFeature a 32x24 pixel matrix with a high Signal-to-Noise ratio (SNR).03/06/2025 -
YAGEO Nexensos LS219 Temperature SensorsDesigned for high-volume, low-temperature applications and meets DIN EN IEC 60751 standards.28/05/2025 -
Banner Engineering QM30VT3 3-Axis Vibration SensorsHelp catch failures earlier, reduce downtime, and simplify predictive maintenance.13/05/2025 -
Banner Engineering Q45DEW Wireless All-in-One Dew Point Sensor NodesCombines a dew point, humidity, and temperature sensor with Sure Cross wireless architecture.11/04/2025 -
Texas Instruments TMP113 I2C-Compatible Digital Temperature SensorThis device offers an accuracy of ±0.3°C across the -25°C to 85°C temperature range.28/01/2025 -
Texas Instruments TMP118 I2C Digital Temperature SensorsThese sensors provide a 16-bit temperature result with a resolution of 0.0078125°C.28/01/2025 -
Littelfuse xEV Power Train SolutionsWide portfolio of xEV Power Train Solutions that are suitable for automotive environments.07/01/2025 -
Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature SensorsThis device includes a 12-bit analog-to-digital converter (ADC) that can operate at a 1.8V supply.23/12/2024 -
Soldered 101203 DS18B20 Waterproof Temperature SensorFeature ±0.5°C accuracy, 3.3V to 5V voltage range, 1m wire length, and -55°C to 125°C measurement.31/10/2024 -
Amphenol ZTPD-2210 Digital Output Thermopile DetectorCombines a thermopile and ASIC into one TO-39 metal package.19/09/2024 -
Analog Devices Inc. MAX31732 Multi-Channel Temperature SensorThe device monitors up to four external diode-connected transistors and its own temperature.04/09/2024 -
Texas Instruments TMP110 I2C-Compatible Digital Temperature SensorsThe device offers an accuracy of ±1.0°C across the temperature range in an ultra-small package.29/08/2024 -
Advantech EVA-2000 Sensors & MetersDesigned for LoRaWAN wireless connectivity and built to be easy to deploy & maintain.15/08/2024 -
Texas Instruments ISOTMP35/ISOTMP35-Q1 Isolated Temperature SensorDesigned with analog output with <2 seconds response time and 500VRMS working voltage.26/07/2024 -
Innovative Sensor Technology 300°C Series Platinum Sensors with WiresLong-term stability, low self-heating benefits, operates in -200°C to +300°C temperature range.17/07/2024 -
Seeed Studio SenseCAP S2107 LoRaWAN® Temperature SensorMeasures temperature from -50°C to +300°C with ±0.5°C accuracy and 0.1°C resolution.13/06/2024 -