New Thermistors

Vishay / BC Components NTCASCW78A NTC Immersion Temperature Sensor is a rugged immersion‑type NTC thermistor temperature sensor designed for accurate thermal monitoring in demanding environments. Housed in a high‑grade 316L stainless‑steel body, the NTCASCW78A offers strong resistance to corrosion and mechanical stress, making the sensor suitable for long‑term use in heating, cooling, and fluid‑based systems. This device features a screw‑threaded mounting design, enabling secure installation into pipes, tanks, and housings where direct contact with liquid or air is required for precise temperature measurement. As part of Vishay’s NTC thermistor family, the NTCASCW78A delivers dependable, fast-response temperature sensing with a well‑defined resistance curve, making it ideal for applications such as heat pumps, water boilers, and general heating systems. A robust construction and reliable performance characteristics support consistent thermal control in both residential and industrial settings.
-
Vishay NTCASCW78A NTC Immersion Temperature SensorDesigned for accurate thermal monitoring in demanding environments.20/01/2026 -
TE Connectivity Surface Mount Temperature SensorsThese temperature sensors offer proven performance and outstanding reliability for Space apps.30/10/2025 -
Littelfuse Connected Drug Delivery Device Ecosystem SolutionsWide portfolio of products that are used to build and enhance drug delivery systems.11/07/2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22/05/2025 -
Vishay NTCAPIPE3C90105A Long Lead NTC Thermistor SensorsFeatures a small NTC chip reflow soldered between two AWG24 UL-2651, +105°C-rated, 300V wires.19/05/2025 -
TE Connectivity E-Motor Temperature SensorsCompact rectangular or cylindrical sensor body for industrial, motor stator, and other systems.16/05/2025 -
TDK S30 & S36 NTC ICL ThermistorsNTC inrush current limiters with a UL 94V-0 flame-retardant coating material.21/04/2025 -
Vishay NTCAIMM66H NTC ThermistorFeatures fast time response to temperature change in automotive fluid immersion applications.18/04/2025 -
Vishay Commercial-Grade NTC SMD 0201 Chip ThermistorsDesigned to deliver high sensitivity and high accuracy over the temperature range -40°C to 125°C.09/04/2025 -
Murata NCU AEC-Q200 NTC ThermistorsDesigned for automotive applications and offers an operating temperature range of -55°C to +150°C.16/01/2025 -
TDK Immersion NTC ThermistorFeatures a fully sealed system for immersion applications and a lightweight design.02/01/2025 -
Amphenol Surface Mount Foam (SMF) SensorsHighly adaptable sensors designed for direct mounting and offer precise temperature monitoring.23/12/2024 -
TDK L862 and L871 NTC ThermistorsDesigned for temperature measurement and are AEC-Q200 automotive grade.07/10/2024 -
Amphenol Cryogenic NTC ThermistorsIdeal for cryogenic control applications like liquid level detections in the 25°C to -196°C range.17/07/2024 -
Vishay Commercial Grade NTC SMD 0402 Chip ThermistorsOffers stable and accurate temperature measurements over a temperature range of -40°C to +125°C.21/05/2024 -
Vishay LUG Mount NTC Thermistor Sensor Design KitFeatures sensor assemblies designed for temperature measurement in various applications.02/04/2024 -
TDK NTCGS Chip NTC ThermistorsAEC-Q200 qualified, 10KΩ resistance value and comes in three case sizes: 0201, 0402, and 0603.06/03/2024 -
Amphenol RTS Ring Terminal Temperature SensorsFeatures an NTC chip thermistor mounted in an eyelet tag for surface mount temperature measurement.06/11/2023 -
Vishay NTCLE100E3 & NTCLE203E3 NTC ThermistorsFeatures a RoHS compliance rating.03/11/2023 -
Vishay NTCC201E4 Enhanced Leadless NTC Thermistor DiesProvides versatile mounting options with contacts on the top and bottom, suitable for wire bonding.25/09/2023 -
Littelfuse Major Appliance SolutionsProducts for major appliances, such as cold storage, coffee machines, blenders, and air purifiers.18/09/2023 -
TDK NTCWS ThermistorsFeatures a compact package that achieves high accuracy and reliability at high temperatures.07/09/2023 -
Littelfuse Electric Bike (e-Bikes) SolutionsProducts suitable for electric bike applications, including switches, fuses, and diodes.06/09/2023 -
Bourns BN POWrThermâ„¢ NTC ThermistorsOffers a 7W maximum power rating, a resistance range of 7mΩ to 220Ω, and ±20% resistance tolerance.05/07/2023 -
Panasonic Automotive Circuit ProtectionNTC thermistors, multilayer varistors, and ESD suppressors designed for automotive applications.18/01/2023 -