ROHM Semiconductor ML62Q1367 Reference Board

ROHM Semiconductor ML62Q1367 Reference Board (RB-D62Q1367TB32) is a demonstration and evaluation board featuring the ML62Q1367 16-bit Microcontroller, in a 32-pin TQFP package. The Reference Board includes a connector for the EASE1000 debugging tool, along with through-holes for connecting the pin signals from the ML62Q1367 to external peripheral boards.

Features

  • ML62Q1367 MCU
    • 64Kbyte Flash ROM, 4Kbyte RAM, 2Kbyte data Flash
    • TQFP-32
  • Connector forĀ EASE1000 or EASE1000 V2 Debugging Tool
  • Through-holes for connecting the pins of the ML62Q1367 to external peripheral boards
  • Selectable Power Supply from the EASE1000 or CN1_3pin /CN2_2pin
  • Three indicator LEDs
  • +1.6V to +5.5V operating voltageĀ 
  • 55.88mm x 93.98mm PCB

Board Layout

Block Diagram - ROHM Semiconductor ML62Q1367 Reference Board
Published: 2019-03-21 | Updated: 2024-01-26