ROHM Semiconductor ML62Q1747 Reference Board (RB-D62Q1747TB100) is a demonstration and evaluation board featuring the ML62Q1747 16-bit Microcontroller (MCU) in a 100-pin TQFP package. This reference board includes a connector for the EASE1000 debugging tool and through-holes for connecting the pin signals from the ML62Q1747 to external peripheral boards.
Features
ML62Q1367 microcontroller
64Kbyte flash ROM, 4Kbyte RAM, 2Kbyte data flash
TQFP-1000
Connector forĀ EASE1000 or EASE1000 V2 debugging tool
Through-holes for connecting the pins of the ML62Q1367 to external peripheral boards
Selectable power supply from the EASE1000 or CN1_3pin /CN2_2pin
Three indicator LEDs
+1.6V to +5.5V operating voltage
55.88mm x 93.98mm PCB dimensions
Board Layout
Related MCUs
ROHM Semiconductor ML62Q CMOS 16-bit RISC MCUs
High-performance microcontrollers with a16-bit RISC U16 Core.