ROHM Semiconductor ML62Q1722 Reference Board

ROHM Semiconductor ML62Q1722 Reference Board (RB-D62Q1722GA64) is a demonstration and evaluation board featuring the ML62Q1722 16-bit Microcontroller (MCU) in a 64-pin QFP package. This reference board includes a connector for the EASE1000 debugging tool and through-holes for connecting the pin signals from the ML62Q1722 to external peripheral boards.

Features

  • ML62Q1722 microcontroller
    • 64Kbyte flash ROM, 8Kbyte RAM, 4Kbyte data flash
    • QFP-64
  • Connector forĀ EASE1000 or EASE1000 V2 debugging tool
  • Through-holes for connecting the pins of the ML62Q1722 to external peripheral boards
  • Selectable power supply from the EASE1000 or CN1_3pin /CN2_2pin
  • Three indicator LEDs
  • +1.6V to +5.5V operating voltage
  • 55.88mm x 93.98mm PCB dimensions

Board Layout

Chart - ROHM Semiconductor ML62Q1722 Reference Board
Published: 2019-08-09 | Updated: 2024-02-05