Cornell Dubilier / Knowles Aluminium Electrolytic Capacitors - Radial Leaded

Results: 2.001
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Lead Spacing Product Life Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Lead Style Height Width Termination Style Series Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 220uF 300V 20% FLATPACK 728In Stock
Min.: 1
Mult.: 1
No
220 uF 300 VDC 38 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 1.9 A 393 mOhms - 40 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 80V 20% FLATPACK 479In Stock
Min.: 1
Mult.: 1
No
3300 uF 80 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 9 A 31 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 33uF 100V 20% 18.700In Stock
Min.: 1
Mult.: 1

33 uF 100 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 145 mA 4.019 Ohms - 40 C + 105 C Straight Radial CKE Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 120uF 20% 200V Aluminum Capacitor 43In Stock
Min.: 1
Mult.: 1

120 uF 200 VDC 36.4 mm 10 mm General Purpose Electrolytic Capacitors 20 % 600 mA 900 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 6300uF 20% 16V Aluminum Capacitor 43In Stock
Min.: 1
Mult.: 1

6300 uF 16 VDC 36.4 mm 10 mm Flat Pack Electrolytic Capacitors 5000 Hour 20 % 1.9 A 120 mOhms - 55 C + 85 C Straight 8.2 mm 24.2 mm Radial THA Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK 281In Stock
Min.: 1
Mult.: 1
No
11000 uF 50 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 9.6 A 27 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 11000uF 50V 20% FLATPACK 121In Stock
Min.: 1
Mult.: 1
No
11000 uF 50 VDC 76 mm 25.4 mm Flat Pack Electrolytic Capacitors 2000 Hour 20 % 9.6 A 27 mOhms - 55 C + 85 C Straight 12.7 mm 44 mm Radial MLP Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 35V 220uF 10X13 7.950In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 10 mm 13 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 315 mA 840 mOhms - 55 C + 105 C Straight Radial SEK Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 330uF 50V RAD 15.022In Stock
Min.: 1
Mult.: 1

330 uF 50 VDC 10 mm 21 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 535 mA 480 mOhms - 55 C + 105 C Straight Radial SEK Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 100uF 35V 20% 41.529In Stock
Min.: 1
Mult.: 1

100 uF 35 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 215 mA 1.989 Ohms - 40 C + 85 C Straight Radial CKS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 6.3V 20% 28.269In Stock
Min.: 1
Mult.: 1

1000 uF 6.3 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 610 mA 0.365 Ohms - 40 C + 85 C Straight Radial CKS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 22uF 160V 20% LYTICS/IC 27.256In Stock
Min.: 1
Mult.: 1

22 uF 160 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 150 mA 11.304 Ohms - 25 C + 105 C Straight Radial CKE Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 220uF 35V 20% 34.667In Stock
Min.: 1
Mult.: 1

220 uF 35 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 405 mA 0.904 Ohms - 40 C + 85 C Straight Radial CKS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 3.3uF 50V 20% LYTICS/IC 63.259In Stock
Min.: 1
Mult.: 1

3.3 uF 50 VDC 5 mm 11 mm 2 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 35 mA 50.238 Ohms - 40 C + 105 C Straight Radial CKE Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 250V 20% tol ELECTROLYTIC 52.444In Stock
Min.: 1
Mult.: 1

4.7 uF 250 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 58 mA 52.911 Ohms - 25 C + 85 C Straight Radial CKS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 470uF 63V 20% LYTICS/IC 5.842In Stock
Min.: 1
Mult.: 1

470 uF 63 VDC 12.5 mm 35 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 1.785 A 0.3527 Ohms - 55 C + 105 C Straight Radial KXM Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 2000uF 20% 50V Aluminum Capacitor 36In Stock
Min.: 1
Mult.: 1

2000 uF 50 VDC 45.9 mm 10 mm General Purpose Electrolytic Capacitors 20 % 2.2 A 80 mOhms - 55 C + 105 C Straight 9 mm 25.4 mm Radial THAS Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 1uF 450V 20% 15.165In Stock
Min.: 1
Mult.: 1

1 uF 450 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 22 mA 331.57 Ohms - 25 C + 105 C Straight Radial CKE Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 1000uF 63V 20% 3.546In Stock
Min.: 1
Mult.: 1

1000 uF 63 VDC 16 mm 31.5 mm 7.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.67 A 0.166 Ohms - 40 C + 85 C Straight Radial CKR Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 2200uF 10V 20% LYTICS/IC 13.734In Stock
Min.: 1
Mult.: 1

2200 uF 10 VDC 12.5 mm 20 mm 5 mm General Purpose Electrolytic Capacitors 5000 Hour 20 % 2.15 A 0.1733 Ohms - 55 C + 105 C Straight Radial KXM Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 3300uF 16V 20% LYTICS/IC 11.778In Stock
Min.: 1
Mult.: 1

3300 uF 16 VDC 12.5 mm 25 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 1.39 A 0.1105 Ohms - 40 C + 105 C Straight Radial CKE Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 4.7uF 350V 20% LYTICS/IC 26.138In Stock
Min.: 1
Mult.: 1

4.7 uF 350 VDC 10 mm 12.5 mm 5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 47 mA 70.547 Ohms - 25 C + 105 C Straight Radial CKE Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 47uF 63V 20% LYTICS/IC 35.013In Stock
Min.: 1
Mult.: 1

47 uF 63 VDC 6.3 mm 11 mm 2.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 145 mA 3.527 Ohms - 40 C + 105 C Straight Radial CKE Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 220uF 25V 15.359In Stock
Min.: 1
Mult.: 1

220 uF 25 VDC 8 mm 11.5 mm 3.5 mm General Purpose Electrolytic Capacitors 2000 Hour 20 % 320 mA 840 mOhms - 40 C + 85 C Straight Radial SK Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - Radial Leaded 3500uF 20% 50V Aluminum Capacitor 52In Stock
Min.: 1
Mult.: 1

3500 uF 50 VDC 66.5 mm 10 mm General Purpose Electrolytic Capacitors 20 % 2.9 A 50 mOhms - 55 C + 85 C Straight 8.2 mm 24.2 mm Radial THA Bulk