RF inductors - Leaded

Results: 11.848
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
EPCOS / TDK RF inductors - Leaded 1.5uH 3700mA 235MHz HF-Choke Axial 10% 14.876In Stock
Min.: 1
Mult.: 1
Reel: 2.500

RF Choke Axial 9.5 mm x 4 mm Unshielded 1.5 uH 10 % 3.8 A 47 mOhms 4.8 A - 55 C + 125 C 60 235 MHz Standard PCB Mount 9.5 mm 4 mm Ferrite B78108E Ammo Pack
Coilcraft RF inductors - Leaded 37.5nH Unshld 5% 4A 4.7mOhms 5In Stock
720Expected 30/03/2026
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 37.5 nH 5 % 4 A 4.7 mOhms - 40 C + 85 C 72 1.55 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 83nH Unshld 5% 3.5A 7.4mOhms 28In Stock
120Expected 20/02/2026
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 83 nH 5 % 3.5 A 7.4 mOhms - 40 C + 85 C 66 900 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tube
Vishay / Dale RF inductors - Leaded IRF-24 470 10% ER e3 4.905In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Axial PCB Mount IRF-24 Reel, Cut Tape
Coilcraft RF inductors - Leaded 98nH Unshld 5% 3.5A 8mOhms 149In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 98 nH 5 % 3.5 A 8 mOhms - 40 C + 85 C 68 800 MHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
Coilcraft RF inductors - Leaded 61.5nH Unshld 5% 4A 6.6mOhms 113In Stock
Min.: 1
Mult.: 1

Wirewound Radial 5.84 mm x 6.6 mm x 9.65 mm Unshielded 61.5 nH 5 % 4 A 6.6 mOhms - 40 C + 85 C 80 1.16 GHz Standard PCB Mount 9.65 mm 5.84 mm 6.6 mm Air 132 Tray
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 680UH 5% 8.232In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 680 uH 5 % 65 mA 220 mOhms - 55 C + 125 C 60 2 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape
EPCOS / TDK RF inductors - Leaded HF-CHOKE BC 4700UH 5% 13.445In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RF Choke Radial 9.2 mm x 4 mm Unshielded 4.7 mH 5 % 55 mA 78 Ohms - 55 C + 125 C 35 700 kHz Standard PCB Mount 9.2 mm 4 mm 4 mm Ferrite B78148S Reel, Cut Tape
J.W. Miller RF inductors - Leaded 1.5uH 5% 1.132In Stock
Min.: 1
Mult.: 1

Wirewound Axial Unshielded 1.5 uH 10 % 1.8 A 93 mOhms - 55 C + 125 C 58 149 MHz Standard PCB Mount 19.05 mm 6.858 mm Phenolic Bulk
Vishay / Dale RF inductors - Leaded 10uH 10% Axial Leaded 12.992In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Axial 4 mm x 10 mm Shielded 10 uH 10 % 500 mA 580 mOhms - 20 C + 105 C 70 45 MHz Standard PCB Mount 10 mm 4 mm Ferrite IRF-36 Reel, Cut Tape
J.W. Miller RF inductors - Leaded 150uH 10% 879In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 150 uH 10 % 410 mA 1.2 Ohms 250 mA - 55 C + 105 C 3.2 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 560uH 5% 2.155In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 560 uH 5 % 85 mA 15.5 Ohms - 55 C + 105 C 60 2.35 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
Murata Power Solutions RF inductors - Leaded Radial Inductor 680uH 280mA 22In Stock
Min.: 1
Mult.: 1

Wirewound Radial 6.5 mm x 8.5 mm Unshielded 680 uH 10 % 280 mA 2.4 Ohms 0 C + 70 C 120 2.5 MHz Standard PCB Mount 8.5 mm 6.5 mm Ferrite 1700 Bulk
Bourns RF inductors - Leaded 470ohm 10% Radial 480In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 470 uH 10 % 900 mA 770 mOhms - 40 C + 105 C 2.6 2.6 MHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded Inductor, Axial Conformal Coa 4.980In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
Bourns RF inductors - Leaded Inductor, Axial Conformal Coat 3.893In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 10 % 590 mOhms Standard PCB Mount 10.41 mm 3.99 mm Ferrite 77F Reel, Cut Tape
J.W. Miller RF inductors - Leaded Ind4.17x11.43mm,470010%0.068A,non-shdTH 362In Stock
Min.: 1
Mult.: 1
RF Choke Axial Unshielded 4.7 mH 10 % 68 mA 51.2 Ohms 19 mA - 55 C + 105 C 70 1.7 MHz Standard PCB Mount 11.43 mm 4.17 mm Ferrite 8250 Bulk
Bourns RF inductors - Leaded Ind10.5x15.5mm,1500uH10%0.27A,non-shdTH 12In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 1.5 mH 10 % 220 mA 4.7 Ohms - 40 C + 105 C 35 1.5 MHz Standard PCB Mount 15.5 mm 10.5 mm Ferrite RL824 Bulk
J.W. Miller RF inductors - Leaded 8.2uH 10% 255In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 8.2 uH 10 % 1.5 A 87 mOhms 1.1 A - 55 C + 105 C 32 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
J.W. Miller RF inductors - Leaded 12uH 10% 685In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 12 uH 10 % 1.4 A 110 mOhms 880 mA - 55 C + 105 C 17 MHz Standard PCB Mount 12.7 mm 4.06 mm Ferrite 5300 Bulk
Bourns RF inductors - Leaded 220uH 10% 563In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 220 uH 10 % 640 mA 380 mOhms - 40 C + 125 C 25 2.8 MHz Standard PCB Mount 9.5 mm 7.8 mm Ferrite RL895 Bulk
J.W. Miller RF inductors - Leaded RF CHOKE 47K RADIAL 312In Stock
Min.: 1
Mult.: 1

RF Choke Radial Unshielded 47 mH 20 % 80 mA 137.8 Ohms - 55 C + 105 C 15 120 kHz Standard PCB Mount 12.2 mm 9 mm Ferrite Bulk
Bourns RF inductors - Leaded 5.6K 10% Radial 170In Stock
Min.: 1
Mult.: 1

RF Choke Radial 11 mm x 10.5 mm Unshielded 5.6 mH 10 % 270 mA 9.45 Ohms - 40 C + 105 C 0.7 700 kHz Standard PCB Mount 10.5 mm 11 mm Ferrite Tray
Bourns RF inductors - Leaded RF CHOKE 2.7uH 5% CONFORMAL COATED 5.112In Stock
Min.: 1
Mult.: 1

RF Choke Axial Unshielded 2.7 uH 5 % 595 mA 280 mOhms - 55 C + 105 C 50 95 MHz Standard PCB Mount 7.11 mm 2.79 mm Ferrite 78F Bulk
EPCOS / TDK RF inductors - Leaded HF-CHOKE SBC 1000UH 5% 10.633In Stock
Min.: 1
Mult.: 1
Reel: 5.000

RF Choke Axial 3 mm x 6.8 mm Unshielded 1 mH 5 % 55 mA 33 Ohms - 55 C + 125 C 60 1.5 MHz Standard PCB Mount 6.8 mm 3 mm Ferrite B82141A Reel, Cut Tape