Susumu RG Series Thin Film Resistors - SMD

Results: 18.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Susumu Thin Film Resistors - SMD 1/16W 56.2K Ohm 0.1% 0402 25ppm 14.092In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 56.2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/10W 931 Ohms 0.02% 0603 5ppm 740In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 931 Ohms 0.02 % 5 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/8W 6.8K Ohms 0.5% 0805 10ppm 8.803In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 6.8 kOhms 0.5 % 10 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/8W 1M Ohms 0.5% 0805 25ppm 40.303In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 1 MOhms 0.5 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/16W 15K Ohm 0.5% 0402 10ppm 2.540In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 15 kOhms 0.05 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 16K Ohms 0.1% 0402 25ppm 11.717In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 16 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/8W 180 Ohms 0.1% 0805 25ppm 16.771In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 180 Ohms 0.1 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/4W 422K Ohms 0.1% 1206 25ppm 9.586In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 422 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/16W 2.7K Ohm 0.1% 0402 10ppm 3.629In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 2.7 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 21K Ohms 0.1% 0402 25ppm 12.186In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 21 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 47.5K Ohm 0.1% 0402 25ppm 12.150In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 47.5 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/10W 220 Ohms 0.1% 0603 25ppm 22.043In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 220 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/4W 12K Ohms 0.1% 1206 25ppm 7.143In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 12 kOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD 1/8W 36K Ohms 0.05% 0805 25ppm 4.397In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 36 kOhms 0.05 % 25 PPM / C 0805 2012 2 mm (0.079 in) 1.2 mm (0.047 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 125 mW (1/8 W) 150 V
Susumu Thin Film Resistors - SMD 1/4W 604 Ohms 0.02% 1206 5ppm 515In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 604 Ohms 0.02 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.6 mm (0.063 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W) 200 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 10K ohm, 0.1%, 25ppm AEC Q200 Qualified Anti-sulfur 16.560In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape RG 10 kOhms 0.1 % 25 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 30 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 1.2K ohm, 0.5%, 25ppm AEC Q200 Qualified Anti-sulfur 19.105In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RG 1.2 kOhms 0.5 % 25 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 30 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 100 ohm, 0.5%, 25ppm AEC Q200 Qualified Anti-sulfur 15.049In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RG 100 Ohms 0.5 % 25 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 30 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 10K ohm, 0.5%, 25ppm AEC Q200 Qualified Anti-sulfur 11.827In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RG 10 kOhms 0.5 % 25 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 30 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 1.2K ohm, 0.1%, 25ppm AEC Q200 Qualified Anti-sulfur 18.504In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape RG 1.2 kOhms 0.1 % 25 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 30 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 220 ohm, 0.5%, 25ppm AEC Q200 Qualified Anti-sulfur 9.080In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RG 220 Ohms 0.5 % 25 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 30 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 4.7K ohm, 0.5%, 25ppm AEC Q200 Qualified Anti-sulfur 13.297In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RG 4.7 kOhms 0.5 % 25 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 30 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 10 ohm, 0.5%, 100ppm AEC Q200 Qualified Anti-sulfur 10.008In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RG 10 Ohms 0.5 % 100 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 30 V
Susumu Thin Film Resistors - SMD Thin Film Chip Resistors 0201 size, 0.063W, 33 ohm, 0.5%, 100ppm AEC Q200 Qualified Anti-sulfur 9.400In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape RG 33 Ohms 0.5 % 100 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 30 V
Susumu Thin Film Resistors - SMD 1/16W 1Km Ohm 0.1% 0402 10ppm 22.435In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 1 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V