Susumu RG Series Thin Film Resistors - SMD

Results: 18.836
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
Susumu Thin Film Resistors - SMD 1/16W 1K Ohms 0.1% 0402 25ppm 45.160In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 2K Ohms 0.1% 0402 25ppm 27.380In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 2 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 20K Ohms 0.1% 0402 25ppm 30.091In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 20 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 3K Ohms 0.1% 0402 25ppm 20.180In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 47K Ohms 0.1% 0402 25ppm 52.846In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 47 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 499 Ohms 0.1% 0402 25ppm 35.286In Stock
49.970Expected 19/02/2026
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 499 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 49.9 Ohm 0.1% 0402 25ppm 31.238In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 49.9 Ohms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/16W 1K Ohms 0.02% 0402 5ppm 2.076In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 1 kOhms 0.02 % 5 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.35 mm (0.014 in) - 55 C + 155 C AEC-Q200 62.5 mW (1/16 W) 75 V
Susumu Thin Film Resistors - SMD 1/10W 1K Ohms 0.05% 0603 10ppm 10.417In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 1 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 1K Ohms 0.05% 0603 10ppm 7.722In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 1 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 10K Ohms 0.05% 0603 10ppm 8.805In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 10 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 100K Ohm .05% 0603 10ppm 10.858In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 100 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 100K Ohm 0.05% 0603 10ppm 9.697In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 100 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 13K Ohms 0.05% 0603 10ppm 6.534In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 13 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 130K Ohm 0.05% 0603 10ppm 6.329In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 130 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 150K Ohm .05% 0603 10ppm 13.510In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 150 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 20K Ohms 0.05% 0603 10ppm 15.016In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 20 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 200K Ohm .05% 0603 10ppm 8.666In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 200 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 47K Ohms 0.05% 0603 10ppm 6.148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RG 47 kOhms 0.05 % 10 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 100 Ohms 0.1% 0603 25ppm 36.446In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 100 Ohms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 1K Ohms 0.1% 0603 25ppm 92.440In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 1 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 10K Ohms 0.1% 0603 25ppm 59.080In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 10 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 100K Ohms 0.1% 0603 25ppm 104.940In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 100 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 1.2K Ohms 0.1% 0603 25ppm 54.708In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 1.2 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V
Susumu Thin Film Resistors - SMD 1/10W 3K Ohms 0.1% 0603 25ppm 32.285In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Reel, Cut Tape, MouseReel RG 3 kOhms 0.1 % 25 PPM / C 0603 1608 1.6 mm (0.063 in) 0.8 mm (0.031 in) 0.4 mm (0.016 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 100 V