STMicroelectronics Bipolar Transistors - BJT

Results: 19
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Bipolar Transistors - BJT NPN High Volt Power 3.411In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 500 mA 450 V 5 V 1 V 40 W 20 MHz + 150 C BUX87 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Audio Amplfier 16.512In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD140 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Medium Power 8.947In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 4 A 45 V 45 V 5 V 200 mV 36 W 3 MHz + 150 C BD438 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Silicon Trnsistr 2.810In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 45 V 45 V 5 V 500 mV 1.25 W + 150 C BD135 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power +30VCEO +5VBEO 3.616In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 3 A 30 V 60 V 5 V 1.1 V 12.5 W 100 MHz + 150 C 2SD882 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Audio Amplifier 5.248In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 45 V 45 V 5 V 500 mV 12.5 W + 150 C BD135 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Audio Amplfier 5.668In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 45 V 45 V 5 V 500 mV 1.25 W + 150 C BD136 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Silicon Trnsistr 2.145In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 45 V 45 V 5 V 500 mV 1.25 W + 150 C BD136 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Audio Amplfier 3.123In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 60 V 60 V 5 V 500 mV 1.25 W + 150 C BD138 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Audio Amplifier 6.690In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Silicon Trnsistr 2.849In Stock
6.000Expected 29/04/2026
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Silicon Trnsistr 7.467In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD139 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Silicon Trnsistr 6.008In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 1.5 A 80 V 80 V 5 V 500 mV 1.25 W + 150 C BD140 Tube
STMicroelectronics Bipolar Transistors - BJT NPN General Purpose 1.854In Stock
4.000Expected 25/03/2026
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 2 A 80 V 100 V 5 V 600 mV 25 W + 150 C BD237 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power 3.938In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 4 A 45 V 45 V 5 V 200 mV 36 W 3 MHz + 150 C BD437 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Medium Power 2.690In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 500 mA 300 V 300 V 3 V 500 mV 20.8 W + 150 C MJE340 Tube
STMicroelectronics Bipolar Transistors - BJT PNP Medium Power 2.492In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 PNP Single 500 mA 300 V 300 V 3 V 500 mV 20.8 W + 150 C MJE350 Tube
STMicroelectronics Bipolar Transistors - BJT High voltage Fast-switching NPN 1.344In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 1.5 A 400 V 9 V 1.5 V 40 W - 40 C + 150 C ST13003-K Bulk
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw
5.997Expected 25/02/2026
Min.: 1
Mult.: 1

Si SMD/SMT SOT-32-3 NPN Single 1.5 A 400 V 700 V 9 V 500 mV 40 W - 65 C + 150 C ST13003 Tube