STMicroelectronics Bipolar Transistors - BJT

Results: 120
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Maximum DC Collector Current Collector- Emitter Voltage VCEO Max Collector- Base Voltage VCBO Emitter- Base Voltage VEBO Collector-Emitter Saturation Voltage Pd - Power Dissipation Gain Bandwidth Product fT Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
STMicroelectronics Bipolar Transistors - BJT Medium current, high performance, low Voltage PNP transistor 71.802In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 PNP Single 5 A 30 V 45 V 6 V 700 mV 15 W + 150 C STD888 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 3.509In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 5 A 450 V 9 V 1.1 V 80 W + 150 C BUL38D Tube
STMicroelectronics Bipolar Transistors - BJT PWR BIP/S.SIGNAL 12.934In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 2.5 A 400 V 15 V 500 mV 60 W + 150 C BUL741 Tube
STMicroelectronics Bipolar Transistors - BJT NPN High Volt Power 3.411In Stock
Min.: 1
Mult.: 1

Si Through Hole SOT-32-3 NPN Single 500 mA 450 V 5 V 1 V 40 W 20 MHz + 150 C BUX87 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Hi-Volt Fast Sw 11.413In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 NPN Single 1 A 250 V 350 V 5 V 1 V 15 W 10 MHz + 150 C MJD47 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT NPN Lo-Volt Fast Sw 5.958In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-4 NPN Single 5 A 60 V 150 V 7 V 320 mV 1.6 W 130 MHz + 150 C STN851 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Power 7.612In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 1 A 250 V 350 V 5 V 1 V 40 W 10 MHz + 150 C TIP47 Tube
STMicroelectronics Bipolar Transistors - BJT PNP General Purpose 5.916In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 PNP Single 15 A 100 V 100 V 5 V 3 V 90 W 3 MHz + 150 C BD912 Tube

STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 5.277In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 12 A 700 V 9 V 1.8 V 58 W + 150 C MD2001FX Tube
STMicroelectronics Bipolar Transistors - BJT HIGH VOLTAGE FAST SWITCHING NPN POWER 5.527In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 3 A 700 V 12 V 3 V 80 W + 150 C BUL7216 Tube
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Switch 10.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 NPN Single 8 A 80 V 5 V 1 V 20 W + 150 C MJD44H11 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT High voltage fast-switching NPN power transistor 1.336In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 8 A 400 V 9 V 2 V 80 W + 150 C ST13007D Tube
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Switch 4.966In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 PNP Single 750 mA 300 V 300 V 3 V 15 W + 150 C MJD350 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT PNP Gen Pur Switch 2.998In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 PNP Single 8 A 80 V 5 V 1 V 20 W + 150 C MJD45H11 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT Gen Low Voltage PWR 60V Vceo 10A Ic 2.622In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 NPN Single 10 A 60 V 5 V 1 V 50 W + 150 C D44H8 Tube

STMicroelectronics Bipolar Transistors - BJT High voltage fast-switching NPN power transistor 6.550In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-4 NPN Single 1.5 A 400 V 12 V 500 mV 1.6 W + 150 C STN83003 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT NPN Gen Pur Switch 2.236In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-3 NPN Single 10 A 60 V 70 V 5 V 1.1 V 20 W 2 MHz + 150 C MJD3055 Reel, Cut Tape, MouseReel
STMicroelectronics Bipolar Transistors - BJT Rad-Hard 50 V, 0.8 A NPN transistor - Engineering model 145In Stock
Min.: 1
Mult.: 1
Si SMD/SMT UB-4 NPN Single 50 V 75 V 6 V 300 mV 730 mW - 65 C + 200 C 2N2222AHR Tray
STMicroelectronics Bipolar Transistors - BJT Rad-Hard 60 V, 0.6 A PNP transistor - Engineering model 21In Stock
Min.: 1
Mult.: 1
Si SMD/SMT UB-4 PNP Single 60 V 60 V 5 V 400 mV 730 mW - 65 C + 200 C 2N2907AHR Tray
STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 910In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 10 A 700 V 9 V 1.5 V 57 W + 150 C MD1802FX Tube

STMicroelectronics Bipolar Transistors - BJT NPN Power Transistor 12.813In Stock
Min.: 1
Mult.: 1

Si Through Hole ISOWATT-218FX-3 NPN Single 8 A 700 V 9 V 1 V 50 W + 150 C BU508AF Tube

STMicroelectronics Bipolar Transistors - BJT Lo Vltg fast switch pnp Pwr transistor 9.269In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOT-89-3 PNP Single 3 A 60 V 60 V 6 V 300 mV 1.4 W 130 MHz + 150 C 2STF2360 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT Power Bipolar Transistors 10.635In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-223-4 PNP Single 5 A 40 V 40 V 6 V 350 mV 1.6 W + 150 C 2STN2540 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT LOW VOLTAGE FAST SWITCHING PNP POWER 23.567In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 2 A 60 V 60 V 5 V 260 mV 500 mW + 150 C 2STR2160 Reel, Cut Tape, MouseReel

STMicroelectronics Bipolar Transistors - BJT LOW VOLT TRAN 16.767In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SOT-23-3 PNP Single 1.5 A 30 V 5 V 420 mV 500 mW 100 MHz + 150 C 2STR2230 Reel, Cut Tape, MouseReel