LMC6442 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 11-V 10-kHz o p erational amplifier A 926-LMC6442IM/NOPB 2.511In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 kHz 4.1 mV/us 8 mV 4 pA 11 V 1.8 V 1.9 uA 2.1 mA 105 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6442 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Micropower RRO Single Supply Op Amp A 926-LMC6442IMX/NOPB 549In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4.1 mV/us 8 mV 4 pA 11 V 1.8 V 1.9 uA 2.1 mA 105 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6442 Tube
Texas Instruments Operational Amplifiers - Op Amps DUAL MICROPOWER RRO SINGLE SUPPLY OP AMP A 926-LMC6442AIMX/NOPB 896In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4.1 mV/us 4 mV 4 pA 11 V 1.8 V 1.9 uA 2.1 mA 105 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6442 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual 11-V 10-kHz o p erational amplifier A 926-LMC6442AIM/NOPB 3.351In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 10 kHz 4.1 mV/us 4 mV 4 pA 11 V 1.8 V 1.9 uA 2.1 mA 105 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LMC6442 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Rro Micropwr Op Amp 152In Stock
Min.: 1
Mult.: 1

2 Channel 10 kHz 4.1 mV/us 8 mV 4 pA 11 V 1.8 V 1.9 uA 2.1 mA 105 dB 170 nV/sqrt Hz PDIP-8 Through Hole No Shutdown - 40 C + 85 C LMC6442 Tube