Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology,  Microchip, onsemi, STMicroelectronics, Texas Instruments & more. Please view our selection of operational amplifiers below.
Results: 8.453
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Operational Amplifiers - Op Amps Quad36vLowPwrLowCostJFETInputAmp 1.068In Stock
Min.: 1
Mult.: 1

4 Channel 1.4 MHz 3.3 V/us 500 uV 50 pA +/- 15 V +/- 5 V 660 uA 20 mA 90 dB 36 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4062-4 Tube
Analog Devices Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp 1.939In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 35 MHz 12 V/us 40 uV 5.3 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3 mA 30 mA 115 dB 2.1 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4841-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 10uA Quad Channel, Low IB, Zero-Drift Op 1.148In Stock
Min.: 1
Mult.: 1

1 Channel 100 kHz 17.5 mV/us 1 uV 5 pA 5.25 V 1.7 V 10 uA 51 mA 134 dB 1.7 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 125 C LTC2068 Tube
Analog Devices Operational Amplifiers - Op Amps SINGLE SUPPLY RAIL/RAIL 468In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Channel 3 MHz 400 mV/us 500 uV 65 nA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 400 uA 11 nA 90 dB 42 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP191 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps SO-8 WITH TAPE AND REEL 1.015In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 600 kHz 300 mV/us 500 uV 120 nA 30 V, +/- 15 V 5 V, +/- 2.5 V 900 uA 7 nA 90 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OP221 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP 1.087In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 450 kHz 300 mV/us 300 uV 50 nA 12 V 3 V 120 uA 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP296 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps MICROPOWER RAIL-RAIL INPUT&OUTPUT OP AMP 723In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 450 kHz 300 mV/us 300 uV 50 nA 12 V 3 V 120 uA 4 mA 65 dB 26 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OP296 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Gen Purp w/2kV ESD Protection 8.397In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1.2 MHz 500 mV/us 7 mV 250 nA 32 V 3 V 1.4 mA 20 mA 80 dB 35 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LM2902KAV Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Aut Cat Rail-to-Rail Output CMOS Op Amp 8.577In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Channel 1 MHz 1 V/us 4 mV 200 pA 5.5 V 2.5 V 107 uA 75 mA 86 dB 39 nV/sqrt Hz TSSOP-14 SMD/SMT Shutdown - 40 C + 85 C LMV344 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz op A A 595-LMV358Q3MA/NOPB 6.556In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Voltage Rai l-to-Rail Out 9.074In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1 V/us 7 mV 250 nA 5.5 V 2.7 V 210 uA 40 mA 65 dB 39 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 10-MHz L-N L-V L-P 6.771In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 5.25 V/us 3 mV 260 nA 5 V 2.2 V 1.03 mA 23.7 mA 89 dB 8.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 105 C LMV721 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single Channel 450nA Precision Nanopower A 595-LPV811DBVT 1.859In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 8 kHz 2 mV/us 3.5 mV 100 fA 5.5 V 1.6 V 450 nA 4.7 mA 95 dB 420 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LPV811 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Quad Low Power GP A 595-MC3403D A 595-MC A 595-MC3403D 3.684In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 1 MHz 600 mV/us 10 mV 500 nA 36 V 3 V 2.8 mA 30 mA 90 dB SOIC-14 SMD/SMT No Shutdown 0 C + 70 C MC3403 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual Low-Noise Op Am p 2.762In Stock
Min.: 1
Mult.: 1
Reel: 2.000

2 Channel 10 MHz 9 V/us 4 mV 800 nA 30 V 10 V 8 mA 38 mA 100 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C NE5532A Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single automotive 3 6-V precision rail 1.488In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 10 MHz 20 V/us 250 uV 20 pA 36 V 4.5 V 100 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Industrys lowest off set drift (0.012 uV A 595-OPA2182IDR 5.473In Stock
Min.: 1
Mult.: 1

2 Channel 5 MHz 10 V/us 4 uV 350 pA 36 V 4.5 V 850 uA 65 mA 140 dB 5.7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2182 Tube
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz lo 5.206In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 500 mV/us 2.5 mV 10 pA 5.5 V 1.8 V 50 uA 15 mA 85 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2313 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Op Amp A 595-OPA2316 IDGKR A 595-OPA2316 A 595-OPA2316IDGKR 2.172In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 6 V/us 2.5 mV 15 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 11 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2316 Tube

Texas Instruments Operational Amplifiers - Op Amps Dual Low Offset RRIO Op Amp A 595-OPA231 A 595-OPA2317IDGKR 2.859In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 300 kHz 150 mV/us 90 uV 275 uA 5.5 V 1.8 V 21 uA 5 mA 108 dB 55 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2317 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single-Supply MicroP ower CMOS A 595-OPA A 595-OPA2336E/250 2.476In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 100 kHz 30 mV/us 125 uV 10 pA 5.5 V 2.3 V 20 uA 5 mA 90 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2336 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 1MHz 45uA RRIO Dual Op Amp A 595-OPA2348 A 595-OPA2348AIDGK 3.625In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 500 mV/us 5 mV 10 pA 5.5 V 2.1 V 45 uA 10 mA 82 dB 35 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2348 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 3MHz RRIO 1.8V CMOS Op Amp A 595-OPA314A A 595-OPA314AIDBVR 15.770In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 3 MHz 1.5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 150 uA 20 mA 96 dB 14 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA314 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 10-MHz A A 595-OPA316QDBVTQ1 2.309In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 10 MHz 6 V/us 2.5 mV 15 pA 5.5 V 1.8 V 400 uA 50 mA 90 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA316 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Lo Pwr Single-Sply R ail-to-Rail A 595-O A 595-OPA344UA 2.259In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 1 MHz 800 mV/us 1 mV 10 pA 5.5 V 2.5 V 150 uA 15 mA 92 dB 30 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C OPA344 Reel, Cut Tape, MouseReel