Operational Amplifiers - Op Amps Dual Rail-to-Rail
+2 images
TS942AIDT
STMicroelectronics
1:
Rp37.793
2.876 In Stock
Mouser Part No
511-TS942AIDT
STMicroelectronics
Operational Amplifiers - Op Amps Dual Rail-to-Rail
2.876 In Stock
1
Rp37.793
10
Rp27.886
25
Rp25.501
100
Rp22.749
2.500
Rp16.530
5.000
View
250
Rp21.465
500
Rp20.731
1.000
Rp19.080
5.000
Rp16.475
Buy
Min.: 1
Mult.: 1
Details
2 Channel
10 kHz
4.5 V/us
5 mV
150 pA
10 V
2.5 V
1.2 uA
650 uA
60 dB
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
TS942A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Low Noise
+1 image
NJM2068DD
Nisshinbo
1:
Rp45.682
2.190 In Stock
Mouser Part No
513-NJM2068DD
Nisshinbo
Operational Amplifiers - Op Amps Dual Low Noise
2.190 In Stock
1
Rp45.682
10
Rp29.537
25
Rp22.749
100
Rp21.465
250
View
250
Rp17.227
500
Rp15.466
1.000
Rp13.998
2.000
Rp13.796
Buy
Min.: 1
Mult.: 1
Details
2 Channel
27 MHz
6 V/us
3 mV
1 uA
+/- 18 V
+/- 4 V
8 mA
80 dB
DIP-8
Through Hole
No Shutdown
- 20 C
+ 75 C
NJM2068
Tube
Operational Amplifiers - Op Amps Dual Full Swing
NJM2732M
Nisshinbo
1:
Rp42.379
1.755 In Stock
Mouser Part No
513-NJM2732M
Nisshinbo
Operational Amplifiers - Op Amps Dual Full Swing
1.755 In Stock
Alternative Packaging
1
Rp42.379
10
Rp31.555
25
Rp28.803
100
Rp25.684
250
View
250
Rp24.033
500
Rp23.483
1.000
Rp20.731
2.000
Rp20.548
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1 MHz
400 mV/us
5 mV
250 nA
6 V
1.8 V
900 uA
55 dB
10 nV/sqrt Hz
DMP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
NJM2732
Tube
Operational Amplifiers - Op Amps Dual
NJU7032M
Nisshinbo
1:
Rp109.159
3.006 In Stock
Mouser Part No
513-NJU7032M
Nisshinbo
Operational Amplifiers - Op Amps Dual
3.006 In Stock
Alternative Packaging
1
Rp109.159
10
Rp77.237
25
Rp41.829
2.000
Rp41.645
4.000
Rp39.994
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.5 MHz
3.5 V/us
10 mV
1 pA
16 V
3 V
4 mA
60 dB
DMP-8
SMD/SMT
No Shutdown
- 20 C
+ 75 C
NJU7032
Tube
Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp
+3 images
MCP6002-E/MC
Microchip Technology
1:
Rp8.806
7.609 In Stock
Mouser Part No
579-MCP6002-E/MC
Microchip Technology
Operational Amplifiers - Op Amps Dual 1.8V 1MHz OP, E temp
7.609 In Stock
Alternative Packaging
1
Rp8.806
25
Rp7.338
100
Rp6.605
300
Rp6.586
600
View
600
Rp6.568
1.050
Rp6.311
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1 MHz
600 mV/us
4.5 mV
1 pA
5.5 V
1.8 V
100 uA
23 mA
60 dB
28 nV/sqrt Hz
DFN-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6002
AEC-Q100
Tube
Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp
MCP6021-E/MS
Microchip Technology
1:
Rp24.400
2.123 In Stock
Mouser Part No
579-MCP6021-E/MS
Microchip Technology
Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp
2.123 In Stock
Alternative Packaging
1
Rp24.400
10
Rp24.217
25
Rp21.281
100
Rp19.263
300
View
300
Rp19.080
500
Rp18.896
5.000
Rp18.713
Buy
Min.: 1
Mult.: 1
Details
1 Channel
10 MHz
7 V/us
250 uV
5 nA
5.5 V
2.5 V
1 mA
22 mA
70 dB
8.7 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6021
AEC-Q100
Tube
Operational Amplifiers - Op Amps Quad 2.5V 10MHz
+1 image
MCP6024-I/ST
Microchip Technology
1:
Rp43.113
4.981 In Stock
Mouser Part No
579-MCP6024-I/ST
Microchip Technology
Operational Amplifiers - Op Amps Quad 2.5V 10MHz
4.981 In Stock
Alternative Packaging
1
Rp43.113
10
Rp42.930
25
Rp33.757
96
Rp33.573
Buy
Min.: 1
Mult.: 1
Details
4 Channel
10 MHz
7 V/us
500 uV
150 pA
5.5 V
2.5 V
1 mA
22 mA
70 dB
8.7 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MCP6024
AEC-Q100
Tube
Operational Amplifiers - Op Amps Quad 1.6V 10kHz
+3 images
MCP6044-I/SL
Microchip Technology
1:
Rp28.987
2.859 In Stock
Mouser Part No
579-MCP6044ISL
Microchip Technology
Operational Amplifiers - Op Amps Quad 1.6V 10kHz
2.859 In Stock
Alternative Packaging
1
Rp28.987
25
Rp24.217
114
Rp24.033
Buy
Min.: 1
Mult.: 1
Details
4 Channel
14 kHz
3 V/us
3 mV
1 pA
5.5 V
1.4 V
600 nA
30 mA
80 dB
170 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 40 C
+ 85 C
MCP6044
AEC-Q100
Tube
Operational Amplifiers - Op Amps Single 1.8V 200KHz
+1 image
MCP6231RT-E/OT
Microchip Technology
1:
Rp7.155
5.474 In Stock
Mouser Part No
579-MCP6231RT-E/OT
Microchip Technology
Operational Amplifiers - Op Amps Single 1.8V 200KHz
5.474 In Stock
1
Rp7.155
25
Rp6.054
100
Rp5.687
3.000
Rp5.632
9.000
Rp5.614
Buy
Min.: 1
Mult.: 1
Details
1 Channel
300 kHz
150 mV/us
5 mV
1 pA
5.5 V
1.8 V
20 uA
23 mA
61 dB
52 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6231
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual 1.8V 200kHz Extended Temp
MCP6232-E/MS
Microchip Technology
1:
Rp9.173
24.027 In Stock
Mouser Part No
579-MCP6232-E/MS
Microchip Technology
Operational Amplifiers - Op Amps Dual 1.8V 200kHz Extended Temp
24.027 In Stock
Alternative Packaging
1
Rp9.173
25
Rp7.889
100
Rp7.155
300
Rp7.137
500
View
500
Rp7.063
1.000
Rp6.990
5.000
Rp6.586
10.000
Rp6.550
Buy
Min.: 1
Mult.: 1
Details
2 Channel
300 kHz
150 mV/us
5 mV
1 pA
5.5 V
1.8 V
20 uA
23 mA
61 dB
52 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6232
AEC-Q100
Tube
Operational Amplifiers - Op Amps Quad 1.8V 200 kHz OP E temp
+1 image
MCP6234T-E/ST
Microchip Technology
1:
Rp14.860
3.704 In Stock
Mouser Part No
579-MCP6234T-E/ST
Microchip Technology
Operational Amplifiers - Op Amps Quad 1.8V 200 kHz OP E temp
3.704 In Stock
Alternative Packaging
1
Rp14.860
25
Rp12.292
100
Rp11.008
2.500
Rp11.008
5.000
Rp10.989
Buy
Min.: 1
Mult.: 1
Details
4 Channel
300 kHz
150 mV/us
5 mV
1 pA
5.5 V
1.8 V
20 uA
23 mA
61 dB
52 nV/sqrt Hz
TSSOP-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6234
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single 1.8V 500KHz
+1 image
MCP6241T-E/OT
Microchip Technology
1:
Rp6.788
33.331 In Stock
Mouser Part No
579-MCP6241T-E/OT
Microchip Technology
Operational Amplifiers - Op Amps Single 1.8V 500KHz
33.331 In Stock
1
Rp6.788
25
Rp5.871
100
Rp5.320
1.000
Rp5.302
3.000
Rp5.247
9.000
Rp5.229
Buy
Min.: 1
Mult.: 1
Details
1 Channel
550 kHz
300 mV/us
5 mV
1 pA
5.5 V
1.8 V
50 uA
23 mA
60 dB
45 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6241
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single 5MHz
MCP6281-E/SN
Microchip Technology
1:
Rp10.274
3.765 In Stock
Mouser Part No
579-MCP6281-E/SN
Microchip Technology
Operational Amplifiers - Op Amps Single 5MHz
3.765 In Stock
Alternative Packaging
1
Rp10.274
10
Rp10.255
100
Rp10.237
Buy
Min.: 1
Mult.: 1
Details
1 Channel
5 MHz
2.5 V/us
3 mV
1 pA
5.5 V
2.2 V
450 uA
25 mA
70 dB
16 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6281
AEC-Q100
Tube
Operational Amplifiers - Op Amps SOIC Hi Perf Hi Spd FET Amp w/ Disable
AD8065ARZ-REEL
Analog Devices
1:
Rp141.448
2.005 In Stock
Mouser Part No
584-AD8065ARZ-R
Analog Devices
Operational Amplifiers - Op Amps SOIC Hi Perf Hi Spd FET Amp w/ Disable
2.005 In Stock
Alternative Packaging
1
Rp141.448
10
Rp107.508
25
Rp99.986
100
Rp88.061
250
Rp84.759
2.500
Rp74.852
Buy
Min.: 1
Mult.: 1
Details
1 Channel
145 MHz
160 V/us
400 uV
6 pA
24 V, +/- 12 V
5 V, +/- 2.5 V
7.4 mA
35 mA
100 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8065
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps SOIC Hi Perf Hi Spd FET Amp w/ Disable
AD8065ARZ-REEL7
Analog Devices
1:
Rp141.448
1.330 In Stock
Mouser Part No
584-AD8065ARZ-R7
Analog Devices
Operational Amplifiers - Op Amps SOIC Hi Perf Hi Spd FET Amp w/ Disable
1.330 In Stock
Alternative Packaging
1
Rp141.448
10
Rp107.508
25
Rp99.986
100
Rp88.061
1.000
Rp74.852
Buy
Min.: 1
Mult.: 1
Details
1 Channel
145 MHz
180 V/us
400 uV
6 pA
24 V, +/- 12 V
5 V, +/- 2.5 V
7.4 mA
35 mA
100 dB
7 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
AD8065
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP
AD8542ARMZ
Analog Devices
1:
Rp48.250
16.743 In Stock
Mouser Part No
584-AD8542ARMZ
Analog Devices
Operational Amplifiers - Op Amps DUAL, LOW PWR RAIL/RAIL OP AMP
16.743 In Stock
Alternative Packaging
1
Rp48.250
10
Rp31.188
50
Rp26.418
100
Rp21.832
250
View
250
Rp20.548
500
Rp17.869
1.000
Rp15.557
2.500
Rp14.090
5.000
Rp13.558
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1 MHz
920 mV/us
1 mV
1 nA
5.5 V
2.7 V
45 uA
30 mA
48 dB
42 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
AD8542
Tube
Operational Amplifiers - Op Amps Lw Cst CMOS Hgh Spd RR Amp
ADA4891-2ARZ-RL
Analog Devices
1:
Rp73.201
8.604 In Stock
Mouser Part No
584-ADA4891-2ARZ-R
Analog Devices
Operational Amplifiers - Op Amps Lw Cst CMOS Hgh Spd RR Amp
8.604 In Stock
Alternative Packaging
1
Rp73.201
10
Rp48.984
25
Rp45.315
100
Rp39.444
250
View
2.500
Rp24.951
250
Rp36.875
500
Rp32.289
1.000
Rp29.354
2.500
Rp24.951
Buy
Min.: 1
Mult.: 1
Details
2 Channel
105 MHz
210 V/us
2.5 mV
50 pA
5.5 V
2.7 V
8.8 mA
125 mA
88 dB
9 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ADA4891-2
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps 2x Over-The-Top uP R2R In & Out Op Amps
LT1490AHS8#PBF
Analog Devices
1:
Rp180.892
1.413 In Stock
Mouser Part No
584-LT1490AHS8#PBF
Analog Devices
Operational Amplifiers - Op Amps 2x Over-The-Top uP R2R In & Out Op Amps
1.413 In Stock
Alternative Packaging
1
Rp180.892
10
Rp135.577
50
Rp129.339
100
Rp112.278
200
View
200
Rp107.141
500
Rp97.784
5.000
Quote
Buy
Min.: 1
Mult.: 1
Details
2 Channel
180 kHz
60 mV/us
110 uV
1 nA
44 V
2 V
40 uA
25 mA
98 dB
50 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LT1490A
Tube
Operational Amplifiers - Op Amps Quadruple Oper Ampli fier ALT 595-LM224A ALT 595-LM224ADR
LM224ADRE4
Texas Instruments
1:
Rp9.356
6.370 In Stock
Mouser Part No
595-LM224ADRE4
Texas Instruments
Operational Amplifiers - Op Amps Quadruple Oper Ampli fier ALT 595-LM224A ALT 595-LM224ADR
6.370 In Stock
Alternative Packaging
1
Rp9.356
10
Rp6.678
25
Rp5.962
100
Rp5.174
2.500
Rp3.999
7.500
View
250
Rp4.807
500
Rp4.568
1.000
Rp4.385
7.500
Rp3.963
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1.2 MHz
500 mV/us
5 mV
150 nA
32 V
3 V
1.4 mA
20 mA
80 dB
35 nV/sqrt Hz
SOIC-14
SMD/SMT
No Shutdown
- 25 C
+ 85 C
LM224A
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Dual Operational Amp ALT 595-LM2904AVQDR ALT 595-LM2904AVQDR
LM2904AVQDRG4
Texas Instruments
1:
Rp10.641
14.736 In Stock
Mouser Part No
595-LM2904AVQDRG4
Texas Instruments
Operational Amplifiers - Op Amps Dual Operational Amp ALT 595-LM2904AVQDR ALT 595-LM2904AVQDR
14.736 In Stock
Alternative Packaging
1
Rp10.641
10
Rp7.448
25
Rp6.660
100
Rp5.797
250
View
2.500
Rp4.605
250
Rp5.394
500
Rp5.137
1.000
Rp4.953
2.500
Rp4.605
Buy
Min.: 1
Mult.: 1
Details
2 Channel
700 kHz
300 mV/us
7 mV
250 nA
26 V
3 V
350 uA
20 mA
80 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904V
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Automotive-grade du al 36-V 1.2-MHz op
LM2904BTQPWRQ1
Texas Instruments
1:
Rp9.540
11.925 In Stock
Mouser Part No
595-LM2904BTQPWRQ1
Texas Instruments
Operational Amplifiers - Op Amps Automotive-grade du al 36-V 1.2-MHz op
11.925 In Stock
1
Rp9.540
10
Rp6.770
25
Rp6.036
100
Rp5.247
3.000
Rp4.238
6.000
View
250
Rp4.880
500
Rp4.660
1.000
Rp4.476
6.000
Rp4.073
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1.2 MHz
500 mV/us
300 uV
10 nA
36 V
3 V
300 uA
30 uA
65 dB
40 nV/sqrt Hz
TSSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904B
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 3-
LM2904LVQDRQ1
Texas Instruments
1:
Rp5.871
52.920 In Stock
Mouser Part No
595-LM2904LVQDRQ1
Texas Instruments
Operational Amplifiers - Op Amps Automotive-grade du al 5.5-V 1-MHz 3-
52.920 In Stock
1
Rp5.871
10
Rp4.128
25
Rp3.651
100
Rp3.137
2.500
Rp2.257
7.500
View
250
Rp2.899
500
Rp2.770
1.000
Rp2.642
7.500
Rp2.220
Buy
Min.: 1
Mult.: 1
Details
2 Channel
1 MHz
1.5 V/us
7 mV
250 nA
5.5 V, +/- 2.75 V
2.7 V, +/- 1.35 V
90 uA
20 mA
80 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904LV
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Auto Cat Dual Gen Pu rp Op Amp A 595-LM2 A 595-LM2904VQDRG4Q1
LM2904VQDRQ1
Texas Instruments
1:
Rp9.907
19.150 In Stock
Mouser Part No
595-LM2904VQDRQ1
Texas Instruments
Operational Amplifiers - Op Amps Auto Cat Dual Gen Pu rp Op Amp A 595-LM2 A 595-LM2904VQDRG4Q1
19.150 In Stock
Alternative Packaging
1
Rp9.907
10
Rp6.916
25
Rp6.183
100
Rp5.357
2.500
Rp4.183
7.500
View
250
Rp4.990
500
Rp4.770
1.000
Rp4.385
7.500
Rp4.128
Buy
Min.: 1
Mult.: 1
Details
2 Channel
700 kHz
300 mV/us
7 mV
250 nA
32 V
3 V
350 uA
20 mA
80 dB
40 nV/sqrt Hz
SOIC-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LM2904
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 1-MHz A 5 A 595-LMV321Q1M5/NOPB
LMV321Q1M5X/NOPB
Texas Instruments
1:
Rp19.447
3.198 In Stock
Mouser Part No
595-LMV321Q1M5X/NOPB
Texas Instruments
Operational Amplifiers - Op Amps Automotive-grade si ngle 5.5-V 1-MHz A 5 A 595-LMV321Q1M5/NOPB
3.198 In Stock
Alternative Packaging
1
Rp19.447
10
Rp14.035
25
Rp12.659
100
Rp11.173
250
View
3.000
Rp8.549
250
Rp10.457
500
Rp10.035
1.000
Rp9.668
3.000
Rp8.549
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
1 V/us
7 mV
250 nA
5.5 V
2.7 V
130 uA
40 mA
65 dB
39 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV321
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 1-MHz 4-
LMV324AQDYYRQ1
Texas Instruments
1:
Rp15.961
8.320 In Stock
Mouser Part No
595-LMV324AQDYYRQ1
Texas Instruments
Operational Amplifiers - Op Amps Automotive-grade qu ad 5.5-V 1-MHz 4-
8.320 In Stock
1
Rp15.961
10
Rp15.594
25
Rp14.053
100
Rp12.365
3.000
Rp10.127
6.000
View
250
Rp11.558
500
Rp11.063
1.000
Rp10.659
6.000
Rp9.723
Buy
Min.: 1
Mult.: 1
Details
4 Channel
1 MHz
1.7 V/us
1 mV
10 pA
5.5 V
2.5 V
63 dB
33 nV sqrt Hz
SOT-23-14
SMD/SMT
No Shutdown
- 40 C
+ 125 C
LMV324A
Reel, Cut Tape, MouseReel