STMicroelectronics IGBTs

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs N Ch 600V 10A 1.298In Stock
2.500Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 2.2 V - 20 V, 20 V 20 A 62 W - 55 C + 150 C STGD10NC60KDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs EAS 180 mJ-400 V clamped IGBT 1.885In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 420 V 1.35 V - 12 V, 16 V 10 A 150 W - 55 C + 175 C STGD18N40LZ AEC-Q100 Reel, Cut Tape, MouseReel


STMicroelectronics IGBTs Automotive-grade 360 V internally clamped IGBT ESCIS 300 mJ 2.490In Stock
Min.: 1
Mult.: 1
Reel: 2.500

- 12 V, 16 V AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed 2.893In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.5 V - 20 V, 20 V 10 A 83 W - 55 C + 175 C STGD5H60DF Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs PowerMESH&#34 IGBT 2.192In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si DPAK-3 (TO-252-3) SMD/SMT Single 600 V 1.9 V - 20 V, 20 V 15 A 63 W - 55 C + 150 C STGD6NC60HDT4 Reel, Cut Tape, MouseReel
STMicroelectronics IGBTs Trench gate H series 600V 10A HiSpd 844In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.5 V - 20 V, 20 V 20 A 30 W - 55 C + 175 C STGF10H60DF Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 2.270In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 9 A 25 W - 55 C + 150 C STGF10NC60KD Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 1.005In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 11 A 28 W - 55 C + 150 C STGF14NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 15 A low loss 140In Stock
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 30 A 31 W - 55 C + 175 C STGF15M65DF2 Tube
STMicroelectronics IGBTs 600V 20A High Speed Trench Gate IGBT 688In Stock
2.000Expected 20/07/2026
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 2 V - 20 V, 20 V 40 A 37 W - 55 C + 175 C STGF20H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 20 A low loss 478In Stock
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 32.6 W - 55 C + 175 C STGF20M65DF2 Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 30 A low loss 1.131In Stock
Min.: 1
Mult.: 1

Si TO-220FP-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 60 A 38 W - 55 C + 175 C STGF30M65DF2 Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 1.022In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.9 V - 20 V, 20 V 6 A 20 W - 55 C + 150 C STGF6NC60HD Tube
STMicroelectronics IGBTs N-CH 7 A - 600V POWERMESH IGBT 1.004In Stock
Min.: 1
Mult.: 1

Si TO-220-3 FP Through Hole Single 600 V 1.2 V - 20 V, 20 V 15 A 25 W - 55 C + 150 C STGF7NB60SL Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 10 A low loss 437In Stock
2.000Expected 09/11/2026
Min.: 1
Mult.: 1

Si STGP10M65DF2 Tube
STMicroelectronics IGBTs Trench gate H series 600V 15A HiSpd 459In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 30 A 115 W - 55 C + 175 C STGP15H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT M series, 650 V 20 A low loss 747In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 166 W - 55 C + 175 C STGP20M65DF2 Tube
STMicroelectronics IGBTs N-Ch 600 Volt 30 Amp 403In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2.5 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGP20NC60V Tube
STMicroelectronics IGBTs 600V 20A High Speed Trench Gate IGBT 1.076In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2.3 V - 20 V, 20 V 40 A 167 W - 55 C + 175 C STGP20V60DF Tube
STMicroelectronics IGBTs 600V 30A High Speed Trench Gate IGBT 218In Stock
2.000Expected 18/05/2026
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2.4 V - 20 V, 20 V 60 A 260 W - 40 C + 175 C STGP30H60DF Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 600 V, 5 A high speed 931In Stock
1.000Expected 13/04/2026
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 1.5 V - 20 V, 20 V 10 A 88 W - 55 C + 175 C STGP5H60DF Tube
STMicroelectronics IGBTs N-channel 600 V, 7 A very fast IGBT 2.802In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 1.9 V - 20 V, 20 V 15 A 56 W - 55 C + 150 C STGP6NC60HD Tube
STMicroelectronics IGBTs N Ch 500V 0.21 15A Pwr MOSFET 2.000In Stock
Min.: 1
Mult.: 1

Si TO-220-3 Through Hole Single 600 V 2.2 V - 20 V, 20 V 15 A 65 W - 55 C + 150 C STGP8NC60KD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 15 A high speed 185In Stock
600Expected 27/07/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 30 A 259 W - 55 C + 175 C STGW15H120DF2 Tube
STMicroelectronics IGBTs 1250V 25A trench gate field-stop IGBT 560In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.25 kV 2.65 V - 20 V, 20 V 60 A 375 W - 55 C + 175 C STGW28IH125DF Tube