STMicroelectronics IGBTs

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Package/Case Mounting Style Configuration Collector- Emitter Voltage VCEO Max Collector-Emitter Saturation Voltage Maximum Gate Emitter Voltage Continuous Collector Current at 25 C Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
STMicroelectronics IGBTs Trench gate field-stop 650 V, 30 A high speed HB series IGBT 90In Stock
600Expected 24/08/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.75 V - 20 V, 20 V 30 A 260 W - 55 C + 175 C STGW30H65FB Tube
STMicroelectronics IGBTs PowerMESH&#34 IGBT 419In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.1 V - 20 V, 20 V 60 A 200 W - 55 C + 150 C STGW30NC60WD Tube
STMicroelectronics IGBTs N-CHANNEL MFT 554In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.8 V - 20 V, 20 V 80 A 250 W - 55 C + 150 C STGW39NC60VD Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, H series 1200 V, 40 A high speed 452In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C STGW40H120F2 Tube
STMicroelectronics IGBTs 600V 40A trench gate field-stop IGBT 128In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40H60DLFB Tube
STMicroelectronics IGBTs 600V 40A trench gate field-stop IGBT 1.138In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.8 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGW40H65DFB Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 414In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs 600V 60A Trench Gate 1.8V Vce IGBT 258In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 600 V 2.35 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGW60V60F Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 8 A low loss 344In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 16 A 167 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 15 A low loss 467In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 30 A 283 W - 55 C + 175 C M Tube
STMicroelectronics IGBTs 19A 600V Very Fast IGBT Ultrafast Diode 936In Stock
3.000On Order
Min.: 1
Mult.: 1

Si TO-247 Through Hole Single 600 V 1.8 V - 20 V, 20 V 52 A 208 W - 55 C + 150 C STGWA19NC60HD Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 30 A, high speed HB2 series IGBT in a TO-247 long 406In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.65 V - 20 V, 20 V 50 A 167 W - 55 C + 175 C Tube
STMicroelectronics IGBTs Trench gate field-stop 1600 V, 30 A, soft-switching IH2 series IGBT
600On Order
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.6 kV 1.77 V 20 V 85 A 395 W - 55 C + 175 C Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 40 A high speed HB series IGBT 437In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 283 W - 55 C + 175 C STGWA40H65DFB Tube
STMicroelectronics IGBTs Trench gate field-stop, 650 V, 40 A, high-speed HB2 series IGBT in a TO-247 long 497In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.55 V - 20 V, 20 V 72 A 227 W - 55 C + 175 C STGWA40HP65FB2 Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, M series 1200 V, 40 A low loss 180In Stock
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 1.2 kV 1.85 V - 20 V, 20 V 80 A 468 W - 55 C + 175 C M Tube


STMicroelectronics IGBTs Trench gate field-stop, 650 V, 50 A, high-speed HB2 series IGBT in a TO-247 long 598In Stock
Min.: 1
Mult.: 1

Si Through Hole Single 650 V 1.55 V - 20 V, 20 V 86 A 272 W - 55 C + 175 C Tube
STMicroelectronics IGBTs Trench gate field-stop IGBT, 650 V, 50 A soft switching IH series in a TO-247 lo 400In Stock
600Expected 13/04/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 1.5 V - 20 V, 20 V 100 A 300 W - 55 C + 175 C HB2 Tube

STMicroelectronics IGBTs Trench gate field-stop IGBT, HB series 650 V, 60 A high speed 1In Stock
600Expected 01/04/2026
Min.: 1
Mult.: 1

Si TO-247-3 Through Hole Single 650 V 2 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGWA60H65DFB Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 20 A high speed HB series IGBT 470In Stock
Min.: 1
Mult.: 1

Si TO-3P Through Hole Single 650 V 1.55 V - 20 V, 20 V 40 A 168 W - 55 C + 175 C STGWT20H65FB Tube
STMicroelectronics IGBTs 1250V 20A trench gte field-stop IGBT 613In Stock
Min.: 1
Mult.: 1

Si TO-3P Through Hole Single 1.25 kV 2.55 V - 20 V, 20 V 40 A 259 W - 55 C + 175 C STGWT20IH125DF Tube
STMicroelectronics IGBTs Trench gate field-stop 650 V, 40 A high-speed HB series IGBT 848In Stock
Min.: 1
Mult.: 1

Si TO-3P-3 Through Hole Single 650 V 1.6 V - 30 V, 30 V 80 A 283 W - 55 C + 175 C STGWT40HP65FB Tube
STMicroelectronics IGBTs 650V 60A HSpd trench gate field-stop IGBT 317In Stock
Min.: 1
Mult.: 1

Si TO-3P Through Hole Single 650 V 1.6 V - 20 V, 20 V 80 A 375 W - 55 C + 175 C STGWT60H65DFB Tube
STMicroelectronics IGBTs Trench gate H series 650V 80A HiSpd 74In Stock
Min.: 1
Mult.: 1

Si TO-3P Through Hole Single 650 V 1.6 V - 20 V, 20 V 120 A 469 W - 55 C + 175 C STGWT80H65DFB Tube
STMicroelectronics IGBTs Trench gate field-stop 1200 V, 75 A, high-speed H series IGBT in a Max247 long l 283In Stock
Min.: 1
Mult.: 1

Si MAX257-3 Through Hole Single 1.2 kV 2.1 V - 20 V, 20 V 150 A 750 W - 55 C + 175 C Tube