MOSFETs

 MOSFETs
MOSFETs are in stock with same-day shipping at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many MOSFET manufacturers including Diodes Inc., Infineon, IXYS, Nexperia, onsemi, STMicroelectronics, Toshiba, Vishay, & more.
More...

Please view our large selection of MOSFETs below.
Results: 22.708
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 3.092In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8SW N-Channel 1 Channel 60 V 373 A 2 mOhms 20 V 3.2 V 130 nC - 55 C + 175 C 270 W Enhancement
Vishay Semiconductors MOSFETs P-CHANNEL 60-V (D-S) 175C MOSFET 2.000In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8L-4 P-Channel 1 Channel 60 V 30 A 16 mOhms 20 V 2.5 V 90 nC - 55 C + 175 C 83 W Enhancement
Vishay Semiconductors MOSFETs P-CHANNEL 40-V (D-S) 175C MOSFET 1.750In Stock
3.000Expected 02/04/2026
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8L-4 P-Channel 1 Channel 40 V 30 A 10 mOhms 20 V 2.5 V 98 nC - 55 C + 175 C 83 W Enhancement
Vishay Semiconductors SIZF4412DT-T1-GE3
Vishay Semiconductors MOSFETs DUAL N-CHANNEL 40-V (D-S) MOSFET 2.643In Stock
Min.: 1
Mult.: 1

Infineon Technologies MOSFETs OptiMOS 7 power MOSFET for automotive applications 550In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PG-THSOG-4-1 N-Channel 1 Channel 40 V 252 A 1.04 mOhms 20 V 3 V 59 nC - 55 C + 175 C 123 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 600 V CoolMOS 8 Power Transistor 500In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PG-HDSOP-16 N-Channel 1 Channel 650 V 48 A 55 mOhms 20 V 4.7 V 51 nC - 55 C + 150 C 278 W Enhancement CoolMOS
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 881In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 600V 995In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 200V 1.920In Stock
Min.: 1
Mult.: 1

Si
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 200V 2.789In Stock
Min.: 1
Mult.: 1
Si
Vishay Semiconductors MOSFETs MOSFET N-CHANNEL 500V 2.971In Stock
Min.: 1
Mult.: 1
Si Through Hole TO-251-3
Infineon Technologies MOSFETs OptiMOS 7 PowerTransistor, 100 V 827In Stock
Min.: 1
Mult.: 1
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 100 V 130 A 4 mOhms 20 V 3.2 V 39 nC - 55 C + 175 C 150 W Enhancement
Infineon Technologies MOSFETs OptiMOS 7 PowerTransistor, 80 V 651In Stock
Min.: 1
Mult.: 1
Reel: 5.000
Si SMD/SMT PG-TDSON-8 N-Channel 1 Channel 80 V 167 A 2.4 mOhms 20 V 3.2 V 49 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 2.993In Stock
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) Reel
Infineon Technologies MOSFETs OptiMOS 6 n-channel power MOSFET 80 V 630In Stock
Min.: 1
Mult.: 1
Reel: 6.000

Si OptiMOS Reel, Cut Tape
Vishay Semiconductors MOSFETs N-CHANNEL 100V 807In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D2PAK-3 (TO-263-3)
Vishay Semiconductors MOSFETs MOSFET P-CHANNEL 60V 2.980In Stock
Min.: 1
Mult.: 1
Si
STMicroelectronics MOSFETs N-channel 650 V, 38 mOhm typ., 55 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 208In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 3.000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 55 A 35 mOhms - 30 V, 30 V 4.5 V 107 nC - 55 C + 150 C 167 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V 32 mOhm typ. 62 A MDmesh M9 Power MOSFET in a TO-247 long leads 288In Stock
Min.: 1
Mult.: 1
Max.: 50

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 62 A 35 mOhms 30 V 4.2 V 112 nC - 55 C + 150 C 321 mW Enhancement Tube
Toshiba MOSFETs N-ch MOSFET, 30 V, 3.0 A, 0.095 ohm at 10V, DFN2020B(WF) 2.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DFN-6 N-Channel 1 Channel 30 V 3 A 95 mOhms 20 V 2.5 V 1.7 nC + 150 C 3.3 W Enhancement Reel, Cut Tape
Vishay Semiconductors MOSFETs N-CHANNEL 650V 332In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 650 V 33 A 115 mOhms 20 V 5 V 83 nC - 55 C + 150 C 313 W Enhancement
Nexperia MOSFETs NX3020NAKW-Q/SOT323/SC-70 5.180In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT SC-70-3 N-Channel 1 Channel 30 V 220 mA 3 Ohms 20 V 1.5 V 210 pC - 55 C + 175 C 310 mW Enhancement Reel, Cut Tape
onsemi MOSFETs T6 40V NCH LL IN S08FL 1.184In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 87 A 3.7 mOhms 20 V 2 V 18 nC - 55 C + 175 C 55 W Enhancement Reel, Cut Tape
onsemi MOSFETs 40V T10M IN SO8FL PACKAGE 763In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 154 A 1.65 mOhms 20 V 3.5 V 29 nC - 55 C + 175 C 75 W Enhancement Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 650 V, 48 mOhm typ., 44 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 208In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 3.000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 44 A 65 mOhms - 30 V, 30 V 4.5 V 78 nC - 55 C + 150 C 223 W Enhancement Reel, Cut Tape, MouseReel