MOSFETs

 MOSFETs
MOSFETs are in stock with same-day shipping at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many MOSFET manufacturers including Diodes Inc., Infineon, IXYS, Nexperia, onsemi, STMicroelectronics, Toshiba, Vishay, & more.
More...

Please view our large selection of MOSFETs below.
Results: 22.774
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs N-CHANNEL 650V 344In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247AC-3 N-Channel 1 Channel 650 V 33 A 115 mOhms 20 V 5 V 83 nC - 55 C + 150 C 313 W Enhancement
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2.799In Stock
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8L N-Channel 1 Channel 40 V 330 A 2.8 mOhms 20 V 3.5 V 58 nC - 55 C + 175 C 312 W Enhancement
onsemi MOSFETs T6 40V S08FL 1.312In Stock
Min.: 1
Mult.: 1
Reel: 1.500

Si SMD/SMT DFN-5 N-Channel 1 Channel 40 V 130 A 2.5 mOhms 20 V 2 V 50 nC - 55 C + 175 C 83 W Enhancement Reel, Cut Tape
onsemi MOSFETs Small Signal MOSFET 20V 890 mA 350 mOhm Single N-Channel with ESD Protection 31.205In Stock
Min.: 1
Mult.: 1
Reel: 40.000

Si SMD/SMT SOT-723-3 N-Channel 1 Channel 20 V 890 mA 1.2 Ohms - 8 V, 8 V 1.2 V - 55 C + 150 C 450 mW Enhancement Reel, Cut Tape
STMicroelectronics MOSFETs N-channel 650 V, 38 mOhm typ., 55 A MDmesh DM9 Power MOSFET in a PowerFLAT 8x8 HV package 210In Stock
Min.: 1
Mult.: 1
Max.: 50
Reel: 3.000

Si SMD/SMT PowerFLAT-4 N-Channel 1 Channel 650 V 55 A 35 mOhms - 30 V, 30 V 4.5 V 107 nC - 55 C + 150 C 167 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V 32 mOhm typ. 62 A MDmesh M9 Power MOSFET in a TO-247 long leads 299In Stock
Min.: 1
Mult.: 1
Max.: 50

Si Through Hole TO-247-3 N-Channel 1 Channel 30 V 62 A 35 mOhms - 30 V, 30 V 4.2 V 112 nC - 55 C + 150 C 321 mW Enhancement Tube
Infineon Technologies MOSFETs OptiMOS 7 power MOSFET for automotive applications 557In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT PG-THSOG-4-1 N-Channel 1 Channel 40 V 252 A 1.04 mOhms 20 V 3 V 59 nC - 55 C + 175 C 123 W Enhancement OptiMOS Reel, Cut Tape
Vishay Semiconductors MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 192In Stock
3.000Expected 04/05/2026
Min.: 1
Mult.: 1

Si SMD/SMT PowerPAK SO-8SW N-Channel 1 Channel 60 V 373 A 2 mOhms 20 V 3.2 V 130 nC - 55 C + 175 C 270 W Enhancement
Vishay Semiconductors SI3425DV-T1-GE3
Vishay Semiconductors MOSFETs P-CHANNEL 20-V (D-S) MOSFET 2.940In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SI1425DH-T1-GE3
Vishay Semiconductors MOSFETs P-CHANNEL 20-V (D-S) MOSFET 2.946In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SIHG050N65SF-GE3
Vishay Semiconductors MOSFETs N-CHANNEL 650V 425In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SIRA14DDP-T1-UE3
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) MOSFET 2.710In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SIB5215DK-T1-GE3
Vishay Semiconductors MOSFETs P-CHANNEL 20-V (D-S) MOSFET 2.950In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SIHB240N65E-GE3
Vishay Semiconductors MOSFETs N-CHANNEL 650V 950In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SIRA12DDP-T1-UE3
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) MOSFET 2.698In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SI2399BDS-T1-GE3
Vishay Semiconductors MOSFETs P-CHANNEL 20-V (D-S) MOSFET 2.620In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SISS4304DN-T1-UE3
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) MOSFET 2.886In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SI2319DDS-T1-BE3
Vishay Semiconductors MOSFETs P-CHANNEL 40-V (D-S) MOSFET 2.314In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SI2393DS-T1-BE3
Vishay Semiconductors MOSFETs P-CHANNEL 30-V (D-S) MOSFET 2.528In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SIHG100N65E-GE3
Vishay Semiconductors MOSFETs N-CHANNEL 650V 450In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SI2392BDS-T1-BE3
Vishay Semiconductors MOSFETs N-CHANNEL 100-V (D-S) MOSFET 2.882In Stock
Min.: 1
Mult.: 1

iDEAL Semiconductor MOSFETs SuperQ power MOSFET 200 V, 25m? max, normal threshold level in TO-220 package 2.102In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 40 A 25 mOhms 20 V 4.1 V 26.5 nC - 55 C + 175 C 100 W Enhancement SuperQ Tube
Vishay Semiconductors SI2318HDS-T1-GE3
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) MOSFET 4.784In Stock
3.000On Order
Min.: 1
Mult.: 1

Vishay Semiconductors SIRA10DDP-T1-UE3
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) MOSFET 2.990In Stock
Min.: 1
Mult.: 1
Vishay Semiconductors SIRA18DDP-T1-UE3
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) MOSFET 2.965In Stock
Min.: 1
Mult.: 1