Buffers & Line Drivers

Results: 4.335
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HC244N 1.209In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Non-Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HCT244N 1.120In Stock
Min.: 1
Mult.: 1

HCT 8 Input 8 Output Non-Inverting PDIP-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74LV240ADBR 1.854In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LV 8 Input 8 Output Inverting SSOP-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A ALT 595-SN74LVC07AD 1.146In Stock
Min.: 1
Mult.: 1

LVC 6 Input 6 Output Non-Inverting SOIC-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74LVC125AD 518In Stock
Min.: 1
Mult.: 1

LVC 4 Input 3 Output Non-Inverting SOIC-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers 4-Bit Dual-Supply Bu s Xcvr A 595-SN74LV A 595-SN74LVTH244ADBR 822In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVTH 8 Input 3 Output Non-Inverting SSOP-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G34GX/SOT1255/X2SON6 10.000In Stock
Min.: 1
Mult.: 1
Reel: 10.000

LVC X2SON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AHCT2G125DP/SOT505/TSSOP8 4.179In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHCT 2 Input 2 Output Non-Inverting TSSOP-8 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics Buffers & Line Drivers 3.3V Octal Buffer/ Line Driver 9In Stock
Min.: 1
Mult.: 1

FCT 8 Input 8 Output Non-Inverting SOIC-20 - 8 mA 24 mA 100 nA 2.7 V 3.6 V 1.2 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Sngl Bus Buffer Gate W/3-State Output A A 595-SN74AHCT1G125DCK 86In Stock
Min.: 1
Mult.: 1
Reel: 250

AHCT 1 Input 3 Output Non-Inverting SC70-5 - 8 mA 8 mA 1 uA 4.5 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16-Bit Buffer/Driver With 3-State Output A 595-SNLVC16244ADGGR 480In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 16 Input 3 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 20 uA 1.65 V 3.6 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Lgc Quad Buff W/3-St Otpt ALT ALT 595-CD74HC125E 847In Stock
Min.: 1
Mult.: 1

HC 4 Input 4 Output Non-Inverting PDIP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ALVC125PWR 2.239In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74F244N 293In Stock
Min.: 1
Mult.: 1

F 8 Input 3 Output Non-Inverting PDIP-20 - 15 mA 64 mA 60 mA 4.5 V 5.5 V 90 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A ALT 595-SN74LVC07APW 10In Stock
Min.: 1
Mult.: 1

LVC 6 Input 6 Output Non-Inverting TSSOP-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74LVC126APWR 1.231In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 1 uA 1.65 V 3.6 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual Line Driver/LIN 163In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting PDIP-16 - 75 mA 75 mA 4.75 V 5 V 60 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Triple Line Drvr 125In Stock
Min.: 1
Mult.: 1

3 Input 3 Output Non-Inverting SOIC-Narrow-16 - 100 uA 100 uA 4.75 V 5.25 V 80 mA 0 C + 70 C SMD/SMT Tube
Diodes Incorporated Buffers & Line Drivers Dual Gate Schmitt 4mA at 3.0V 4.955In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 2 Input 2 Output DFN-1410-6 - 4 mA 4 mA 800 mV 3.6 V 500 nA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.7ns 12mA 1.8 to 3.6V 2.000In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VCX 4 Input 4 Output Non-Inverting - 12 mA 12 mA 20 uA 1.8 V 3.6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS Logic HS 6mA 13ns 4.5V-5.5V 4.243In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WT 4 Input 2 Output Non-Inverting SSOP-8 - 6 mA 6 mA 2 uA 4.5 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Nexperia Buffers & Line Drivers 74AUP1G17GW-Q100/SOT353/UMT5 3.244In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AUP TSSOP-5 800 mV 3.6 V - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74AUP2G16GM/SOT886/XSON6 4.976In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP XSON-6 SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74HCT2G16GW/SOT363/SC-88 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCT TSSOP-6 SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers DUAL INVERTER SCHMITT 2.743In Stock
Min.: 1
Mult.: 1
Reel: 3.000

NL27WZ 2 Input 2 Output Non-Inverting UDFN-6 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel