Buffers & Line Drivers

Results: 4.335
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
iC-Haus Buffers & Line Drivers 3-Channel Differential Line Driver, 75 Ohm 140In Stock
73Expected 19/05/2026
Min.: 1
Mult.: 1

3 Input 3 Output QFN-28 4 V 5.5 V 10 mA - 25 C + 125 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Single Buffer/Driver A 595-SN74LVC1G240D A 595-SN74LVC1G240DCKR 3.806In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Inverting SC70-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Non-Inverting AL T 595-CD4050BE ALT ALT 595-CD4050BE 172In Stock
Min.: 1
Mult.: 1

4000 6 Input 6 Output Non-Inverting PDIP-16 - 5.2 mA 25 mA 40 nA - 500 mV 20 V 60 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers EP Dual Buffer/Drvr A 595-74LVC2G07MDCKT A 595-74LVC2G07MDCKTEP 369In Stock
Min.: 1
Mult.: 1
Reel: 250

LVC 2 Input 2 Output Non-Inverting SC70-6 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffers and Li ne Drivers ALT 595- ALT 595-SN74ALS541-1N 280In Stock
Min.: 1
Mult.: 1

ALS 8 Input 8 Output Non-Inverting PDIP-20 - 15 mA 48 mA 6 mA 4.75 V 5.25 V 25 mA 0 C + 70 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HCT541NSR 1.346In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 8 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buffer/Driver With 3-State Outputs ALT 595-SN74LV541ADBR 508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LV 8 Input 8 Output Non-Inverting SSOP-20 - 16 mA 16 mA 20 uA 2 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Invert w/OD A 595-SN74LVC1G06DBVR A 595-SN74LVC1G06DBVR 3.447In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Inverting SOT-23-5 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Dual w/ Open-Drain A 595-SN74LVC2G07DCKR A 595-SN74LVC2G07DCKR 2.861In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 2 Input 2 Output Non-Inverting SC70-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit FET Bus-Excha nge Switch A 595-SN A 595-SN74LVC2G34DBVR 2.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting SOT-23-6 - 32 mA 32 mA 10 uA 1.65 V 5.5 V - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 3.3V ABT Octal Buff/ Drv W/3-St Otpt ALT ALT 595-SN74LVTH244ADW 737In Stock
Min.: 1
Mult.: 1

LVTH 8 Input 3 Output Non-Inverting SOIC-20 - 32 mA 64 mA 5 mA 2.7 V 3.6 V 5 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Dual Diff Line ALT 5 95-SN75113N ALT 595 ALT 595-SN75113N 216In Stock
Min.: 1
Mult.: 1

2 Input 2 Output Non-Inverting PDIP-16 - 40 mA 40 mA 47 mA 4.75 V 5.25 V 65 mA 0 C + 70 C Through Hole Tube
Diodes Incorporated Buffers & Line Drivers SGL Buffer Gate 3-St 1.65 to 5.5V OE Hig 2.517In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC 1 Input 1 Output Non-Inverting X2-DFN0808-4 - 32 mA 32 mA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVC2G07GV-Q100/SOT457/SC-74 361In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output TSOP-6 1.65 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers 74LVTH244BPW/SOT360/TSSOP20 2.084In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVTH 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 2 mA 2.7 V 3.6 V 12 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Spd CMOS Logic He x Inverting Buffer ALT 595-CD74HC4049E 278In Stock
Min.: 1
Mult.: 1

HC 6 Input 6 Output Inverting PDIP-16 - 5.2 mA 5.2 mA 2 uA 2 V 6 V 20 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A ALT 595-CD74HC541E 1.074In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Non-Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A ALT 595-CD74HCT541M96 1.550In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCT 8 Input 8 Output Non-Inverting SOIC-20 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverter Buffer/ Driver ALT 595-SN74 ALT 595-SN7406N 932In Stock
Min.: 1
Mult.: 1

7400 6 Input 6 Output Inverting PDIP-14 - 250 uA 40 mA 4.75 V 5.25 V 51 uA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74ABT125D 323In Stock
Min.: 1
Mult.: 1

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Quad Bus Buffer Gate With 3-State Output ALT 595-SN74ALVC126PWR 1.790In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALVC 4 Input 3 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs ALT 595-SN74HC125N 338In Stock
Min.: 1
Mult.: 1

HC 4 Input 4 Output Non-Inverting PDIP-14 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt ALT ALT 595-SN74HC541N 337In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Non-Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Hex inverter Buffer/ Driver ALT 595-SN74 ALT 595-SN74LS06DR 1.879In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.75 V 5.25 V 60 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Peripheral Driv ers ALT 595-SN75437 ALT 595-SN75437ANE 58In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting PDIP-16 500 mA 1 mA 4.75 V 5.25 V 45 mA 0 C + 70 C Through Hole Tube