Buffers & Line Drivers

Results: 4.335
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Microchip Technology Buffers & Line Drivers 2.5-5V 1:2 PECL Fanout Buffer 2.024In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Input 2 Output Non-Inverting MSOP-8 +/- 2.37 V +/- 5.5 V 30 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Microchip Technology Buffers & Line Drivers Ultra High Speed 1:2 800mV LVPECL Fanout Buffer/Translator 115In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 Input 2 Output Non-Inverting MLF-16 2.375 V 3.6 V 55 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal A 595-74AC1124 4PW A 595-74AC11244 A 595-74AC11244PW 1.369In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AC 8 Input 3 Output Non-Inverting TSSOP-24 - 24 mA 24 mA 8 uA 3 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Bufr Drvr 1.855In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AUCH 16 Input 16 Output Non-Inverting TSSOP-48 - 9 mA 9 mA 20 uA 800 mV 2.7 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers SNGL Buffer Gate A 5 95-SN74LVC1G34DCKR A 595-SN74LVC1G34DCKR 8.183In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting SC70-5 - 32 mA 32 mA 1 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Inv Octal Bfr/Ln Drv W/3St Ot A 595-CD74HC240M 3.732In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Input 8 Output Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers EP Crystal Osc Drvr 1.531In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Input 1 Output Non-Inverting SOT-5X3-6 - 24 mA 24 mA 10 uA 1.65 V 5.5 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Line/MOS Drv w /3-State Output A 5 A 595-CY74FCT2541TSOC 1.288In Stock
Min.: 1
Mult.: 1

FCT 8 Input 3 Output Non-Inverting SOIC-20 - 15 mA 12 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 1.340In Stock
Min.: 1
Mult.: 1
Reel: 2.500

FCT 8 Input 3 Output Inverting QSOP-20 - 32 mA 64 mA 200 nA 4.75 V 5.25 V 3.3 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers QUAD BUSS BUFFER GAT ES A 595-SN74ABT125 A 595-SN74ABT125QDRQ1 2.474In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ABT 4 Input 4 Output Non-Inverting SOIC-14 - 16 mA 32 mA 24 mA 4.5 V 5.5 V 24 mA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffers/Drs ALT 595-SN7407NSR ALT 59 ALT 595-SN7407NSR 1.110In Stock
Min.: 1
Mult.: 1
Reel: 2.000

7400 6 Input 6 Output Non-Inverting SOIC-14 - 250 uA 40 mA 4.75 V 5.25 V 41 uA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal A 59 5-SN74ABT540DWR A 5 A 595-SN74ABT540DWR 1.695In Stock
Min.: 1
Mult.: 1

ABT 8 Input 8 Output Inverting SOIC-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Auto Cat Octal Buff Drv w/3 St Otpt 1.162In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 8 Input 8 Output Non-Inverting TSSOP-20 - 32 mA 64 mA 22 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 10-Bit Buffer/Driver With 3-State Output A 595-SN74ABT827PWR 565In Stock
Min.: 1
Mult.: 1

ABT 10 Input 10 Output Non-Inverting TSSOP-24 - 32 mA 64 mA 35 mA 4.5 V 5.5 V 250 uA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Mil Enhance Octal Bu ffers/Drivers 1.221In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACT 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Quad Bus Buff Gate W ith 3-State Outputs 2.289In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AHC 4 Input 4 Output Non-Inverting SOIC-14 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-State Octal 1.555In Stock
Min.: 1
Mult.: 1

AHC 8 Input 8 Output Inverting PDIP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 40 uA - 40 C + 125 C Through Hole Tube
Texas Instruments Buffers & Line Drivers Octal 887In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Inverting SOIC-20 - 15 mA 48 mA 5 mA 4.75 V 5.25 V 22 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Single Buf fer/Driver 9.970In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 1 Input 1 Output Non-Inverting SON-6 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo Pwr Sngl Schmtt T rggr Bffr 7.312In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AUP 1 Input 1 Output Non-Inverting SOT-5X3-5 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt A 59 A 595-SN74HC241DW 2.042In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Input 8 Output Non-Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with 3-stat 4.188In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCS 6 Input 6 Output Non-Inverting SOIC-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex buffers and line drivers with non-in 3.914In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Bus Drivers With 3-State Outputs A 5 A 595-SN74LS365AD 1.232In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LS 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 2.6 mA 24 mA 65 mA 4.75 V 5.25 V 85 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buff/Line Drvr W/3-State Otpt 1.939In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LS 8 Input 8 Output Inverting SSOP-20 - 15 mA 24 mA 24 mA 4.75 V 5.25 V 45 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel