Buffers & Line Drivers

Results: 4.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Texas Instruments Buffers & Line Drivers 20bit 2.181In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALVCH 20 Input 20 Output Non-Inverting TSSOP-56 - 12 mA 12 mA 40 uA 1.65 V 3.6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers LoVltg Hi-Sp Quad Di ff Line Drvr ALT 59 ALT 595-AM26LV31EIRGYR 5.418In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LV 4 Input 4 Output Non-Inverting VQFN-16 - 30 mA 30 mA 3 V 3.6 V 100 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Octal Bfr /Ln Drv W/3St Otp A A 595-CD74HC541PW 6.331In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 8 Input 8 Output Non-Inverting TSSOP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers TR SCHMITT-TRIGGER B UFFER A 595-SN74LVC A 595-SN74LVC3G17DCTR 3.535In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 3 Input 3 Output Non-Inverting SM-8 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Octal Buf/Line Drv w /3-State Outputs 1.653In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ALS 8 Input 8 Output Non-Inverting SOIC-20 - 15 mA 48 mA 9 mA 4.75 V 5.25 V 17 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Low-Power Triple Buf fer Gate 44.515In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 3 Input 3 Output Non-Inverting X2SON-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo-Pwr Trpl Buffer G ate 10.890In Stock
Min.: 1
Mult.: 1
Reel: 5.000

AUP 3 Input 3 Output Non-Inverting UQFN-8 - 4 mA 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Automotive hex buffe rs and line drivers 3.839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HCS 6 Input 6 Output Non-Inverting TSSOP-16 - 7.8 mA 7.8 mA 100 nA 2 V 6 V 2 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex inverters w/open collector output 7.093In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LS 6 Input 6 Output Inverting SSOP-14 8 mA 18 mA 4.75 V 5.25 V 33 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Inverter Buffer/ Driver 11.117In Stock
Min.: 1
Mult.: 1

LS 6 Input 6 Output Inverting SOIC-14 40 mA 18 mA 4.5 V 5.5 V 60 mA 0 C + 70 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Mil Enhance Hex Inve r Buffers/Drvr 2.447In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LVC 6 Input 6 Output Inverting SOIC-14 24 mA 1 uA 1.65 V 3.6 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Buffer/Driver w/ Open-Drain Output A A 595-SN74LVC07ARGYR 16.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 6 Input 6 Output Non-Inverting VQFN-14 24 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 2-ch 1.65-V to 5.5- V buffers with open- 9.064In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVC 2 Input 2 Output Non-Inverting SON-6 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Nexperia Buffers & Line Drivers SOT457-1 X-TAL DRIVER 14.761In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting TSOP-6 100 nA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers 16B Buffers/Line Dri vers ALT 595-74ACT1 ALT 595-74ACT16244DGGR 1.586In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ACT 16 Input 16 Output Non-Inverting TSSOP-48 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St Non-Inverting A 595-CD74AC244M A A 595-CD74AC244M 3.631In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Non-Inv Octal Buff/ Line Drv W/3-St Otpt A 595-CD74AC541M 2.666In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AC 8 Input 8 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 1.5 V 5.5 V 80 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hi-Sp CMOS Hex Bfr/L n Drv W/3St Otp A 5 A 595-CD74HC365M 8.310In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HC 6 Input 6 Output Non-Inverting SOIC-Narrow-16 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 8 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St 8-Bit 2.336In Stock
Min.: 1
Mult.: 1
Reel: 2.500

FCT 8 Input 3 Output Non-Inverting QSOP-20 - 15 mA 12 mA 100 nA 4.75 V 5.25 V 200 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Mil Enhance Quad Bus Buffer Gate 2.168In Stock
Min.: 1
Mult.: 1
Reel: 2.000

LVC 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 1.65 V 3.6 V 10 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047APWR 1.335In Stock
Min.: 1
Mult.: 1

4 Input 4 Output Non-Inverting TSSOP-16 - 8 mA 8 mA 20 uA 3 V 3.6 V 70 mA - 40 C + 85 C SMD/SMT Tube
Texas Instruments Buffers & Line Drivers Tri-State Octal 3.103In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT 8 Input 8 Output Inverting SSOP-20 - 32 mA 64 mA 24 mA 4.5 V 5.5 V 5.5 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Tri-St. Octal A 595- SN74AC240DW A 595-S A 595-SN74AC240DW 5.677In Stock
Min.: 1
Mult.: 1
Reel: 2.000

AC 8 Input 8 Output Inverting SOIC-20 - 24 mA 24 mA 4 uA 2 V 6 V 40 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Hex Noninverting Dri ver A 595-SN74ALS10 A 595-SN74ALS1034D 1.221In Stock
Min.: 1
Mult.: 1
Reel: 2.500

ALS 6 Input 6 Output Non-Inverting SOIC-14 - 15 mA 24 mA 9 mA 4.5 V 5.5 V 21 mA 0 C + 70 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Lo PWR SNGL Invrtr B ufr Drvr 8.348In Stock
Min.: 1
Mult.: 1
Reel: 4.000

AUP 1 Input 1 Output Inverting SOT-5X3-5 4 mA 500 nA 800 mV 3.6 V 900 nA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel