Buffers & Line Drivers

Results: 4.333
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Family Number of Input Lines Number of Output Lines Polarity Package/Case High Level Output Current Low Level Output Current Quiescent Current Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Qualification Packaging
Nexperia Buffers & Line Drivers 74HCT367PW/SOT403/TSSOP16 21.584In Stock
Min.: 1
Mult.: 1
Reel: 2.500

HCT 6 Input 6 Output Non-Inverting TSSOP-16 - 6 mA 6 mA 8 uA 4.5 V 5.5 V 160 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 5V Octal 3-State 17.165In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ACT 8 Input 3 Output Non-Inverting SOIC-20 - 24 mA 24 mA 8 uA 4.5 V 5.5 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Sgl Bus Buffer Gate A 595-SN74LVC1G125DB A 595-SN74LVC1G125DBVR 5.298In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVC 1 Input 1 Output Non-Inverting SOT-23-5 - 32 mA 32 mA 10 uA 1.65 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers A 595-SN74HC240ANSR A 595-SN74HC240ANSR A 595-SN74HC240ANSR 5.169In Stock
Min.: 1
Mult.: 1

HC 8 Input 8 Output Inverting PDIP-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C Through Hole Tube
Toshiba Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V 62.125In Stock
Min.: 1
Mult.: 1
Reel: 3.000

LVP 1 Input 1 Output Non-Inverting USV-5 - 8 mA 8 mA 1 uA 900 mV 3.6 V 3.6 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 3.9ns 8mA 2.0 to 5.5V 17.473In Stock
Min.: 1
Mult.: 1
Reel: 2.000

VHC 8 Input 8 Output Non-Inverting SOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS SCHMITT BUFFER L-MOS 52.282In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SH 1 Input 1 Output Non-Inverting SSOP5-P-0.65A - 8 mA 8 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS Logic HS 7.8mA 10ns 2V-6V 17.568In Stock
Min.: 1
Mult.: 1
Reel: 3.000

W 4 Input 2 Output Non-Inverting SSOP-8 - 7.8 mA 7.8 mA 2 uA 2 V 6 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Nexperia Buffers & Line Drivers 74HCT2G125DC/SOT765/VSSOP8 11.504In Stock
Min.: 1
Mult.: 1
Reel: 3.000

HCT 2 Input 2 Output Non-Inverting VSSOP-8 - 6 mA 6 mA 1 uA 4.5 V 5.5 V 20 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 5V ECL Diff Line 340In Stock
Min.: 1
Mult.: 1

100EL 1 Input SOIC-8 - 4.2 V, 4.2 V +/- 5.7 V 22 mA - 40 C + 85 C SMD/SMT Tube
STMicroelectronics Buffers & Line Drivers Lo Vltg CMOS quad bus buffer (3-State) 6.855In Stock
Min.: 1
Mult.: 1
Reel: 2.500

74LCX 4 Input 4 Output Non-Inverting TSSOP-14 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers Inv Oct 3-STATE Buf 6.350In Stock
Min.: 1
Mult.: 1
Reel: 1.000

HC 8 Input 8 Output Inverting SOIC-20 - 7.8 mA 7.8 mA 8 uA 2 V 6 V 160 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers Low voltage CMOS Logic IC 24.630In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 4 Input 4 Output Non-Inverting - 24 mA 24 mA 1.65 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape
Toshiba Buffers & Line Drivers Dual Bus Buffer with 3-State Output Input OV tolerance / OPDP Id: 8mA Vcc: 0.9-3.6V 21.639In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Input 3 Output Non-Inverting USV-5 - 8 mA 8 mA 1 uA 900 mV 3.6 V 3.6 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers CMOS Logic IC 10ns 6mA 2.0 to 6.0V 12.803In Stock
Min.: 1
Mult.: 1
Reel: 2.000

HC 4 Input 4 Output Non-Inverting - 7.8 mA 7.8 mA 4 uA 2 V 6 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

Toshiba Buffers & Line Drivers CMOS Logic IC 3.73ns 8mA 2.0 to 5.5V 9.355In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHC 8 Input 8 Output Non-Inverting VSSOP-20 - 8 mA 8 mA 4 uA 2 V 5.5 V 4 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS LOGIC (HS) 38.854In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WH 3 Input 3 Output Non-Inverting - 8 mA 8 mA 2 uA 2 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 2-6V Octal 3-State 11.721In Stock
Min.: 1
Mult.: 1
Reel: 2.500

AC 8 Input 3 Output Non-Inverting TSSOP-20 - 24 mA 24 mA 8 uA 2 V 6 V 80 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 2-6V Octal 3-State Non-Inverting 32.688In Stock
Min.: 1
Mult.: 1

HC 8 Input 3 Output Non-Inverting SOIC-Wide-20 - 7.8 mA 7.8 mA 4 uA 2 V 6 V 40 uA - 55 C + 125 C SMD/SMT Tube
onsemi Buffers & Line Drivers 5V Octal 3-State Non-Inverting TTL 5.004In Stock
Min.: 1
Mult.: 1

VHCT 8 Input 3 Output Non-Inverting TSSOP-20 - 8 mA 8 mA 4 uA 4.5 V 5.5 V 40 uA - 40 C + 85 C SMD/SMT Tube

onsemi Buffers & Line Drivers Octal Buff/Line Drv 4.383In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LCX 8 Input 8 Output Inverting TSSOP-20 - 24 mA 24 mA 10 uA 2 V 3.6 V 10 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Toshiba Buffers & Line Drivers L-MOS NON-INVERTER OPEN-DRAIN 98.147In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SZ 1 Input 1 Output Non-Inverting SSOP5-P-0.65A 32 mA 2 uA 1.65 V 5.5 V 20 uA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
onsemi Buffers & Line Drivers 3-18V Hex CMOS Buffer 26.386In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4000 6 Input 6 Output Inverting SOIC-16 - 4.7 mA 30 mA 6 nA 3 V 18 V 120 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi Buffers & Line Drivers 5V Level Shift Non-Inverting LSTTL 80.989In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHCT 6 Input 3 Output Non-Inverting TSSOP-14 - 8 mA 8 mA 2 uA 2 V 5.5 V 40 uA - 55 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel
Texas Instruments Buffers & Line Drivers Single Bus Buffer A 595-SN74AHC1G125DCKR A 595-SN74AHC1G125DCKR 7.841In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AHC 1 Input 1 Output Non-Inverting SC-70-5 - 8 mA 8 mA 1 uA 2 V 5.5 V 10 uA - 40 C + 125 C SMD/SMT Reel, Cut Tape, MouseReel