Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs 1.040In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs 1.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCH 1 Circuit 6.3 ns at 3.3 V SOIC-20 TTL/CMOS LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3V ABT Octal Bus X cvr/Reg A 595-SN74L A 595-SN74LVTH652PWR 452In Stock
Min.: 1
Mult.: 1

3-State LVTH 8 Circuit 3.1 ns TSSOP-24 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers 16bit 1.151In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCH 2 Circuit 7.9 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 2.448In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State ABT 8 Circuit 3.9 ns VQFN-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-St. Octal Bus A 595-SN74LVC652ADWR A A 595-SN74LVC652ADWR 1.014In Stock
Min.: 1
Mult.: 1

3-State LVC 8 Circuit 8.4 ns SOIC-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Auto Cat Octal Bus X cvr A 595-SN74AHC24 A 595-SN74AHC245QPWRQ1 1.999In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State AHC 1 Circuit 8.5 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 805In Stock
Min.: 1
Mult.: 1

3-State HCT 8 Circuit 53 ns SOIC-24 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Reg 1.169In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 8 ns SSOP-24 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt R 595-SNLVTH16245ADLR 508In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVT 2 Circuit 2.4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-bit Bus Transceiv er w/3-State Output 750In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVC 5.7 ns SSOP-48 CMOS LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Non-Inv Bus Tr ncvr W/3-St Otpt 1.957In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 8 Circuit 10 ns SSOP-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 297In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 13 ns SOIC-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 2.501In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCR 8 Circuit 7.5 ns TVSOP-20 TTL/CMOS LVTTL 12 mA - 12 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transcvrs & Reg 122In Stock
Min.: 1
Mult.: 1

3-State LS 8 Circuit 36 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers 16BBusTrans Register A 595-SN74LVC16646A A 595-SN74LVC16646ADL 653In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVC 2 Circuit 7 ns SSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Bus A 595-SN74 LVCZ16245ADL A 595- A 595-SN74LVCZ16245ADL 579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVCZ 2 Circuit 4 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SN74ABT16640DLR 128In Stock
Min.: 1
Mult.: 1

3-State ABT 2 Circuit 4.3 ns SSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Toshiba Bus Transceivers Low Voltage LP 4-Bit Dual Supply Switch 273In Stock
Min.: 1
Mult.: 1
Reel: 2.000
QPB 0.3 ns VSSOP-14 - 500 mV 7 V + 85 C Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers 1-Bitx2 Dual SupplyTranscvr,SOT-765(US8) 416In Stock
3.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

3-State 2 Circuit 5 ns SOT-765-8 32 mA 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Differential Bus Tra nsceiver 14.784In Stock
Min.: 3
Mult.: 3
Reel: 7.500

35 ns SOIC-8 60 mA - 60 mA 4.75 V 5.25 V - 40 C + 105 C Reel, Cut Tape
onsemi Bus Transceivers 16-Bit Dual Translating Xceiver 777In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State 74VC 1 Circuit 6.2 ns TSSOP-48 CMOS CMOS 24 mA - 24 mA 1.65 V, 2.3 V 2.7 V, 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transceive r O.C. 179In Stock
Min.: 1
Mult.: 1

Open Collector ALS 8 Circuit 30 ns PDIP-20 TTL TTL 48 mA - 100 uA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Automotive 2V to 5. 5V octal bus transc 3.994In Stock
Min.: 1
Mult.: 1
Reel: 5.000

3-State 1 Circuit VSSOP-20 TTL 8 mA - 8 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Automotive single-b it dual-supply bus t 4.950In Stock
Min.: 1
Mult.: 1

3-State AVC SON-6 12 mA 1.08 V 3.6 V - 40 C + 125 C