Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nexperia Bus Transceivers 74AHC245PW/SOT360/TSSOP20 95In Stock
2.500Expected 19/02/2027
Min.: 1
Mult.: 1
Reel: 2.500

3-State AHC 1 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Hi-Sp CMOS Quad Bus Trncvr W/3St Otp ALT ALT 595-CD74HC243E 986In Stock
Min.: 1
Mult.: 1

3-State HC 4 Circuit 90 ns PDIP-14 CMOS CMOS 7.8 mA - 7.8 mA 2 V 6 V - 55 C + 125 C Tube
Nexperia Bus Transceivers 74LVCH245AD/SOT163/SO20 1.711In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVCH 1 Circuit 17 ns SOIC-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH2T45DC-Q100/SOT765/VSSOP 652In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3-State LVCH 2 Circuit 2.5 ns VSSOP-8 CMOS, LVTTL 1.2 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers CMOS Logic IC 7.0ns 24mA 1.65 to 3.6V 679In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LCX 1 Circuit 8 ns SOP-20 LVTTL, TTL LVCMOS 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LV245D/SOT163/SO20 1.557In Stock
8.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

3-State LV 1 Circuit 45 ns SOIC-20 LVTTL LVTTL 16 mA - 16 mA 1 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVC245ABQ/SOT764/DHVQFN20 329In Stock
51.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

3-State LVC 8 Circuit 2.9 ns DHVQFN-20 LVTTL LVTTL 24 mA - 24 mA 1.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics Bus Transceivers 16-Bit Buffer/Line Driver 28In Stock
61Expected 02/03/2026
Min.: 1
Mult.: 1
No
FCT CPACK-48 Tube
Nexperia Bus Transceivers 74LV245ATPW/SOT360/TSSOP20 7.099In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LV 1 Circuit 3.1 ns TSSOP-20 TTL 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GM/SOT886/XSON6 7.988In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVCH 29.5 ns XSON-6 1.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 1.969In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State LVX 8 Circuit 14.2 ns TSSOP-20 CMOS CMOS 4 mA - 4 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74HCT245D-Q100/SOT163/SO20 2.715In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 12 ns SOIC-20 TTL 4.5 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers 74LVCH1T45GN/SOT1115/X2SON6 4.600In Stock
Min.: 1
Mult.: 1
Reel: 5.000

LVCH XSON-6 Reel, Cut Tape, MouseReel
NXP Semiconductors Bus Transceivers Transceiver, DSI3, Dual, Differential, LQFP32 244In Stock
Min.: 1
Mult.: 1

2 Circuit LQFP-32 4.8 V 5.25 V - 40 C + 105 C Tray
onsemi Bus Transceivers 2-5.5V Octal Bus Transceiver 3.458In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State 74VHC 8 Circuit 11.9 ns TSSOP-20 CMOS CMOS 8 mA - 8 mA 2 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 838In Stock
Min.: 1
Mult.: 1

3-State ABTH 8 Circuit 3.9 ns PDIP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Toshiba Bus Transceivers 74HC CMOS logic IC series 5.5V 20 pins 4.922In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 1 Circuit 11 ns at 5.5 V SOIC-20 CMOS, NMOS, TTL 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Bus Transceivers CMOS logic IC, Octal Schmitt Bus Trans. 5.890In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VHCV Reel, Cut Tape, MouseReel
onsemi Bus Transceivers BBG ECL DIFF LINE RCVR 843In Stock
Min.: 1
Mult.: 1
Reel: 1.000

No DFN-8 3 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus 157In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns PDIP-20 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
onsemi Bus Transceivers HS LP CAN TRANSC. (V 2.764In Stock
Min.: 1
Mult.: 1
Reel: 3.000

AEC-Q100 Reel, Cut Tape, MouseReel
Toshiba Bus Transceivers Low Voltage LP 4-Bit Dual Supply Switch 273In Stock
Min.: 1
Mult.: 1
Reel: 2.000
QPB 0.3 ns VSSOP-14 - 500 mV 7 V + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Differential Bus Tra nsceiver 14.784In Stock
Min.: 3
Mult.: 3
Reel: 7.500

35 ns SOIC-8 60 mA - 60 mA 4.75 V 5.25 V - 40 C + 105 C Reel, Cut Tape
Toshiba Bus Transceivers 1-Bitx2 Dual SupplyTranscvr,SOT-765(US8) 416In Stock
3.000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 3.000

3-State 2 Circuit 5 ns SOT-765-8 32 mA 32 mA 1.65 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments Bus Transceivers Tri-State 16-Bit A 5 95-74ACT16543DL A 5 A 595-74ACT16543DL 678In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ACT 2 Circuit 11.6 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel