Bus Transceivers

Results: 1.218
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Output Type Logic Family Number of Circuits Propagation Delay Time Package/Case Input Level Output Level Low Level Output Current High Level Output Current Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74LV245APWR 1.609In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LV 8 Circuit 15.9 ns TSSOP-20 LVTTL LVTTL 16 mA - 16 mA 2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVC245ADBR 2.026In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVC 8 Circuit 6.5 ns SSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Transceiv er A 595-SN74LVCR16 A 595-SN74LVCR162245DL 889In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVCR 2 Circuit 8.5 ns SSOP-48 LVTTL LVTTL 12 mA - 12 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT 16-Bit Bus Trncvr W/3-St Otpt R 595-SNLVTH16245ADLR 658In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State LVT 2 Circuit 2.4 ns SSOP-48 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3-V ABT Octal Bus Trncvr W/3-St Otpt 1.697In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVTH 8 Circuit 3.5 ns SOIC-20 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Nexperia Bus Transceivers SOT362-1 BUS TRANSCEIVER 1.420In Stock
Min.: 1
Mult.: 1
Reel: 2.000

ABT TSSOP-48 Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Registered Tr ncvr W/3-St Otpt 1.975In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 2 Circuit 11.6 ns TSSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 18bit 1.083In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ALVCH 2 Circuit 3.4 ns TSSOP-56 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Bus 275In Stock
Min.: 1
Mult.: 1

3-State FCT 8 Circuit 5 ns PDIP-20 TTL TTL 64 mA - 15 mA 4.75 V 5.25 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Mil Enhanced 16B Bus Xcvr 711In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ALVCH 2 Circuit 3 ns SSOP-48 LVTTL LVTTL 24 mA - 24 mA 1.65 V 3.6 V - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered Tra nsceiver 3.924In Stock
Min.: 1
Mult.: 1
Reel: 2.500

3-State FCT 8 Circuit 6.5 ns QSOP-24 TTL TTL 12 mA - 15 mA 4.75 V 5.25 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3.3V ABT 16B Bus Tra nsceivers A 595-SNL A 595-SNLVTH16245ADGGR 1.322In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVTH 2 Circuit 4.1 ns TSSOP-48 TTL/CMOS LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State Octal Reg A 595-SN74ABT543ADWR A 595-SN74ABT543ADWR 1.498In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.9 ns SOIC-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Octal Registered A 5 95-SN74ABT543APWR A A 595-SN74ABT543APWR 1.228In Stock
Min.: 1
Mult.: 1

3-State ABT 8 Circuit 5.9 ns TSSOP-24 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Tube
Texas Instruments Bus Transceivers Tri-State Octal Bus 1.397In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 8 Circuit 4.9 ns SSOP-20 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Transcvrs ALT 595-SN74ACT245DW ALT 595-SN74ACT245DWR 1.582In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ACT 1 Circuit 9 ns SOIC-20 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Registered A 5 95-SN74ALS646ADWR A A 595-SN74ALS646ADWR 126In Stock
Min.: 1
Mult.: 1

3-State ALS 8 Circuit 30 ns SOIC-24 TTL TTL 24 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Tube
Texas Instruments Bus Transceivers Octal bus Transceive r 1.835In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State F 8 Circuit 7 ns SOIC-20 TTL TTL 64 mA - 15 mA 4.5 V 5.5 V 0 C + 70 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvrs W ith 3-State Outputs ALT 595-SN74HCT245PWR 2.425In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State HCT 8 Circuit 25 ns TSSOP-20 TTL CMOS 6 mA - 6 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LV245ATPW 3.416In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LV 8 Circuit 7.7 ns TSSOP-20 TTL CMOS 16 mA - 16 mA 4.5 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Octal Bus Trnscvr Wi th 3-State Outputs A 595-SN74LVCH245APW 1.572In Stock
Min.: 1
Mult.: 1
Reel: 250

3-State LVCH 8 Circuit 7 ns TSSOP-20 TTL/CMOS LVTTL 24 mA - 24 mA 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 3 St 3.3V ABT Octal 2.359In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State LVT 8 Circuit 2.3 ns SOIC-20 LVTTL LVTTL 64 mA - 32 mA 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers Tri-State 16-Bit Bus 1.472In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABTH 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16-Bit Bus Trnscvrs With 3-State Outputs A 595-SNABT16245ADGGR 1.414In Stock
Min.: 1
Mult.: 1
Reel: 2.000

3-State ABT 2 Circuit 4.2 ns TSSOP-48 TTL TTL 64 mA - 32 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Bus Transceivers 16bit Tri-St Bus A 5 95-74ACT16646DL A 5 A 595-74ACT16646DL 1.560In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3-State ACT 2 Circuit 11.1 ns SSOP-56 TTL CMOS 24 mA - 24 mA 4.5 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel