Galvanically Isolated Gate Drivers

Results: 1.355
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Qualification Packaging
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO HS/LS isolated driver with deglitch 152In Stock
Min.: 1
Mult.: 1

Si8273 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO PWM input isolated driver 55In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO PWM input isolated driver 242In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 12 V UVLO PWM input isolated drive 10In Stock
Min.: 1
Mult.: 1

Si8274 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 105 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 5 V UVLO Dual isolated driver with deglitch 146In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 8 V UVLO Dual isolated driver with deglitch 86In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers High CMTI 2.5 kV 3 V UVLO Dual isolated driver with deglitch 98In Stock
Min.: 1
Mult.: 1

Si8275 SMD/SMT SOIC-16 1 Channel 2.5 kVrms - 40 C + 125 C 1.2 W 75 ns 16 ns 18 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver in WB SOIC16 383In Stock
Min.: 1
Mult.: 1

Si8286 SMD/SMT SOIC-16 - 40 C + 125 C 900 mW 50 ns 5.5 ns 8.5 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Isolated SiC and IGBT driver in WB SOIC16 67In Stock
92Expected 13/08/2026
Min.: 1
Mult.: 1

Si8286 SMD/SMT SOIC-16 - 40 C + 125 C 900 mW 50 ns 5.5 ns 8.5 ns AEC-Q100 Tube
Skyworks Solutions, Inc. Galvanically Isolated Gate Drivers Automotive high CMTI 2.5 kV 5 V UVLO single isolated driver with deglitch 29In Stock
Min.: 1
Mult.: 1

Si8271 SMD/SMT SOIC-8 1 Channel 2.5 kVrms - 40 C + 125 C 1.1 W 75 ns 16 ns 18 ns Tube
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver 893In Stock
Min.: 1
Mult.: 1
Reel: 2.500

STGAP2S SMD/SMT - 40 C + 125 C 30 ns 30 ns Reel, Cut Tape, MouseReel
STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 788In Stock
Min.: 1
Mult.: 1

STGAP2SICS SMD/SMT SO-8W 5 kV - 40 C + 125 C 90 ns 30 ns 30 ns Tube


STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STGAP2SICS 5 kV Reel, Cut Tape, MouseReel


STMicroelectronics Galvanically Isolated Gate Drivers Galvanically isolated 4 A single gate driver for SiC MOSFETs 1.754In Stock
Min.: 1
Mult.: 1
Reel: 1.000

STGAP2SICS 5 kV Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers 4A,Gate Drvr 4.1V Nominal UVLO 987In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3221 SMD/SMT SOIC-8 - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 152In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 3 kVrms - 40 C + 125 C 12 ns 12 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 47In Stock
Min.: 1
Mult.: 1
Reel: 1.000

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Galvanically Isolated Gate Drivers Isolated Prec Half-Bridge Driver, 4A Out 60In Stock
Min.: 1
Mult.: 1

ADUM3223 SMD/SMT SOIC-16 - 40 C + 125 C 12 ns 12 ns AEC-Q100 Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output 142In Stock
Min.: 1
Mult.: 1

ADuM4120-1 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output 147In Stock
Min.: 1
Mult.: 1

ADuM4120-1 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/2A output w/Glitch Filtr 117In Stock
Min.: 1
Mult.: 1

ADuM4120 SMD/SMT SOIC-6 - 40 C + 125 C 18 ns 18 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 152In Stock
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 97In Stock
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 53In Stock
Min.: 1
Mult.: 1

ADuM4121 SMD/SMT SOIC-8 - 40 C + 125 C 18 ns 18 ns Tube
Analog Devices Galvanically Isolated Gate Drivers Iso Gate Drvr w/Miller clamp w/o TSD 38In Stock
160Expected 04/03/2026
Min.: 1
Mult.: 1

ADuM4121-1-EP SMD/SMT SOIC-8 - 55 C + 125 C 1.2 W 53 ns 18 ns 18 ns Tube