Infineon Technologies SHIELD_XENSIV_A XENSIV™ Sensor Shield
Infineon Technologies SHIELD_XENSIV_A XENSIV™ Sensor Shield offers a robust array of sensors for precise data collection. This shield is a powerhouse of sensor technology, featuring a 60GHz radar and a 5V CO2 sensor based on photoacoustic spectroscopy. The Infineon Technologies SHIELD_XENSIV_A Sensor Shield also features temperature, humidity, pressure, motion, and geomagnetic sensors. Additionally, it includes MEMS microphones and a high-contrast TFT display, connecting to PSOC™ MCUs via the Arduino UNO header.Features
- Headers compatible with Arduino UNO R3
- ModusToolbox™ support
- Plug-and-play connection to MCU kits
- Precise data from diverse sensors
- Crystal-clear audio input
- Advanced presence sensing
- Reliable humidity and temperature tracking
- User-friendly development environment
- RoHS compliant
Applications
- Smart homes and buildings
- Home entertainment
- Heating ventilation and air conditioning (HVAC)
- Home appliances
Videos
Overview
Block Diagram
Published: 2024-12-10
| Updated: 2025-03-25