New Enclosures & Racks

Hammond Manufacturing Eclipse Series (SE Kits) features a variety of enclosure sizes, all bundled into kits with a matching pre-tapped inner panel and DIN rails, complete with installation hardware. These kits offer flexibility, allowing users to adapt a single box to multiple applications. The rugged enclosures are constructed from formed mild steel and finished with an ANSI 61 smooth gray powder coat. The enclosure sizes range from 16" x 16" x 6" up to 24" x 24" x 12". The enclosure door closes with a slotted quarter-turn latch, and bonding studs are installed on both the door and inside the enclosure. The pre-drilled inner panels are made from 12-gauge steel finished in a white powder coat.
-
Hammond Manufacturing Eclipse Series (SE Kits)Comes bundled with an enclosure, pre-tapped inner panel, and DIN rails with installation hardware.30/03/2026 -
Bud Industries HPB Heavy-Duty NEMA 4X/IP66 Hinged PC EnclosureHeavy-duty plastic boxes for housing electronics and components that need security or easy access.16/03/2026 -
Phoenix Contact ME-IO Slim Housing SystemEfficient housing solution for compact controllers that require high-density front connection.26/02/2026 -
Phoenix Contact Modular Magazine SystemDesigned for efficient and mounting-oriented provision of components.21/01/2026 -
Hammond Manufacturing IP68-Rated Plastic EnclosuresTough, watertight enclosures specifically designed for outdoor and industrial environments.31/10/2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.07/08/2025 -
Phoenix Contact Monitoring Case SystemBuilt for IoT and IIoT applications and capable of protection ratings of up to IP67.05/08/2025 -
L-Com LC-WPSS Stainless Steel Wall PlatesSingle or double-gang wall plates to house 1, 2, 3, 4, or 6 keystone-style mount jacks or couplers.26/06/2025 -
TE Connectivity Pre-Equipped Junction BoxesFacilitate the distribution of power to equipment dispersed throughout installations and buildings.15/05/2025 -
Tripp Lite SmartRack® 42U Extra-Wide Rack Enclosure CabinetRack cabinet with 800mm width that houses and secures standard rack equipment with extra side room.11/03/2025 -
Hammond Manufacturing WMD Wall-Mount DesksA stable work surface for technicians to configure, test, & service equipment directly at the site.30/10/2024 -
Hammond Manufacturing RAS Fixed Steel Universal Rack ShelfDeveloped to support a wide range of non-rackmount equipment in19- and 23-inch racks and cabinets.09/07/2024 -
Bud Industries XR2-45 Two-Post Knockdown RacksLightweight mounting racks constructed of 18-gauge galvanneal steel.18/01/2024 -
Wakefield Thermal 484E Smart LeverIdeal for confidently securing heat frames within dynamic environments, left- or right-hand mount.10/01/2024 -
Hammond Manufacturing Type 3/12/4 Mild Steel Junction BoxesDesigned for use as a wiring box, terminal or pull box, and junction box in outdoor applications.10/08/2023 -
Phoenix Mecano EnclosuresIP65 or IP66 ingress protection, constructed from aluminum, polyester, and other robust materials.16/06/2023 -
Wakefield Thermal 452E Ejectors for Embedded CoolingA ready-to-go insertion and extraction solution for embedded computing heat frames.29/05/2023 -
Phoenix Contact OCS Outdoor HousingsDesigned for autonomous device systems in extreme environments.06/04/2023 -
Bud Industries BudStack RackDesigned for all 19in EIA rack-mounted applications and provides a high level of versatility.04/11/2022 -
New Age Enclosures Large Rugged Utility Enclosure6.2" x 3.7" x 1.95" package, withstands harsh environments, has O-ring seal for extra protection.26/08/2022 -
New Age Enclosures Rugged Utility Enclosure4.7" x 3.6" x 1.8" package, withstands harsh environments, O-ring seal offers extra protection.26/08/2022 -
Bud Industries CWB Metal Corner Wall BracketsConverts a standard box into a corner mount without needing to create a new molded or formed box.16/06/2022 -
Bud Industries PTR Hinged ABS Plastic BoxesFeatures all-plastic construction, designed to perform well in indoor conditions.16/06/2022