New Multi-Colour LEDs

Vishay Semiconductors VLMRGB1500 Multi Chip SMD RGB LED is a high-brightness tricolor LED designed primarily for RGB displays and backlights. It uses the popular PCB-based 0404 SMD package with a 120° emission characteristic. The 4-pin package with a common anode allows individual driving of each chip and thus a gapless coverage of a wide color space by additive color mixing. The Vishay Semiconductors VLMRGB1500 provides high reliability over a temperature range of -40°C to +85°C, using highly suitable blue-light-stable package materials.
-
Vishay VLMRGB1500 Multi Chip SMD RGB LEDA high-brightness tricolor LED designed primarily for RGB displays and backlights.14/04/2026 -
ams OSRAM SFH 7019 3-in-1 Multi-Chip LEDIntegrates green, infrared (IR), and ultraviolet (UV‑A) emitters into a single SMD package.26/02/2026 -
Kingbright APGF0607G32B33R23-05 LEDCompact 0.65mm x 0.65mm x 0.25mm RGB SMD LED designed for full-color indication applications.19/02/2026 -
ams OSRAM VEGALED™ KRTTB CRLML1.33 Full Color RGB LEDAn ultra-compact LED developed specifically for micro-displays in smart glasses.08/01/2026 -
BIVAR SMTLA5018RGBW Multi-Color Intelligent Control LEDIntegrates a control circuit and a light-emitting LED in an industry-standard PLCC 5018 SMD LED.31/10/2025 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.08/08/2025 -
American Bright LED AB-PL1515C0I6-5VX0 RGB+IC Addressable LEDThe device comes in a 1515 package with an integrated RGB LED and built-in IC control.07/08/2025 -
BIVAR 5050 addressable RGB/RGBW Multi-Color LEDsIntelligent controlled LED light sources integrating a control circuit and a light-emitting circuit.03/07/2025 -
Dialight 3mm & 5mm Bi-Color LEDsDiscrete through-hole LEDs provide flexible lighting solutions within a single package.13/05/2025 -
ams OSRAM LTRB RASF.01 Multi Chip LEDDesigned to achieve easy white binning & a high ESD level for applications in harsher environments.15/04/2025 -
ams OSRAM OSIRE® E3635 LRTBx Multi-Color/Single-Color LEDsOffers 6-lead technology with additive mixture of color stimuli by independent driving of each chip.05/03/2025 -
Dialight 599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDsCompact lighting solution designed to deliver bright, dual-color indications in a small form factor.25/02/2025 -
Dialight 599 MicroLED® Bi-Color 0805 SMD LEDsOffers versatility in signaling different statuses, such as power, error, or operational modes.25/02/2025 -
Vishay VLMRGB6122 Multi-Color PLCC-6 LEDsDeveloped primarily for RGB displays and ambient lighting using a PLCC-6 package style.18/02/2025 -
Cree LED CV28D 3-in-1 Lensed SMD LEDsFeatures FusionBeam™ technology and an IPx6/IPx8 water-resistant rating in a PLCC6 package.20/11/2024 -
Broadcom HL3P-6xC0-000x Bicolor LEDsEmploy high-brightness AlInGaP chip technology and offer high light output.08/10/2024 -
Broadcom ASCB-x Tricolor PLCC LEDsTricolor PLCC-4 or PLCC-6 LEDs optimized for small pixel pitch displays.25/07/2024 -
Würth Elektronik WL-ICLED Single-/Dual-Wire Integrated ControllersLighting solution that controls LED applications requiring individual color and brightness control.05/07/2024 -
Würth Elektronik WL-ICLED Dual-Wire ICs Within RGB-LEDsDual-wire protocol that works with two lines: a data line (DIN) and a clock signal line (CIN).05/07/2024 -
Cree LED XLamp® XP-L Color LEDsFeature a small distance between the LED die and create a small optical source for optical control.21/06/2024 -
Würth Elektronik WL-ICLED Single-Wire ICs Within LEDsSingle-wire advanced lighting solution with an IC capable of pulse width modulation (PWM) dimming.10/05/2024 -
Kingbright APGB0607 Series Miniature 0202 Bi-Color SMD LEDsEach color can be driven individually, enhancing design flexibility for diverse applications.30/04/2024 -
ROHM Semiconductor SML-522MUSW Chip LEDA dual-color mini mold surface mount chip LED packed with milky white diffused resin.19/03/2024 -
Dialight 587 Series Addressable RGB LEDsCan be programmed independently to create distinct colors, patterns, and lighting effects.29/02/2024 -
Kingbright APBA2006 RA Bi-Color SMD LEDsFeatures low power consumption and high-intensity output with 2mm x 1.05mm x 0.6mm dimensions.16/01/2024 -