New White LEDs

Cree LED XLamp® Element B (XE-B) LEDs expand the Element product line with a smaller package optimized for high intensity and ideal color mixing. Element LEDs provide breakthrough solutions for color-mixing lighting applications that require high light output and full control over spectral content. Cree LED XE-B’s tiny 1.4mm x 0.9mm footprint package includes all the features of the larger XE-G LED, including a large, isolated thermal pad, ESD protection, and minimal spacing between the LED chip and the package edge.
-
Cree LED XLamp® XE-B LEDsA smaller Element package optimized for high intensity and ideal color mixing.05/05/2026 -
ams OSRAM SYNIOS™ E0808 KW EKUQ61.KD/HD LEDsFeature wide Lambertian radiation profile and 112lm/W efficacy at 15mA maximum forward current.10/04/2026 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.09/04/2026 -
ams OSRAM OSCONIQ™ C 2424 Gen 2 LEDsAvailable in a chip-scale-package footprint that delivers luminous flux and efficiency.31/03/2026 -
ams OSRAM GW CPSRM1.xM OSLON™ Square Essential LEDsDelivers exceptional robustness, long lifetime, and high efficiency in demanding lighting apps.16/03/2026 -
ams OSRAM OSLON™ Compact RM LEDsFeatures a rectangular, 1:1.5 aspect ratio light-emitting area and a luminance output of 209Mnits.05/12/2025 -
Cree LED XLamp® XM-MR LEDsFeatures a round, circular LES that improves the quality of projected light through optics.19/11/2025 -
American Bright LED 3535 Series Copper Leadframe LEDsCompact size, 3W, 4W, and 5W versions with high-intensity color outputs.29/09/2025 -
Cree LED J Series® 3030SWT LEDsDesigned to deliver excellent value for both general and specialty lighting applications.25/09/2025 -
Cree LED XLamp® CTW Tunable White COB LEDsTwo‑channel, CCT‑tunable LEDs with high flexibility, lumen density, efficacy, and reliability.28/08/2025 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.08/08/2025 -
ams OSRAM OSCONIQ® S 5050 LEDsHigh efficacy performance, combined with DLC Premium Lifetime for indoor and outdoor lighting.08/07/2025 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.03/07/2025 -
ams OSRAM DURIS® S 5050 LEDsA perfect solution for high-efficacy and compact luminaire designs for indoor and outdoor lighting.26/06/2025 -
ams OSRAM OSCONIQ® P3737 Gen 2 Horticulture LEDsLighting solutions engineered specifically for professional horticultural applications.26/06/2025 -
ams OSRAM OSCONIQ® S 3030 White LEDsUse sapphire flip chip and special phosphor technology to offer excellent performance.12/05/2025 -
Luminus Devices SFT-25R-WES-A High-Power White LEDsMaximize the Candela/Lumen K-factor for high optical performance in directional lighting.25/04/2025 -
Luminus Devices SFT-12R-WES-A High-Power White LEDsMaximize the Candela/Lumen K-factor for high optical performance in directional lighting.25/04/2025 -
Cree LED XLamp® XP-GR LEDsFeature ANSI-compatible chromaticity bins and a 125° wide viewing angle.22/04/2025 -
Kingbright AP White SMD LEDsOffer low power consumption, wide viewing angle, and compatible with automatic placement equipment.21/04/2025 -
Cree LED C566E-WFF/C566E-WFE 5mm Oval White LEDsIdeal for signage and backlighting applications where visibility from multiple angles is crucial.21/04/2025 -
Cree LED J Series® JB3030C 3‑V E & F Class Pro9™ White LEDsProvide high efficacy in low-density indoor lighting applications.21/03/2025 -
Lumileds LUXEON HL2X-V High-Power Domed EmittersOffer high performance, high-quality light, and low thermal resistance in a 3535 package.19/03/2025 -
Lumileds LUXEON 5050 HE Plus LEDsHigh-power LEDs that provide high luminance from super robust packages.25/02/2025 -
Lumileds LUXEON C ES LEDsEngineered for large LED arrays with a single optic.22/01/2025 -