New Single Colour LEDs

ams OSRAM OSLON™ UV 3535 LEDs are designed for high germicidal effectiveness and come in an industry‑standard 3535 ceramic package. These LEDs offer best-in-class wall‑plug efficiency, germicidal peak wavelengths of 265nm and 275nm, and a lifetime of >20,000 hours. The OSLON™ UV 3535 LEDs feature an integrated frame and open-package design, resulting in lower maintenance costs and high system reliability. These LEDs include mid‑power versions for uniform illumination and high‑power versions for maximum power density, simplifying PCB design and scalability across platforms. The OSLON™ UV 3535 LEDs also feature high disinfection efficiency with no ozone generation and low operating costs. Typical applications include UV‑C surface and air disinfection, UV-C water treatment (POU systems), and agriculture and horticulture.
-
ams OSRAM OSLON™ UV 3535 LEDsDesigned for high germicidal effectiveness and comes in an industry‑standard 3535 ceramic package.27/05/2026 -
Marktech Optoelectronics Visible Single-Color EmittersDesigned to deliver reliable, energy‑efficient illumination across a broad spectrum of applications.10/04/2026 -
Dialight 599 MicroLED® Single-Color SMD LEDs with Side PLCCAvailable in multiple single‑color options such as blue, green, red, yellow, and white.09/04/2026 -
Dialight 599 MicroLED® Single-Color 0603 Domed Lens LEDsAvailable in red, red-orange, yellow, yellow-green, green, and blue options.08/04/2026 -
ams OSRAM SmartLED™ PURE 0201 LEDsChip-scale package LEDs are designed for ultra-low height applications where space is at a premium.23/03/2026 -
Broadcom AAMD-Lx3x/AAMD-LY33 Mini High-Brightness Oval LEDsThese LEDs are mini versions of the existing AEMD-Lx3x/AEMD-LY33 series of SMT Round LEDs.03/12/2025 -
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDsOffers a small form factor, low profile, bright indications, and RoHS compliance.04/11/2025 -
American Bright LED LED 1717 Series PEC2.0+ with Flip Chip LEDs3W space-limiting design available in multiple colors. Suitable for SMD processes.29/09/2025 -
American Bright LED 3535 Series Copper Leadframe LEDsCompact size, 3W, 4W, and 5W versions with high-intensity color outputs.29/09/2025 -
American Bright LED AB-FAZ/AB-FZC 12" Bendable Light StripsVersatile and customizable lighting solutions designed for both indoor and outdoor applications.08/08/2025 -
BIVAR Single Color PLCC LEDsIndustry-standard PLCC package with high luminous intensity and wide viewing angles.03/07/2025 -
ams OSRAM OSCONIQ® P3737 Gen 2 Horticulture LEDsLighting solutions engineered specifically for professional horticultural applications.26/06/2025 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.06/06/2025 -
Dialight 521 Series 5mm IR LEDs & PhototransistorsFeature high-performance optical sensing, remote signaling, and non-contact detection.29/04/2025 -
ams OSRAM CT ELLN51.14 Chip LEDHigh-performance, ultra-compact LED emitting true green light with a peak wavelength of 526nm.24/04/2025 -
Dialight 5mm High Intensity LEDsDiscrete LEDs that offer high-intensity illumination in a variety of colors and viewing angles.22/04/2025 -
Kingbright QuantumDot 01005 Series Ultra-Compact LEDsMade with AlGaInP on a GaAs substrate light emitting diode in 0.45mm x 0.25mm x 0.2mm dimensions.07/03/2025 -
ams OSRAM OSIRE® E3635 LRTBx Multi-Color/Single-Color LEDsOffers 6-lead technology with additive mixture of color stimuli by independent driving of each chip.05/03/2025 -
Broadcom ASM3x 3W 3535 Surface-Mount LEDsHigh-current LEDs with efficient heat dissipation and energy efficiency with better performance.03/03/2025 -
Cree LED C566E Screen Master® 5mm Oval Single-Color LEDsExcellent for bright sunlight or low-power consumption outdoor applications.03/03/2025 -
Luminus Devices SFT-03X-CG Projection Converted Green LEDsBoost the brightness of miniaturized projectors for consumer and industrial devices.21/02/2025 -
Cree LED XLamp® XP-L Photo Red S-Line LEDNext-generation horticulture luminaires with outstanding efficiency and durability.03/02/2025 -
Lumileds LUXEON C ES LEDsEngineered for large LED arrays with a single optic.22/01/2025 -
Dialight 599 Series 0603 SMD LEDsAvailable in red, orange, yellow, yellow-green, blue, white, and true-green colors.02/12/2024 -
Dialight 521 Series Gull-Wing LEDsAvailable in yellow-green, orange, red, blue, white, true-green, and non-visible IR color options.19/11/2024 -