New Gate Drivers

Infineon Technologies EiceDRIVER™ 2EDL90xG3 Gate Drivers are designed to enable gallium nitride (GaN) and silicon (Si) power designs on the same PCB. These 120V common-footprint gate drivers drive dual low-side, dual high-side, or half-bridge configurations of Si MOSFETs or enhancement-mode GaN transistors. The 2EDL90xG3 modules include two completely floating output gate drivers, which are especially useful for switched-capacitor and multilevel topologies. Five configurable input modes can be selected by a simple pull-down resistor and include tri-state single PWM mode, HSCC LS mode, HSCC HS mode, Hi/Li mode, and Hi/Li inverted mode. Infineon Technologies EiceDRIVER 2EDL90xG3 Gate Drivers feature a 16-pin 3mm x 3mm package and are qualified for industrial applications per JEDEC 47/20/22 standards.
-
Infineon Technologies EiceDRIVER™ 2EDL90xG3 Gate DriversDesigned to enable gallium nitride (GaN) and silicon (Si) power designs on the same PCB.25/08/2026 -
Renesas Electronics GaN 240W EPR SolutionsDeliver a high-power-density AC/DC solution, supporting up to 500W across a wide Vin/Vout range.07/07/2026 -
onsemi NCV84003G High-Side eFuseThe device can replace mechanical fuses & provide power in a smart power distribution architecture.25/06/2026 -
STMicroelectronics L98GD8E 8-Channel MOSFET Pre-DriverThe device is configurable for low-side, high-side, peak and hold, and H-bridge load control.29/05/2026 -
RECOM Power ICs, Transformers, & Discrete SolutionsFeatures components ideal for energy, industrial, and medical applications.24/04/2026 -
RECOM Power RVP Primary-Side Power ICsSupports input voltages up to 30V and is available in various topologies to meet system needs.01/04/2026 -
onsemi FAD1100-F085 Ignition Gate Drive ICDirectly drives an ignition IGBT and regulates both the coil current and the resulting spark event.03/03/2026 -
Microchip Technology MCP14T0517 Push-Pull Transformer DriversDesigned for compact, isolated power supplies operating from a 3VDC to 5.5VDC input.02/02/2026 -
Texas Instruments UCC2773x/-Q1 Half-Bridge Gate DriversProvides a 3.5A source and 4A sink current capability designed to drive power MOSFETs and IGBTs.29/01/2026 -
onsemi NCV84003F Single Channel High Side DriverThe device is used to switch a wide variety of loads, such as bulbs, solenoids, and other actuators.22/01/2026 -
Texas Instruments UCC5713x/UCC5713x-Q1 Low-Side Gate DriversThese devices are capable of effectively driving MOSFET, IGBT, and SiC power switches.24/12/2025 -
STMicroelectronics STDRIVEG612 600V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.19/12/2025 -
STMicroelectronics STDRIVEG212 220V Half-Bridge Gate DriverHalf-bridge gate drivers that are optimized for 5V driving enhanced-mode GaN HEMTs.19/12/2025 -
Texas Instruments UCC27302A/UCC27302A-Q1 Gate DriversDesigned for switching applications that require fast response and high current capability.19/11/2025 -
Toshiba TB9084FTG Automotive Gate Driver ICDesigned for automotive brushless motors, equipped with a charge pump and several types of circuits.19/11/2025 -
STMicroelectronics STSID140-12 SMD Isolated Thyristor DriverDesigned to provide robust, efficient triggering for power thyristors in industrial & consumer apps.28/10/2025 -
Texas Instruments UCC27212A-Q1 Gate DriverAutomotive driver designed for high efficiency and robust performance in various applications.09/10/2025 -
Texas Instruments UCC21351x-Q1 Gate DriversEnables high efficiency, high power density, and robustness in a wide variety of power applications.09/10/2025 -
Infineon Technologies EiceDRIVER 1ED301xMC12I Gate Driver ICsOpto-compatible, galvanically isolated single-channel gate drivers for IGBT, Si, or SiC MOSFET.30/09/2025 -
Texas Instruments LMG3626 700V 220mΩ GaN FETCombines gate driver, protection, and current sensing in a single 8mm x 5.3mm QFN package.29/09/2025 -
Texas Instruments LMG2656 650V GaN Power-FET Half BridgeIt simplifies design, reduces component count, and saves board space in a 6mm by 8mm QFN package.09/09/2025 -
IXYS IX4352NEAU Low-Side Gate DriversDesigned specifically to drive SiC MOSFETs and high-power IGBTs.04/09/2025 -
STMicroelectronics STDRIVEG210 Half-Bridge Gate DriversFor N‑channel enhancement mode GaN and high-side driver section can stand a voltage rail up to 220V.28/08/2025 -
STMicroelectronics STDRIVEG211 Half-Bridge Gate DriversFor N‑channel enhancement mode GaN and high-side driver section can stand a voltage rail up to 220V.28/08/2025 -
STMicroelectronics L98GD8 Automotive MOSFET Pre-DriverConfigurable for low-side, high-side, peak and hold, and H-bridge load control.18/08/2025