Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation Kit

Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation Kit is a hardware platform focused on Machine Learning (ML) and Edge AI. The kit enables the evaluation of Infineon's ML platform, DEEPCRAFT™ Studio, and deployment of ML models and other software products. This evaluation kit offers rapid prototyping and development of embedded systems, using the PSOC Edge E84 MCU. The KITPSE84AITOBO1 kit carries a PSOC Edge E84 MCU with 512Mbit QSPI Flash, 128Mbit octal RAM, and a SIP-based wireless interface based on a CYW55513 AIROC™ Wi-Fi® and BLUETOOTH® combo. The kit features an onboard programmer/debugger (KitProg3), SWD debug header, a MIPI-DSI connector, speaker interface, USB host and device interfaces, IO expansion headers, an IMU sensor, a magnetometer, a barometric pressure sensor, a radar, two analog microphones (PDM interface), and an image sensor.

This evaluation kit from Infineon Technologies helps accelerate time-to-market by enabling ML/AI-powered application designs. The KITPSE84AITOBO1 also offers comprehensive documentation and a robust ecosystem, including ModusToolbox™, Zephyr® OS, and full use of Infineon's DEEPCRAFT AI suite.

Features

  • DPS368 barometric pressure sensor
  • S25FS128SAGBHM203 16MB Flash memory
  • S70KS1283GABHI020 16MB PSRAM
  • KitProg3 onboard SWD programmer/debugger, USB-UART, and USB-I2C bridge functionality
  • Supports 1.8V and 3.3V operation

Applications

  • Smart homes
    • Smart thermostats
    • Smart locks
    • Smart home appliances
  • Robotics
    • Vacuum cleaners
    • Vacuum robots
    • Service robots
    • Industrial robotics
  • Human Machine Interfaces (HMIs)
    • Appliances
    • Industrial HMI
    • Factory automation
  • Wearables
    • Fitness watches
    • AR/MR/VR glasses and accessories
    • Audio accessories

Kit Contents

  • PSOC Edge E84 AI evaluation board
  • 0V7675 DVP camera module
  • Quick start guide

Videos

Board Layout

Infineon Technologies KITPSE84AITOBO1 PSOC™ Edge E84 AI Evaluation Kit
Published: 2025-09-12 | Updated: 2026-06-09