New Analog Comparators

Texas Instruments TLV321x-Q1 40ns Push-Pull Comparator is qualified for automotive applications and features an excellent speed-to-power combination. This quad-channel high-speed comparator offers a 40ns propagation delay and a 1.8V to 5V supply voltage range with a quiescent supply current of only 40µA per channel. The TLV3214-Q1 includes a Power-on Reset (POR) function that holds the output in a known state until the minimum supply voltage. The push-pull output stage can sink and source large currents for symmetrical rise and fall times and quickly drive capacitive loads like MOSFET gates. Additional features include rail-to-rail inputs, fast response time, low offset voltage, and large output drive current. The TLV321x-Q1 push-pull comparator from TI is ideal for automotive head units, wireless and Onboard Chargers (OBC), telematics eCalls, and instrument clusters.
-
Texas Instruments TLV321x-Q1 Automotive 40ns Push-Pull ComparatorQualified for automotive applications and features an excellent speed-to-power combination.10/03/2026 -
Texas Instruments TLV321x 40ns Push-Pull ComparatorsIdeal speed-to-power combination with 40ns propagation delay and 1.8V to 5V supply voltage range.02/10/2025 -
Toshiba High Speed Dual ComparatorsCMOS-type comparators capable of single power supply operation and consume low supply current.01/09/2025 -
Texas Instruments TLV9022L Self-Latching ComparatorSingle and dual-channel latching comparators with a 22μA per channel quiescent supply current.10/07/2025 -
ROHM Semiconductor LM2903EZ Automotive Ground Sense ComparatorOperable from almost GND level for input and is ideal for automotive applications.10/06/2025 -
Texas Instruments TLV351x/TLV351x-Q1 High-Speed ComparatorsOffers an excellent speed-to-power combination with a propagation delay of 6ns and 7ns.11/02/2025 -
Texas Instruments TLV192x 65V Open-Drain ComparatorsA family of 65V comparators with an integrated 2.5V reference that is externally accessible.11/02/2025 -
Texas Instruments TLV3501A-Q1 Rail-to-Rail High-Speed ComparatorThis device features a fast 4.5ns propagation delay and operation from 2.7V to 5.5V.10/02/2025 -
Texas Instruments TLV183x/TLV184x/TLV183x-Q1/TLV184x-Q1 ComparatorsHigh-speed comparators that offer rail-to-rail inputs with push-pull and open-drain output options.30/01/2025 -
Texas Instruments TLV1391 Single Differential ComparatorsThese devices have been developed specifically for low-voltage, single-supply applications.13/12/2024 -
STMicroelectronics TS3121/TS3121A Automotive Single ComparatorsOffers a high-speed response with low power consumption.08/10/2024 -
Texas Instruments TLV323x/TLV323x-Q1 High-Speed ComparatorsThese devices are a family of 5V single and dual-channel comparators with push-pull outputs.27/09/2024 -
Texas Instruments TLV1842 High-Speed ComparatorsOffers rail-to-rail inputs with push-pull and open-drain output options.31/07/2024 -
PANJIT PJ763 Amplifiers & ComparatorsDesigned specifically to operate from a single power supply over a wide range of voltages.13/06/2024 -
Texas Instruments TLV187x High-Speed ComparatorsFeatures a 40V high-speed device that offers rail-to-rail inputs with a push-pull output stage.21/05/2024 -
ROHM Semiconductor LM8391G-LB Ground Sense ComparatorProvides long-time support for industrial applications with high-gain and ground sense.02/04/2024 -
Texas Instruments AMC23C15/AMC23C15-Q1 Isolated Window ComparatorsThis device is a dual, isolated window comparator with a short response time.08/06/2023 -
Texas Instruments LMx39/LM2901/LM2901-Q1 Differential ComparatorsConsists of four independent voltage comparators designed to operate from a single power supply.03/03/2023 -
ROHM Semiconductor Automotive LM2903EYxxx-C EMARMOURâ„¢ ComparatorsHigh-gain, monolithic ICs that integrate a dual-independent comparator onto a single chip.15/02/2023 -
Texas Instruments TLV18xx/Q1/EP Dual Micropower ComparatorsA series of 40V single, dual, and quad-channel comparators with multiple output options.05/01/2023 -
Texas Instruments AMC21C12 Isolated Window ComparatorComes with an isolated window comparator with an open-drain output and an optional latch function.02/01/2023 -
Texas Instruments AMC23C10/-Q1 Precision Isolated ComparatorsShort response time designed explicitly for zero-crossing detection of high-voltage signals.20/12/2022 -
Texas Instruments AMC23C12/AMC23C12-Q1 Isolated Window ComparatorHighly resistant isolation barrier provides reinforced galvanic isolation of up to 5kVRMS.28/11/2022 -
Texas Instruments AMC22C12/AMC22C12-Q1 Isolated Window ComparatorsOpen-drain output is separated from the input circuitry by an isolation barrier.04/11/2022 -
Texas Instruments AMC23C11 Precision Isolated ComparatorHighly resistant isolation barrier provides reinforced galvanic isolation of up to 5kVRMS.02/11/2022