New Switching Controllers

Texas Instruments LM5137/LM5137-Q1 Buck Controllers are 80V synchronous DC/DC controllers offered from a family with three options for functional safety: Capable, SIL 2, and SIL 3. These dual-channel controllers employ an interleaved, stackable, peak current-mode architecture, facilitating easy loop compensation, a fast transient response, and excellent load and line regulation. The LM5137/LM5137-Q1 controllers operate with 1% accuracy, offering fixed 3.3V, 5V, 12V, or adjustable outputs within a 0.8V to 60V voltage range. This controller operates at 150°C maximum junction temperature and is designed with a 100kHz to 2.64MHz switching frequency range. The LM5137/LM5137-Q1 controllers is available in a 6mm x 6mm, thermally enhanced, 36-pin VQFN package. This buck controller is ideal for communications systems, wireless infrastructure, industrial, factory automation, control, robotics, enterprise systems, high-performance computing, and high-voltage battery-operated systems.
-
Texas Instruments LM5137/LM5137-Q1 DC/DC Controllers4V to 80V voltage, 100% duty cycle capable, dual-channel, synchronous buck DC/DC controllers.08/01/2026 -
STMicroelectronics STNRG599 Resonant Half-Bridge ControllerDouble-ended controller for series-resonant topologies, supporting both LLC and LCC configurations.19/12/2025 -
Diodes Incorporated APK43070 Synchronous Buck ControllerTargeted at DC power providers and controls single- or multiple-port charging applications.10/11/2025 -
STMicroelectronics VNF1248F High-Side Switch ControllerFor implementing an intelligent high-side switch in 12V, 24V, & 48V automotive applications.08/10/2025 -
Analog Devices Inc. LT7826 Integrated Monolithic DC-DC ConverterAchieves very high efficiency with a switched capacitor architecture.01/10/2025 -
Texas Instruments TPS4816-Q1 Smart High-Side Switch ControllersThis device is suitable for 12V, 24V, and 48V automotive system designs.10/09/2025 -
Texas Instruments LM25137-Q1 Synchronous Buck Controllers42V synchronous buck DC-DC controller with three options for functional safety.09/09/2025 -
Texas Instruments LM5137F/LM5137F-Q1 Synchronous Buck Controllers100% duty cycle capable, ASIL B or ASIL D & interleaved, stackable, peak current-mode architecture.11/08/2025 -
Renesas Electronics RAA48930x 3-Level Synchronous Buck ControllersDeveloped for a 3-level buck topology that provides efficiency and significantly reduces inductance.05/08/2025 -
Texas Instruments UCC25661x/UCC25661x-Q1 750KHz LLC ControllersHigh-frequency LLC controllers that implement an input-power proportional control (IPPC) scheme.17/07/2025 -
onsemi NCP81535 Eight + One Phase Output ControllerA dual rail, eight plus one phase buck solution optimized for Intel’s IMVP9.2 CPUs.19/06/2025 -
Texas Instruments UC284xL/UC284xL-Q1 PWM ControllersA pin-for-pin compatible control device, an upgraded version of the UC284xAQ/UC284xA-Q1.29/05/2025 -
Texas Instruments TPS92544-Q1 Synchronous Boost ControllerThis controller contains a synchronous boost controller and a monolithic buck LED driver.22/05/2025 -
Texas Instruments TPS92541-Q1 Synchronous Boost ControllerThis controller contains a synchronous boost controller and a monolithic buck LED driver.22/05/2025 -
onsemi Machine VisionA wide range of image sensor solutions, from VGA to 45MP, for machine vision needs.18/03/2025 -
onsemi NCP81567 6+2 Phase Output ControllerTwo-rail, six plus two-phase buck solution optimized for Intel’s IMVP9.2 CPUs.05/03/2025 -
ABLIC S-19999 Step-Up Switching Regulator Controller ICsDesigned using high-withstand voltage CMOS process technologies.03/03/2025 -
ABLIC S-19990 Flyback Switching Regulator Controller ICsDesigned using high withstand voltage CMOS process technologies.03/03/2025 -
Infineon Technologies TLD6099-2ES Multi-Topology DC-DC ControllerDesigned for LED applications with built-in protection features to implement a compact LED driver.13/02/2025 -
Texas Instruments LM51770x/LM51770x-Q1 Buck-Boost ControllersOffers regulated output voltage if input voltage is higher, equal, or lower than the output voltage.29/01/2025 -
STMicroelectronics STACF01A/STACF01B Flyback Controller ICsThese devices are used to drive and control active clamp flyback converters.28/01/2025 -
Texas Instruments TPS1214-Q1 Automotive High Side Switch ControllersFeature low IQ with protection, low-power mode, load-wakeup, I2t, and diagnostics.28/01/2025 -
Texas Instruments TPS92543-Q1 Automotive LED DriversMonolithic synchronous buck LED driver with a 4.5V to 65V operating BUCK input voltage range.16/01/2025 -
Texas Instruments LM251772 36V 4-Switch Buck-Boost Controller36V, 4-Switch, Buck-Boost Controller features a regulated output voltage.10/01/2025 -
STMicroelectronics STi2Fuse Smart SwitchesDesigned to replace traditional melting fuses in automotive power distribution systems.03/12/2024 -