Common Mode Chokes / Filters

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Termination Style Number of Channels Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Package/Case Length Width Height Qualification Packaging Product Type
STMicroelectronics Common Mode Chokes / Filters ESD Mode Filter 6GHz USB 2.0 MIPI 8kV 150.891In Stock
Min.: 1
Mult.: 1
: 3.000

ECMF02-2AMX6 PCB Mount SMD/SMT 2 Channel 200 mA 2.5 Ohms - 55 C + 125 C QFN-6 1.7 mm 1.5 mm 0.55 mm Reel, Cut Tape, MouseReel EMI Filters
STMicroelectronics Common Mode Chokes / Filters Automotive common mode filter differential channels integrated ESD protection 8.004In Stock
Min.: 1
Mult.: 1
: 3.000

AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Common Mode Chokes / Filters Common mode filter with ESD protection in QFN-10L 1.993In Stock
12.000Expected 20/08/2026
Min.: 1
Mult.: 1
: 3.000

ECMF04-4HSWM10 SMD/SMT 4 Channel - 55 C + 125 C uQFN-10 Reel, Cut Tape, MouseReel
STMicroelectronics Common Mode Chokes / Filters Common mode filter with ESD protection for High Speed Serial interface 380In Stock
33.000On Order
Min.: 1
Mult.: 1
: 3.000

ECMF4-2450A60N10 SMD/SMT 4 Channel - 55 C + 125 C uQFN-10 Reel, Cut Tape, MouseReel Common Mode EMI Filters Common Mode Filter With ESD Protection
STMicroelectronics Common Mode Chokes / Filters Automotive CMF with ESD protection and 9 GHz bandwidth in QFN-10L 13In Stock
21.000On Order
Min.: 1
Mult.: 1
: 3.000

uQFN-10L AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics Common Mode Chokes / Filters Common mode filter with ESD protection for High Speed Serial interface 4In Stock
48.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 1 Channel - 55 C + 125 C uQFN-10 Reel, Cut Tape, MouseReel Common Mode EMI Filters
STMicroelectronics Common Mode Chokes / Filters Common mode filter with ESD protection for High Speed Serial interface
194.941On Order
Min.: 1
Mult.: 1
: 3.000

- 55 C + 125 C uQFN-6 Reel, Cut Tape, MouseReel Common Mode EMI Filters
STMicroelectronics Common Mode Chokes / Filters Dual Line IPAD ESD 5GHz 23dB at 900MHz
15.000Expected 20/07/2026
Min.: 1
Mult.: 1
: 5.000

ECMF02-2BF3 SMD/SMT 2 Channel - 30 C + 85 C FlipChip-5 Reel, Cut Tape, MouseReel
STMicroelectronics Common Mode Chokes / Filters Automotive CMF with ESD protection and 3.5 GHz bandwidth in QFN-10L
16.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT 4 Channel - 55 C + 125 C uQFN-10 AEC-Q101 Reel, Cut Tape, MouseReel