SEI Stackpole RNCF Series Thin Film Resistors - SMD

Results: 31.345
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Packaging Series Resistance Tolerance Temperature Coefficient Case Code - in Case Code - mm Length Width Height Minimum Operating Temperature Maximum Operating Temperature Qualification Power Rating Voltage Rating
SEI Stackpole Thin Film Resistors - SMD 1MOhms 1206 25ppm 0.1% Precision AEC-Q200 19.145In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 1 MOhms 0.1 % 25 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 10KOhms 1206 2ppm 0.01% Precision AEC-Q200 2.065In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 10 kOhms 0.01 % 2 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 24.9Ohms 1206 2ppm 0.01% AEC-Q200 952In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 0.01 %
SEI Stackpole Thin Film Resistors - SMD 250Ohms 1206 2ppm 0.01% AEC-Q200 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF
SEI Stackpole Thin Film Resistors - SMD 100 Ohms 1206 5ppm 0.01% Precision AEC-Q200 8.772In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 100 Ohms 0.01 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 10KOhms 1206 5ppm 0.01% Precision AEC-Q200 2.325In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 10 kOhms 0.01 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 200Ohms 1206 5ppm 0.01% Precision AEC-Q200 2.489In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 200 Ohms 0.01 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 20KOhms 1206 5ppm 0.01% Precision AEC-Q200 1.552In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 20 kOhms 0.01 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 250Ohms 1206 5ppm 0.01% Precision AEC-Q200 1.498In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 250 Ohms 0.01 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 49.9KOhms 1206 5ppm 0.01% Precision AEC-Q200 4.181In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 49.9 kOhms 0.01 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 49.9 Ohms 1206 5ppm 0.01% Precision AEC-Q200 2.079In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 49.9 Ohms 0.01 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 4.99KOhms 1206 5ppm 0.01% Precision AEC-Q200 3.352In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 4.99 kOhms 0.01 % 5 PPM / C 1206 3216 3.2 mm (0.126 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 250 mW (1/4 W)
SEI Stackpole Thin Film Resistors - SMD 100 Ohms 2512 5ppm 0.01% Precision AEC-Q200 2.903In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 100 Ohms 0.01 % 5 PPM / C 2512 6332 6.3 mm (0.248 in) 3.2 mm (0.126 in) 0.55 mm (0.022 in) - 55 C + 155 C AEC-Q200 500 mW (1/2 W)
SEI Stackpole Thin Film Resistors - SMD 2.21Ohms 0603 25ppm 0.1% Precision AEC-Q200 3.430In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF
SEI Stackpole Thin Film Resistors - SMD 100Ohms 0201 25ppm 0.005 Precision AEC-Q200 16.925In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 100 Ohms 0.5 % 25 PPM / C 0201 0603 0.6 mm (0.024 in) 0.3 mm (0.012 in) 0.23 mm (0.009 in) - 55 C + 155 C AEC-Q200 50 mW (1/20 W) 15 V
SEI Stackpole Thin Film Resistors - SMD 249KOhms 0402 25ppm 0.1% Precision AEC-Q200 2.753In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 249 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0402 10ppm 0.1% Precision AEC-Q200 1.701In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.1 % 10 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 100KOhms 0402 25ppm 0.1% Precision AEC-Q200 15.831In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 100 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 10KOhms 0402 25ppm 0.1% Precision AEC-Q200 124.567In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 10 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 10.7KOhms 0402 25ppm 0.001 Precision AEC-Q200 5.310In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 10.7 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 12.3KOhms 0402 25ppm 0.1% Precision AEC-Q200 5.161In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 12.3 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 15KOhms 0402 25ppm 0.1% Precision AEC-Q200 3.057In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 15 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 16KOhms 0402 25ppm 0.1% Precision AEC-Q200 8.768In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 16 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 19.1KOhms 0402 25ppm 0.001 Precision AEC-Q200 8.934In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 19.1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V
SEI Stackpole Thin Film Resistors - SMD 1KOhms 0402 25ppm 0.1% Precision AEC-Q200 18.849In Stock
Min.: 1
Mult.: 1
Reel: 10.000

Reel, Cut Tape, MouseReel RNCF 1 kOhms 0.1 % 25 PPM / C 0402 1005 1 mm (0.039 in) 0.5 mm (0.02 in) 0.3 mm (0.012 in) - 55 C + 155 C AEC-Q200 100 mW (1/10 W) 50 V