Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA129U 1.898In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA129UA/2K5 722In Stock
Min.: 1
Mult.: 1

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA129UA 2.225In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA129 1 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision G = 100 In strumentation Amp 165In Stock
Min.: 1
Mult.: 1

INA131 1 Channel 70 kHz 700 mV/us 110 dB 2 nA 50 uV 36 V 4.5 V 2.2 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141U/2K5 178In Stock
Min.: 1
Mult.: 1

INA141 1 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141UA/2K5 365In Stock
Min.: 1
Mult.: 1

INA141 1 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Lo-Power G = 10 100 A 595-INA1 A 595-INA141UA 1.724In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA141 1 Channel 200 kHz 4 V/us 117 dB 5 nA 50 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA163UA A 595-INA163UA/2K5 274In Stock
400Expected 26/02/2026
Min.: 1
Mult.: 1

INA163 1 Channel 800 kHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 85 C SMD/SMT SOIC-14 Tube
Texas Instruments Instrumentation Amplifiers 36-V Zero-Drift Ra i l-to-Rail-Out Instr A 595-INA188IDR 606In Stock
Min.: 1
Mult.: 1

INA188 1 Channel 600 kHz 900 mV/us 118 dB 2.5 nA 25 uV 36 V 4 V 1.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers 36-V Zero-Drift Ra i l-to-Rail-Out Instr A 595-INA188ID 2.109In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA188 1 Channel 600 kHz 900 mV/us 118 dB 2.5 nA 25 uV 36 V 4 V 1.4 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 36-V Zero-Drift Ra i l-to-Rail-Out Instr 930In Stock
1.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

INA188 1 Channel 600 kHz 900 mV/us 118 dB 2.5 nA 25 uV 36 V 4 V 1.4 mA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126E/2K5 330In Stock
Min.: 1
Mult.: 1
Reel: 250

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Micropower Single & Dual Versions A 595- A 595-INA2126UA/2K5 1.647In Stock
Min.: 1
Mult.: 1

INA2126 2 Channel 200 kHz 400 mV/us 83 dB 25 nA 50 uV 36 V 2.7 V 175 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Dual Low Power A 595 -INA2128U/1K A 595- A 595-INA2128U/1K 349In Stock
Min.: 1
Mult.: 1

INA2128 2 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Dual Low Power Instr umentation Amp A 59 A 595-INA2128UA 1.141In Stock
Min.: 1
Mult.: 1
Reel: 1.000

INA2128 2 Channel 1.3 MHz 4 V/us 120 dB 5 nA 50 uV 36 V 4.5 V 700 uA - 40 C + 85 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWT 961In Stock
2.000Expected 04/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

INA217 1 Channel 3.4 MHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low Noise Low- Disto rtion A 595-INA217A A 595-INA217AIDWR 1.761In Stock
Min.: 1
Mult.: 1
Reel: 250

INA217 1 Channel 3.4 MHz 15 V/us 100 dB 12 uA 250 uV 36 V 9 V 10 mA - 40 C + 125 C SMD/SMT SOIC-16 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA2331AI A 595-INA2331AIPWT 867In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA2331 2 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micro-power (50uA) z ero-drift (75uV off A 595-INA317IDGKT 6.742In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA317 1 Channel 350 Hz 50 mV/us 100 dB 200 pA 10 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Micropwr Single-sply CMOS A 595-INA321EA A 595-INA321EA/250 1.473In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA321 1 Channel 500 kHz 400 mV/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 40 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Precision Lo-Drift C MOS A 595-INA326EA/ A 595-INA326EA/2K5 779In Stock
Min.: 1
Mult.: 1
Reel: 250

INA326 1 Channel 1 kHz 100 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Precision Lo-Drift C MOS A 595-INA326EA/ A 595-INA326EA/250 4.444In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA326 1 Channel 1 kHz 100 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331AID A 595-INA331AIDGKT 1.096In Stock
2.500Expected 08/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331AID A 595-INA331AIDGKR 1.250In Stock
Min.: 1
Mult.: 1
Reel: 250

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331IDG A 595-INA331IDGKT 1.607In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel