Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers PRECISION INSTRUMENT AMP 197In Stock
Min.: 1
Mult.: 1

AMP04 1 Channel 300 kHz 90 dB 30 nA 80 uV 30 V 5 V 750 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers PRECISION INSTRUMENT AMP 321In Stock
Min.: 1
Mult.: 1

AMP04 1 Channel 700 kHz 80 dB 60 nA 300 uV 30 V 5 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Prec, uP, 1x S Instr Amp (Fixed Gain = 1 174In Stock
Min.: 1
Mult.: 1

LT1101 1 Channel 37 kHz 100 mV/us 112 dB 6 nA 250 uV 44 V 2.3 V 92 uA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Analog Devices Instrumentation Amplifiers Hi Speed, Prec, JFET In Instr Amp (Fixed 164In Stock
Min.: 1
Mult.: 1

LT1102 1 Channel 3.5 MHz 30 V/us 98 dB 3 pA 200 uV 40 V 18 V 3.3 mA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 151In Stock
Min.: 1
Mult.: 1

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 15 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 446In Stock
Min.: 1
Mult.: 1

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 696In Stock
Min.: 1
Mult.: 1

LT1167 1 Channel 1.2 V/us 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 120In Stock
Min.: 1
Mult.: 1

LT1168 1 Channel 400 kHz 500 mV/us 140 dB 40 pA 15 uV 40 V 4.6 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 2.359In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1168 1 Channel 500 mV/us 140 dB 40 pA 40 V 4.6 V 350 uA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers L Pwr, 1x Res Gain Progmable, Prec Instr 881In Stock
Min.: 1
Mult.: 1

LT1168 1 Channel 500 mV/us 40 pA 20 uV 40 V 4.6 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers uP, 1x S R2R Out Instr Amp 1.035In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1789 1 Channel 26 mV/us 114 dB 19 nA 36 V 2.2 V 67 uA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 2.435In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LT1920 1 Channel 1.2 V/us 140 dB 500 pA 40 V 4.6 V 900 uA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 578In Stock
Min.: 1
Mult.: 1

1 Channel 3.1 MHz 11 V/us 148 dB 800 pA 15 uV 35 V 4.75 V 2.65 mA - 40 C + 125 C SMD/SMT SO-8 Tube
Analog Devices Instrumentation Amplifiers 25 V, 0.3 V/ C, Low Noise Instrumentation Amplifier 2.141In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 3.1 MHz 11 V/us 148 dB 600 pA 8 uV 35 V 4.75 V 2.65 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec, Zero-Drift Instr Amp 161In Stock
Min.: 1
Mult.: 1

LTC1100 1 Channel 18 kHz 3 V/us 115 dB 2.5 pA 1 uV 18 V 4 V 2.4 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 957In Stock
462On Order
Min.: 1
Mult.: 1

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA 0 C + 70 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 2.256In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA 0 C + 70 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers R2R, In & Out, Instr Amp 2.500In Stock
Min.: 1
Mult.: 1
Reel: 2.500

LTC6800 1 Channel 200 mV/us 4 nA 5.5 V 2.7 V 950 uA SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Zero Drift, Prec Instr Amp w/ Digly Prog 1.468In Stock
Min.: 1
Mult.: 1

LTC6915 1 Channel 200 kHz 200 mV/us 125 dB 5 nA 3 uV 11 V 2.7 V 1.1 mA 0 C + 70 C SMD/SMT SSOP-16 Tube
Analog Devices Instrumentation Amplifiers Zero Drift, Prec Instr Amp w/ Digly Prog 443In Stock
Min.: 1
Mult.: 1

LTC6915 1 Channel 200 kHz 200 mV/us 125 dB 5 nA 3 uV 11 V 2.7 V 1.1 mA - 40 C + 125 C SMD/SMT SSOP-16 Tube
Analog Devices Instrumentation Amplifiers SINGLE LO-NOISE LO-DRIFT 1.007In Stock
Min.: 1
Mult.: 1
Reel: 1.000

OP113 1 Channel 3.4 MHz 1.2 V/us 93 dB 650 nA 125 uV 36 V 4 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Very High Accuracy I nstrumentation Amp 218In Stock
Min.: 1
Mult.: 1

INA101 1 Channel 300 kHz 400 mV/us 106 dB 30 nA 250 uV 40 V 10 V 6.7 mA - 55 C + 125 C Through Hole PDIP-14 Tube
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion 313In Stock
Min.: 1
Mult.: 1

INA103 1 Channel 6 MHz 15 V/us 100 dB 2.5 uA 30 uV 50 V 18 V 12.5 mA - 40 C + 85 C Through Hole PDIP-16 Tube
Texas Instruments Instrumentation Amplifiers Low-Noise Low-Distor tion A 595-INA103KU A 595-INA103KU/1K 268In Stock
Min.: 1
Mult.: 1

INA103 1 Channel 6 MHz 15 V/us 100 dB 2.5 uA 250 uV 50 V 18 V 12.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments Instrumentation Amplifiers Fast-Settling FET-In Very High Accuracy 121In Stock
Min.: 1
Mult.: 1

INA110 1 Channel 2.5 MHz 12 V/us 106 dB 50 pA 250 uV 36 V 12 V 3 mA - 55 C + 125 C Through Hole PDIP-16 Tube