Instrumentation Amplifiers

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Instrumentation Amplifiers Prec 200uA 2.7-36V A 595-INA827AIDGKR A A 595-INA827AIDGKR 3.474In Stock
Min.: 1
Mult.: 1

INA827 1 Channel 600 kHz 1.5 V/us 110 dB 65 nA 40 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT VSSOP-8 Tube

Texas Instruments Instrumentation Amplifiers Prec 200uA 2.7-36V A 595-INA827AIDGK A 5 A 595-INA827AIDGK 2.500In Stock
Min.: 2.500
Mult.: 2.500
Reel: 2.500

INA827 1 Channel 600 kHz 1.5 V/us 110 dB 65 nA 40 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel
Texas Instruments Instrumentation Amplifiers 50- V Offset 7-nV/v Hz Noise Low-Power A A 595-INA828IDR 1.698In Stock
Min.: 1
Mult.: 1

INA828 1 Channel 2 MHz 1.2 V/us 140 dB 600 pA 50 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers 50-V Offset Low-Powe r A 595-INA828ID A A 595-INA828ID 2.027In Stock
5.000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA828 1 Channel 2 MHz 1.2 V/us 140 dB 600 pA 50 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKT 2.514In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA849 35 V/us 120 dB 20 nA 35 uV 36 V 8 V 6.2 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( INA849DGKR 412In Stock
Min.: 1
Mult.: 1
Reel: 250

INA849 1 Channel 28 MHz 35 V/us 120 dB 20 nA 35 uV 36 V 8 V 80 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Ultra-low noise (1 n V/vHz) high-speed ( 2.209In Stock
2.500Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA849 1 Channel 28 MHz 35 V/us 127 dB 20 nA 35 uV 36 V 8 V 80 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Zero-Drift High Vltg Program Gain Amp A A 595-PGA281AIPWR 642In Stock
Min.: 1
Mult.: 1

PGA281 1 Channel 6 MHz 1 V/us 121 dB 2 nA 15 uV 36 V 10 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-16 Tube
Texas Instruments Instrumentation Amplifiers Zero-Drift High Vltg Program Gain Amp A A 595-PGA281AIPW 2.549In Stock
Min.: 1
Mult.: 1
Reel: 2.000

PGA281 1 Channel 6 MHz 1 V/us 121 dB 2 nA 15 uV 36 V 10 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Instrumentation Amplifiers Low-Power, Precision, Instrumentation Am 2.471In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 28 kHz 80 mV/us 130 dB 10 pA 1 uV 3.6 V 1.7 V 65 uA - 40 C + 125 C SMD/SMT WLP-9 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Instrumentation Amplifiers Micropower, Single-Supply, Rail-to-Rail, 665In Stock
Min.: 1
Mult.: 1

MAX4194 1 Channel 250 kHz 60 mV/us 115 dB 20 nA 50 uV 7.5 V 2.7 V 93 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices / Maxim Integrated Instrumentation Amplifiers Ultra-Low Offset/Drift, Precision Instru 1.914In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4209 1 Channel 7.5 kHz 55 mV/us 135 dB 1 pA 3 uV 5.5 V 2.85 V 3 mA - 40 C + 125 C SMD/SMT uMAX-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Instrumentation Amplifiers Operational Amplifier 504In Stock
Min.: 1
Mult.: 1
Reel: 2.500

MAX4460 1 Channel 2.5 MHz 500 mV/us 90 dB 100 pA 600 uV 5.25 V 2.85 V 1.1 mA - 40 C + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Renesas / Intersil Instrumentation Amplifiers 5V Instr., Op-Amp Zero-Drift 411In Stock
Min.: 1
Mult.: 1

ISL28633 1 Channel 800 mV/us 80 dB 400 pA 600 nV 5.5 V 2.5 V 3 mA - 40 C + 125 C SMD/SMT TSSOP-14 Tube
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2.900In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 5.923In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA350 1 Channel 40 kHz 240 mV/us 85 dB 650 fA 1.2 mV 5.5 V 1.8 V 100 uA - 40 C + 125 C SMD/SMT SOT-23-THIN-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2.378In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA350 1 Channel 40 kHz 240 mV/us 85 dB 650 fA 1.2 mV 5.5 V 1.8 V 100 uA - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low-power (100 uA) s electable-gain inst 2.718In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA350 1 Channel 240 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT X2QFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2.337In Stock
Min.: 1
Mult.: 1

INA351 1 Channel 200 mV/us 86 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT X2QFN-10
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 1.029In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA351 1 Channel 200 mV/us 95 dB 650 fA 200 uV 5.5 V 1.8 V - 40 C + 125 C SMD/SMT WSON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Tiny (1.5-mm 2-mm) l ow-power (110 uA) i 2.925In Stock
Min.: 1
Mult.: 1

INA351 1 Channel 200 mV/us 86 dB 650 fA 200 uV 5.5 V 1.8 V 110 uA - 40 C + 125 C SMD/SMT X2QFN-10
Analog Devices Instrumentation Amplifiers LOW COST LOW POWER IN AMP 310In Stock
2.500Expected 29/07/2026
Min.: 1
Mult.: 1
Reel: 2.500

AD620 1 Channel 1 MHz 1.2 V/us 73 dB 2 nA 125 uV 18 V 2.3 V 900 uA - 55 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers SOIC uPower Low Cost Instrumentation Amp 2.098In Stock
2.500Expected 02/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

AD627 1 Channel 80 kHz 77 dB 3 nA 50 uV 36 V 2.2 V 85 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 778In Stock
250Expected 05/08/2026
Min.: 1
Mult.: 1

AD8421 1 Channel 10 MHz 35 V/us 140 dB 6 nA 25 uV 36 V 5 V 2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 552In Stock
Min.: 1
Mult.: 1
Reel: 1.000

AD8421 1 Channel 10 MHz 35 V/us 140 dB 100 pA 25 uV 36 V 5 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel