Instrumentation Amplifiers

Results: 700
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331AID A 595-INA331AIDGKR 1.250In Stock
Min.: 1
Mult.: 1
Reel: 250

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 1 mV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS A 595-INA331IDG A 595-INA331IDGKT 1.607In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA331 1 Channel 2 MHz 5 V/us 90 dB 10 pA 500 uV 5.5 V 2.7 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo-Pwr Single Sply C MOS Low Cost A 595- A 595-INA332AIDGKR 3.332In Stock
Min.: 1
Mult.: 1
Reel: 250

INA332 1 Channel 2 MHz 5 V/us 60 dB 10 pA 8 mV 5.5 V 2.5 V 415 uA - 55 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low Pwr Instr Amp AL T 595-INA333AIDGKR ALT 595-INA333AIDGKR 1.212In Stock
2.500Expected 20/08/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Lo Pwr Prec Inst Amp A 595-INA333AIDGKR A 595-INA333AIDGKR 2.389In Stock
Min.: 1
Mult.: 1
Reel: 250

INA333 1 Channel 150 kHz 160 mV/us 100 dB 200 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Automotive low-power zero-drift precis 2.861In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA333 1 Channel 150 kHz 160 mV/us 96 dB 280 pA 25 uV 5.5 V 1.8 V 50 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low Pwr,Prec Instr Amp 36In Stock
Min.: 1
Mult.: 1

INA333 1 Channel 150 kHz 160 mV/us 100 dB 1.4 nA 10 uV 5.5 V 1.8 V 198 uA - 55 C + 210 C SMD/SMT CFP-8 Tube
Texas Instruments Instrumentation Amplifiers Low Power,Prec Instr Amp 11In Stock
Min.: 1
Mult.: 1

INA333 1 Channel 150 kHz 160 mV/us 100 dB 1.4 nA 25 uV 5.5 V 1.8 V 198 uA - 55 C + 210 C SMD/SMT CFP-8 Tube

Texas Instruments Instrumentation Amplifiers Wide-Temperature Pre cision A 595-INA337 A 595-INA337AIDGKT 1.887In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA337 1 Channel 106 dB 2 nA 100 uV 5.5 V 2.7 V 2.4 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA818IDR 603In Stock
Min.: 1
Mult.: 1

INA818 1 Channel 2 MHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 350 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA818ID 2.393In Stock
2.500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA818 1 Channel 2 MHz 900 mV/us 140 dB 2 nA 35 uV 36 V 4.5 V 350 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKT 2.298In Stock
2.500Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA819 1 Channel 30 kHz 900 mV/us 90 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Low power (350-uA) p recision instrument A 595-INA819IDGKR 676In Stock
Min.: 1
Mult.: 1
Reel: 250

INA819 1 Channel 30 kHz 900 mV/us 90 dB 2 nA 35 uV 36 V 4.5 V 385 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDR 2.530In Stock
Min.: 1
Mult.: 1

INA821 1 Channel 4.7 MHz 2 V/us 140 dB 2 nA 35 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821ID 3.180In Stock
Min.: 1
Mult.: 1
Reel: 2.500

INA821 1 Channel 4.7 MHz 2 V/us 140 dB 2 nA 35 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDRGT 2.877In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA821 1 Channel 4.7 MHz 2 V/us 140 dB 150 pA 35 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers High bandwidth (4.7M Hz) low noise (7nV/ A 595-INA821IDRGR 427In Stock
Min.: 1
Mult.: 1
Reel: 250

INA821 1 Channel 4.7 MHz 2 V/us 140 dB 150 pA 35 uV 36 V 4.5 V 600 uA - 40 C + 125 C SMD/SMT SON-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DGKT 2.092In Stock
2.500Expected 28/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DT 913In Stock
2.811Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Texas Instruments Instrumentation Amplifiers Precision (100 uV) l ow-power (250 uA) I INA823DR 1.050In Stock
Min.: 1
Mult.: 1
Reel: 250

INA823 1 Channel 1.9 MHz 900 mV/us 120 dB 1.2 nA 20 uV 36 V 2.7 V 180 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Prec 200uA Sply Crnt 36V Supply Instr Am A 595-INA826AIDR 4.481In Stock
Min.: 1
Mult.: 1

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 Tube

Texas Instruments Instrumentation Amplifiers PREC 200UA SPLY CRNT 36V SPLY INSTRUM AM A 595-INA826AIDGKR 1.154In Stock
Min.: 1
Mult.: 1

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT VSSOP-8 Bulk

Texas Instruments Instrumentation Amplifiers PREC 200UA SPLY CRNT 36V SPLY INSTRUM AM A 595-INA826AIDGK 4.962In Stock
5.000Expected 07/05/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers Prec 200uA Sply Crnt 36V Supply Instr Am A 595-INA826AID 2.894In Stock
5.000Expected 11/06/2026
Min.: 1
Mult.: 1
Reel: 2.500

INA826 1 Channel 1 MHz 1 V/us 120 dB 65 nA 150 uV 36 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Texas Instruments Instrumentation Amplifiers 200 A 36V Rail-to- R ail Out Instrumenta A 595-INA826SIDRCT 2.848In Stock
Min.: 1
Mult.: 1
Reel: 3.000

INA826S 1 Channel 1 V/us 120 dB 65 nA 150 uV 36 V 3 V 200 uA - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel