Operational Amplifiers - Op Amps

 Operational Amplifiers - Op Amps
Operational Amplifiers (Op Amps) are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many op amp manufacturers including Analog Devices, Apex Microtechnology,  Microchip, onsemi, STMicroelectronics, Texas Instruments & more. Please view our selection of operational amplifiers below.
Results: 8.465
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 5-MHz 15-V/ s slew rate R 2.392In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 80 dB 20 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C TLV9052IDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 16-V 1.1-MHz low-power operation 2.302In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 1.1 MHz 4.5 V/us 300 uV 10 pA 16 V 2.7 V 115 uA 75 dB 30 nV/sqrt Hz SOT-23-8 SMD/SMT Shutdown - 40 C + 125 C TLV9102IDDFRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 1-MHz 4-mV offset voltage 2.178In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1 MHz 1.7 V/us 1 mV 10 pA 5.5 V 2.5 V 70 uA 63 dB 33 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV358AIDGKRG4 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 5.5-V 5-MHz 15-V/ s slew rate 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 5 MHz 15 V/us 330 uV 2 pA 6 V 1.8 V 330 uA 62 dB 20 nV/sqrt Hz SOT-23-6 SMD/SMT Shutdown - 40 C + 125 C TLV9051SIDBVRG4 Reel, Cut Tape, MouseReel
Nisshinbo Operational Amplifiers - Op Amps High-Quality Sound, J-FET Input Dual Operational Amplifier 27In Stock
Min.: 1
Mult.: 1
Reel: 1.500

2 Channel 11 MHz 25 V/us 800 mV 5 pA 9 mA 80 dB DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MUSES8920A Reel, Cut Tape
Apex Microtechnology Operational Amplifiers - Op Amps Linear OpAmp, 450V, 2000V/us, 2MHz Power Bandwidth 13In Stock
Min.: 1
Mult.: 1

1 Channel 394 MHz 2 kV/us 500 uV 5 pA 225 V 15 V 22.5 mA 200 mA 3 uV/sqrt Hz SIP-12 Through Hole No Shutdown - 40 C + 85 C Tube
STMicroelectronics Operational Amplifiers - Op Amps General purpose JFET quad Op Amp 59.556In Stock
Min.: 1
Mult.: 1
Reel: 2.500

4 Channel 4 MHz 16 V/us 3 mV 200 pA 36 V, +/- 18 V 6 V, +/- 3 V 2.5 mA 40 mA 86 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown 0 C + 70 C TL084BC Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 19.296In Stock
Min.: 1
Mult.: 1

1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP606 AEC-Q100 Tube
Analog Devices Operational Amplifiers - Op Amps QUAD, LOW PWR RAIL/RAIL OP AMP 12.247In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 920 mV/us 1 mV 1 nA 5.5 V 2.7 V 45 uA 30 mA 48 dB 42 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8544 Tube
Analog Devices Operational Amplifiers - Op Amps Dual Low Power Low Noise Rail-Rail OpAmp 4.558In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 Channel 35 MHz 12 V/us 40 uV 5.3 uA 12 V, +/- 6 V 2.7 V, +/- 1.35 V 3 mA 30 mA 115 dB 2.1 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4841-2 Reel, Cut Tape, MouseReel
Analog Devices Operational Amplifiers - Op Amps 10 A S C, L IB, Zero-Drift Op Amp 10.416In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 100 kHz 17.5 mV/us 1 uV 5 pA 5.25 V 1.7 V 10 uA 51 mA 134 dB 1.7 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 85 C LTC2066 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 36-V low po w er all-purpose amp A A 595-OPA196ID 34.128In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Channel 2.5 MHz 5.5 V/us 100 uV 20 pA 36 V 4.5 V 140 uA 65 mA 140 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA196 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Low noise (3-nV/vHz a.10kHz) high speed A 595-OPA2156IDGKR 7.622In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 25 MHz 40 V/us 200 uV 40 pA 36 V 4.5 V 4.4 mA 100 mA 120 dB 4 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2156 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Zero-drift (10uV 0. 001uV/C ) MUX-frien A 595-OPA2187IDGKR 7.568In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 550 kHz 200 mV/us 10 uV 350 pA 36 V 4.5 V 100 uA 30 mA 140 dB 20 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2187 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Single-Supply Rail-t o-Rail A 595-OPA234 A 595-OPA2340EA/250 17.599In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 5.5 MHz 6 V/us 500 uV 10 pA 5.5 V 2.7 V 750 uA 50 mA 92 dB 25 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C OPA2340 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual 5.5-V 10-MHz lo w noise (4.6-nV/v 29.533In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel VSSOP-8 SMD/SMT - 40 C + 125 C OPA2375 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Ultra-high-precision zero-drift low-inpu A 595-OPA2387DGKR 16.490In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 5.7 MHz 2.8 V/us 350 nV 30 pA 5.5 V 1.7 V 10 mA 55 mA 115 dB 8.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2387 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps MicroPower Single-Su pply A 595-OPA244NA A 595-OPA244NA/250 Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 430 kHz 100 mV/us 1.5 mV 25 nA 36 V 2.2 V 50 uA 12 mA 98 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 85 C OPA244 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps 1.8V High CMR RRIO O p Amp A 595-OPA364A A 595-OPA364AIDBVT 24.946In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 7 MHz 5 V/us 2.5 mV 10 pA 5.5 V 1.8 V 650 uA 45 mA 90 dB 17 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA364 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Single 36-V 1.2-MH z low-power operati A A 595-TLV170IDBVR 28.580In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C TLV170 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual 36-V 1.2-MHz lo w-power operation A A 595-TLV2170IDGKT 25.510In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 1.2 MHz 400 mV/us 2.5 mV 10 pA 36 V 2.7 V 125 uA 17 mA 110 dB 22 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2170 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Operational Amplifiers - Op Amps Single/Dual/Quad, +1.8V/750nA, SC70, Rai 26.420In Stock
Min.: 1
Mult.: 1
Reel: 2.500

2 Channel 9 kHz 2 V/us 7 mV 1.5 nA 5.5 V 1.8 V 750 nA 11 mA 70 dB 150 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 85 C MAX4471 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps 17MHz Lo Noise CMOS Input 1.8V OP Amps A A 926-LMV797MMX/NOPB 53.115In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Channel 17 MHz 9.5 V/us 1.65 mV 25 pA 5 V 1.8 V 1.3 mA 60 mA 100 dB 5.8 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LMV797 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp 3.411In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1 Channel 30 MHz 40 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2.5 mA 125 dB 12 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Analog Devices Operational Amplifiers - Op Amps Dual Precision, Micro-Power OTT RRIO Amp 905In Stock
Min.: 1
Mult.: 1

2 Channel 130 kHz 100 mV/us 20 uV 100 pA 30 V 3 V 32.5 uA 120 dB 53 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4097-2 Tube