New Antennas

Taoglas TI.89.B Terminal Antennas are a compact, waterproof solution designed for dependable wireless performance in space-constrained environments. These antennas feature a terminal-mount form factor that supports straightforward integration into a wide range of devices requiring reliable RF connectivity. Suitable for applications that demand durability and consistent signal performance. Stable operation is maintained due to the robust construction across various conditions, while the compact design simplifies installation in embedded and external mounting scenarios. With a focus on ease of use and dependable operation, these terminal antennas from Taoglas provide a practical option for designers seeking efficient antenna integration without sacrificing performance or mechanical reliability.
-
Taoglas FW.15 Triband Flexible Whip AntennasConnectivity over three LMR frequencies: 150MHz to 174MHz, 430MHz to 520MHz, and 700MHz to 900MHz.12/06/2026 -
Taoglas HP25258.A Compact GNSS Stacked Patch AntennaDelivers full L1, L2, and L5 GNSS coverage in an ultra-compact 25mm x 25mm x 8mm form factor.12/06/2026 -
Taoglas TI.89.B Terminal AntennasCompact, waterproof solution for dependable wireless performance in space-constrained environments.12/06/2026 -
Taoglas MA184 Olympian VI MIMO Screw Mount AntennasCombines precise GNSS positioning with wideband cellular connectivity in a single compact enclosure.12/06/2026 -
Taoglas Magma II AA.181 Dual Stage GNSS AntennaDesigned for covert installations where durability and compact size are crucial.12/06/2026 -
TE Connectivity Wall Mount 4G/5G AntennasOffer high gain and stable RF performance with a stable radiation pattern in a compact form factor.09/06/2026 -
Abracon GNSS SolutionsFeature high-accuracy antennas, 3dB 90° hybrid couplers, and high-rejection SAW diplexers/filters.22/05/2026 -
Abracon AANE-PU LTE + GNSS Adhesive-Mount Puck AntennaLTE and GNSS connectivity in IP67-rated housing with 59.5mm x 52.5mm x 16.5mm dimensions.18/05/2026 -
Quectel YEBM001L1AH Wi-Fi® Whip Monopole External AntennaProvides coverage from 2400MHz to 2500MHz, 5150MHz to 5850MHz, and 5925MHz to 7125MHz.08/05/2026 -
Quectel YEBT001WFAM Wi-Fi® & V2X Rubber Monopole AntennaMeasures 52.6mm x 18.6mm x 9mm and offers coverage of 2400MHz to 2500MHz or 5150MHz to 7125MHz.08/05/2026 -
Quectel YECM001L1AH 5G Whip Monopole External AntennaBroad coverage of 600MHz to 6000MHz and is backward-compatible with 4G/3G and 2G networks.08/05/2026 -
Quectel YECT001W1BM 5G Rubber Monopole External AntennaMeasures Φ9mm x 54.9mm and covers 698MHz to 960MHz, 1710MHz to 2690MHz, and 3300MHz to 6000MHz.08/05/2026 -
Quectel YECT004W1A 5G Rubber Dipole External AntennaOmnidirectional antenna that is easy to install with a durable IP67 protection rating.08/05/2026 -
Quectel YECT002W1A 5G Rubber Dipole External AntennaBackward compatible with 4G/3G and 2G networks, as well as LTE Cat-M and narrowband IoT.08/05/2026 -
Quectel YECT005W1A 5G Rubber Dipole External AntennaFeatures a 600MHz to 6000MHz frequency range and 135mm x 15.6mm x 13mm dimensions.08/05/2026 -
Quectel YEGD006U1A GNSS Active External AntennaDesigned to deliver mult-constellation, triple-band positioning in demanding environments.08/05/2026 -
Quectel YEGN103W8A GNSS Magnetic Active External AntennaSupports various forms to guarantee the most suitable polarization type.08/05/2026 -
Teltonika PR1CRF43 Straight Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 62.5%.16/04/2026 -
Teltonika PR1PS529 5G Angled Compact Mobile SMA AntennasOperates over a 698MHz to 6000MHz frequency range and features efficiency up to 73.6%.16/04/2026 -
Teltonika PR1PSF22 Angled Compact Wi-Fi® SMA AntennasOperates over a 2400MHz to 7125MHz frequency range and features efficiency up to 66.9%.16/04/2026 -
TE Connectivity ANT-2.4-WRT-MON External Panel-Mount AntennasLow-profile, panel-mount monopole antennas designed for 2.4GHz Wi-Fi®/WLAN and ISM applications.08/04/2026 -
TE Connectivity ANT-916-WRT 915MHz External Panel-Mount AntennasLow-profile, panel-mount dipole antennas designed for low-power, wide-area (LPWA) applications.08/04/2026 -
SparkFun ANN-MB2 GNSS All-Band High Precision AntennaEasy-to-use, reliable all-band (L1/L2/L5/E6/B3/L) antenna as part of u-blox high-precision solution.24/03/2026 -
Teltonika PR1KCx40 5G Combo Mobile SMA Antennas600MHz to 5000MHz 5G MIMO and 1559MHz to 1189MHz GNSS frequency ranges.20/03/2026 -
TE Connectivity VersAnte Multi-Port IoT Puck AntennasCombinations of 4G/5G cellular, Wi-Fi®, and GNSS coverage in an extremely compact form factor.17/03/2026 -