New Capacitors

TDK B25697H Film Capacitors are metallized polypropylene film capacitors designed for high‑frequency power electronics applications. These capacitors operate across a rated DC voltage range of 900V to 2000V with capacitance values up to 1280μF. The B25697H capacitors feature ultra‑low ESR/ESL, low dissipation factor, and self‑healing properties, enabling efficient high‑frequency performance. These power capacitors operate over -40°C to +85°C temperature range and have a long lifetime expectancy of up to 100,000 hours (or higher with derating). The series is intended for DC-link applications such as renewable energy converters, traction systems, and industrial motor drives. Additionally, the B25697H variant meets EN 45545 fire and smoke requirements and is compliant with IEC 61071 and RoHS standards.
-
TDK B25697H Film CapacitorsMetalized polypropylene film capacitors, designed for high‑frequency power electronics applications.29/06/2026 -
Vishay 269 PLT-SI Aluminum Electrolytic CapacitorsDesigned for power applications that require a compact and cost-effective solution.23/06/2026 -
Abracon ADCR-S03R0Q AEC-Q200 EDLC 3.0V SupercapsOffers improved efficiency and higher peak current capability in automotive applications.15/06/2026 -
Panasonic EZPV-D Plastic Film CapacitorsMetallized polypropylene film capacitors designed for DC filtering and DC link circuits.08/06/2026 -
Vishay VJ Safety Certified CapacitorsSurface Mount Multilayer Ceramic Chip (MLCC) Capacitors for Safety Certified Applications.08/06/2026 -
KEMET SCx SupercapacitorsOffers ultra-low ESR, low leakage current, high cycle life, and radial lead or snap-in designs.05/06/2026 -
Abracon ADCP-E02R7S High Capacitance SupercapacitorsOffer a non-screw mount option that simplifies mechanical design.22/05/2026 -
Schurter SCCA Coin Cell SupercapacitorsOffer a high power density and low leakage current in a very compact design.21/05/2026 -
TDK B25694M MKP DC High-Density Film CapacitorsFeatures a high DC voltage rating (900V to 1600V) and a rugged aluminum case with a resin top.29/04/2026 -
Panasonic EZPR Metallised Polypropylene Film CapacitorsPlastic film capacitors featuring low loss, low ESR, and high-current capability.13/04/2026 -
Eaton EC1A Metalized AC Filtering CapacitorsOil-type AC filtering capacitors with good thermal dissipation.08/04/2026 -
Eaton EC1D Metalized Aluminum Can DC-Link CapacitorsSelf-healing capacitors with high ripple current and low loss.08/04/2026 -
Eaton EHCSA Aluminum Organic Polymer CapacitorsFeatures high ripple current, low equivalent series resistance (ESR), and low leakage current.16/03/2026 -
TDK B3292xU/V EMI Suppression CapacitorsOffers higher voltages and compact lead spacing, with capacitance ranging from 47nF to 20µF.25/02/2026 -
TDK B3271 CapacitorsDesigned for DC link applications in power electronics with a capacitance range of 0.47μF to 110μF.10/02/2026 -
Syfer / Knowles FM2 X7R MLCCsDesigned to achieve a lower ESR with a guaranteed nonmagnetic/relative permeability of 1.07/01/2026 -
Cornell Dubilier / Knowles BLS +125 °C DC-Link CapacitorsFeatures advanced construction and technology to meet the challenges of harsh environments.02/01/2026 -
NOVACAP / Knowles MIL-PRF-55681 CapacitorsDesigned for use in military and aerospace applications where reliability is crucial.24/12/2025 -
TDK B409x SMD Hybrid Aluminium Electrolytic CapacitorsIncludes caps designed to withstand mechanical vibrations of up to 30g (MIL-STD-202, Method 204).11/12/2025 -
Syfer / Knowles VM2 Multilayer Ceramic Chip CapacitorsProvides maximum capacitance of 44nF/1kV and 66nF/630V in a compact chip size.11/12/2025 -
Vishay M39006 MIL Reliability Wet Tantalum CapacitorsHigh-reliability caps that meet MIL-PRF-39006 specifications.10/12/2025 -
KEMET High Energy SSD KO-CAP® Polymer CapacitorsProvide high energy density and stable capacitance across temperature and voltage.20/11/2025 -
TDK B25696H MKP Power Electronic CapacitorsHigh-performance film capacitors designed for demanding power electronic applications.06/11/2025 -
TDK B25648A ModCap UHP Power CapacitorsEnables continuous operation at hotspot temperatures of up to +105°C without power derating.31/10/2025 -
TAIYO YUDEN MAAS Automotive Multilayer Ceramic CapacitorsAEC-Q200 qualified capacitors with high reliability and RoHS/REACH compliance.14/10/2025 -