New Ferrites

Niterra AMOBEADS DY Amorphous Ferrite Cores combine a Co-based amorphous alloy ribbon metal core with a molded exterior resin structure for compact ferrite-core designs. The DY and DY-2K options are available in multiple core sizes and support guaranteed total magnetic flux characteristics under the listed test conditions. The DY construction uses an integrated resin design that encloses the metal core by deforming the front face, and the exterior resin is made of black PBT material with UL 94V-0 approval. Niterra AMOBEADS DY Amorphous Ferrite Cores support operation across a maximum temperature range of -20°C to +120°C, including the temperature rise from self-heating.
-
Bourns MH1608A High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DCR, along with a rated current of up to 5A.01/06/2026 -
Bourns MH3261T High-Current Chip Ferrite BeadsFeatures a compact size, low profile, and low DC resistance with a rated current of up to 12A.29/05/2026 -
TDK MAF0603GW Noise-Suppression FiltersMeasures only 0.6mm x 0.3mm x 0.3mm (L x W x H), ideal for use in small consumer devices.02/04/2026 -
Vishay ILHB Automotive Multilayer Chip Ferrite BeadsDesigned for effective noise suppression in compact electronic circuits.26/03/2026 -
Fair-Rite 61 Material™ Wireless Charging Ferrite PlatesDesigned to improve the efficiency of wireless power transfer (WPT) systems.18/03/2026 -
Fair-Rite 96 Material™ Wireless Charging Ferrite PlatesOffers a recommended system power of 5000VA to 16,000VA and a maximum plate thickness of 8mm.18/03/2026 -
Fair-Rite Oval Ferrite Snap-It® CoresEnables two cables to be run side-by-side, can also be used as filters in inductive circuits.20/01/2026 -
Fair-Rite Multi-Aperture CoresUsed in suppression applications and in balun (balance-unbalance) and other broadband transformers.22/12/2025 -
Murata BLM Ferrite Beads for Powertrain & SafetyIncludes optimum components that meet various rated current and noise frequency ranges.28/10/2025 -
Murata BLM15VM Automotive Ferrite Bead InductorSupports high frequencies and is designed for automotive powertrains and safety applications.25/09/2025 -
TDK Large-Size Ferrite CoresOptimizes the magnetic design for efficiency and thermal performance.28/07/2025 -
Proterial FINEMET® FT-3TL Non -Cut CoresUtilize nanocrystal soft magnetic material, ensuring a lower loss of 1/3 - 1/4 compared to the F3CC.28/07/2025 -
Murata AI Server Application SolutionsWide range of products that are suitable for AI environments and applications.22/05/2025 -
Fair-Rite Toroidal Suppression CoresEnsures high impedance, achieves optimal EMI suppression, and enhances system reliability.09/04/2025 -
TDK MPZ1608 Chip BeadsDesigned as a noise reduction solution for power lines.04/03/2025 -
TDK B66375 & B66894 Distributed Gapped (DG) CoresFeatures N87, N88, N95, or N97 core material, helps with downsizing and increasing power density.14/01/2025 -
Fair-Rite Oval Clip-IT™ CoresDesigned for common-mode chokes to suppress generated noise from motor drives and power supplies.10/01/2025 -
TE Connectivity BMC-Q Automotive Multilayer Chip BeadsAEC-Q200 qualified and is available in 0402, 0603, 0805 and 1204 packaging sizes.13/08/2024 -
Signal Transformer / Bel FCB Series Ferrite Chip BeadsOffers height profiles of 0.5mm, 0.8mm, and 0.9mm and small footprint designs.15/04/2024 -
TDK MAF1005FR Noise-Suppression FiltersFor audio lines in devices, low-distortion ferrite materials reduce distortions during insertion.21/11/2023 -
Bourns MH2029-T High Current Ferrite BeadsLow DCR of 0.004Ω to 0.12Ω with rated current up to 8500mA in a compact, low-profile 0805 SMD size.02/11/2023 -
Murata BLH03 Noise FiltersFeature horizontal winding inner coil structure enables low storage capacitance.05/09/2023 -
Pulse Electronics AEC-Q200 RF Chip InductorsFeature high Q value and high-self resonant frequency.06/07/2023 -
Fair-Rite High-Frequency Power Toroidsoffer frequencies up to 5MHz and optimised for minimal losses at elevated temperatures.29/12/2022 -
Abracon High-Current Ferrite BeadsMonolithic inorganic construction materials enable high heat resistance and a broad impedance range.27/10/2022 -